Ring Connectors

Results: 7,061
Manufacturer
3MBurndyConta-Clip, Inc.Huber+Suhner, Inc.JST Sales America Inc.Keystone ElectronicsLittelfuse Inc.Master Appliance CoMolexMueller Electric CoNIPanduit CorpPhoenix ContactTE Connectivity Aerospace, Defense and Marine
Series
-*19054190561907319193192031922119323357505022494030
Packaging
-BagBoxBulkCut Tape (CT)Digi-Reel®StripTape & Reel (TR)
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyObsolete
Terminal Type
-Circular Tubular (Battery Lugs)CircularCircular, 2 HolesD-ShapedFlat SidedFlat Sided, 2 Holes, Tubular (Battery Lugs)Flat Sided, Tubular (Battery Lugs)HookLock RingMulti-StudOvalSlottedStud Retaining
Stud/Tab Size
0 Stud1 Stud1, 2 Stud1/2 Stud1/4 Stud2 Stud2, 4, 6 Stud3 Stud3/4 Stud3/8 Stud3.5 Stud4 Stud
Thickness
0.010" (0.25mm)0.012" (0.30mm)0.013" (0.33mm)0.014" (0.36mm)0.015" (0.38mm)0.016" (0.41mm)0.018" (0.46mm)0.020" (0.51mm)0.023" (0.58mm)0.024" (0.61mm)0.025" (0.64mm)0.027" (0.69mm)
Width - Outer Edges
0.140" (3.56mm)0.145" (3.68mm)0.160" (4.06mm)0.165" (4.19mm)0.175" (4.45mm)0.180" (4.57mm)0.181" (4.60mm)0.182" (4.62mm)0.186" (4.72mm)0.190" (4.83mm)0.197" (5.00mm)0.200" (5.08mm)
Length - Overall
0.150" (3.81mm)0.155" (3.94mm)0.250" (6.35mm)0.310" (7.87mm)0.329" (8.36mm)0.330" (8.38mm)0.331" (8.41mm)0.340" (8.64mm)0.344" (8.74mm)0.345" (8.76mm)0.350" (8.89mm)0.360" (9.14mm)
Mounting Type
-Free Hanging (In-Line)Free Hanging (In-Line), 110° AngleFree Hanging (In-Line), 20° AngleFree Hanging (In-Line), 45° AngleFree Hanging (In-Line), 70° AngleFree Hanging (In-Line), AngledFree Hanging (In-Line), Right Angle
Termination
-CrimpCrimp, CrownCrimp, FlagCrimp, Funnel OpeningCrimp, Piercing
Wire Gauge
0 AWG00 AWG000 AWG10mm²16mm²25mm²35mm²50mm²70mm²95mm²120mm²150mm²
Insulation
-Insulated with Heat ShrinkInsulatedNon-Insulated
Features
-Brazed SeamBrazed Seam, Heavy DutyBrazed Seam, Heavy Duty, Serrated TerminationBrazed Seam, High TemperatureBrazed Seam, High Temperature, Serrated TerminationBrazed Seam, Offset Holes, Serrated TerminationBrazed Seam, Serrated TerminationBrazed Seam, Serrated Termination, With Heat Shrink TubingButted SeamButted Seam, Heavy DutyButted Seam, High Temperature
Color
-BeigeBlackBlueBlue, Blue StripeBlue, Green StripeBrownGrayGreenNaturalNatural, Black StripeNatural, Blue Stripe
Contact Material
-AlumelAluminumBrassBronzeChromelCopper AlloyCopperCopper, ETPElectrolytic CopperLu-BronzeNi-ChromeNickelPhosphor Bronze
Contact Finish
-Electro-NickelElectro-TinGoldNickelSilverTinTin-Lead
Stocking Options
Environmental Options
Media
Marketplace Product
7,061Results

Showing
of 7,061
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Terminal Type
Stud/Tab Size
Thickness
Width - Outer Edges
Length - Overall
Mounting Type
Termination
Wire Gauge
Insulation
Features
Color
Contact Material
Contact Finish
42037-2
42037-2
CONN RING OVAL 18-22AWG #10
TE Connectivity AMP Connectors
62,173
In Stock
1 : £0.10000
Cut Tape (CT)
20,000 : £0.04346
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
ActiveOval10 Stud0.020" (0.51mm)0.296" (7.52mm)-Free Hanging (In-Line)Crimp18-22 AWGNon-InsulatedSerrated Termination-BrassTin
640052-1
640052-1
CONN RING CIRC 14-18AWG #10
TE Connectivity AMP Connectors
35,776
In Stock
1 : £0.13000
Cut Tape (CT)
6,000 : £0.06231
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
ActiveCircular10 Stud0.024" (0.61mm)0.370" (9.40mm)0.773" (19.63mm)Free Hanging (In-Line)Crimp14-18 AWGNon-InsulatedInner Teeth, Serrated Termination-Steel-
61386
61386-1
CONN RING OVAL 16-20AWG #4 CRIMP
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
1 : £0.14000
Cut Tape (CT)
25,000 : £0.05378
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
ActiveOval4 Stud0.025" (0.64mm)0.230" (5.84mm)0.460" (11.68mm)Free Hanging (In-Line)Crimp16-20 AWGNon-Insulated--BrassTin
160344-2
160344-2
CONN RING CIRC 15-20AWG M3 CRIMP
TE Connectivity AMP Connectors
345,947
In Stock
1 : £0.15000
Cut Tape (CT)
15,000 : £0.06343
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
ActiveCircularM3 Stud0.024" (0.61mm)0.244" (6.20mm)0.461" (11.71mm)Free Hanging (In-Line)Crimp15-20 AWGNon-Insulated--BrassTin
62638-1
62638-1
CONN RING CIRC 20-22AWG CRIMP
TE Connectivity AMP Connectors
26,757
In Stock
1 : £0.16000
Cut Tape (CT)
20,000 : £0.07571
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
ActiveCircular-0.020" (0.51mm)0.210" (5.33mm)0.460" (11.68mm)Free Hanging (In-Line)Crimp20-22 AWGNon-InsulatedSerrated Termination-BrassTin
626034
626034-2
CONN RING CIRC 13-17AWG CRIMP
TE Connectivity AMP Connectors
2,390
In Stock
1 : £0.16000
Cut Tape (CT)
5,000 : £0.08640
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
ActiveCircular-0.024" (0.61mm)0.472" (12.00mm)1.016" (25.80mm)Free Hanging (In-Line)Crimp13-17 AWGNon-Insulated--BrassTin
34123
34123
CONN RING CIRC 14-16AWG #10
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
1 : £0.16000
Bulk
Bulk
ActiveCircular10 Stud0.031" (0.79mm)0.343" (8.71mm)0.636" (16.15mm)Free Hanging (In-Line)Crimp14-16 AWGNon-InsulatedBrazed Seam, Serrated Termination-CopperTin
33457
33457
CONN RING CIRC 10-12AWG #10
TE Connectivity AMP Connectors
6,134
In Stock
1 : £0.16000
Bulk
Bulk
ActiveCircular10 Stud0.039" (0.99mm)0.375" (9.53mm)0.765" (19.43mm)Free Hanging (In-Line)Crimp10-12 AWGNon-InsulatedBrazed Seam, Serrated Termination-CopperTin
Amplivar Series
60320-2
CONN RING CIRC 14-18AWG #8 CRIMP
TE Connectivity AMP Connectors
19,483
In Stock
1 : £0.17000
Cut Tape (CT)
10,000 : £0.07515
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveCircular8 Stud0.020" (0.51mm)0.342" (8.69mm)0.833" (21.16mm)Free Hanging (In-Line)Crimp14-18 AWGNon-InsulatedSerrated Termination-BrassTin
34148
34148
CONN RING CIRC 16-22AWG #8 CRIMP
TE Connectivity AMP Connectors
215,887
In Stock
1 : £0.18000
Bulk
Bulk
ActiveCircular8 Stud0.031" (0.79mm)0.312" (7.92mm)0.856" (21.74mm)Free Hanging (In-Line)Crimp16-22 AWGInsulatedSerrated TerminationRedCopperTin
41558
41558
CONN RING CIRC 14-18AWG #6 CRIMP
TE Connectivity AMP Connectors
23,087
In Stock
1 : £0.18000
Cut Tape (CT)
12,500 : £0.07830
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
ActiveCircular6 Stud0.020" (0.51mm)0.296" (7.52mm)0.640" (16.26mm)Free Hanging (In-Line)Crimp14-18 AWGNon-Insulated--Brass-
41582
41582
CONN RING CIRC 20-24AWG #10
TE Connectivity AMP Connectors
7,370
In Stock
1 : £0.19000
Cut Tape (CT)
15,000 : £0.08263
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
ActiveCircular10 Stud0.020" (0.51mm)0.290" (7.37mm)0.630" (16.00mm)Free Hanging (In-Line)Crimp20-24 AWGNon-Insulated--BrassTin
31425
31425
CONN RING CIRC 22-26AWG #2 CRIMP
TE Connectivity AMP Connectors
176,822
In Stock
1 : £0.20000
Bulk
Bulk
ActiveCircular2 Stud0.018" (0.46mm)0.140" (3.56mm)0.329" (8.36mm)Free Hanging (In-Line)Crimp22-26 AWGNon-InsulatedSerrated Termination-CopperTin
32859
32859
CONN RING CIRC 22-26AWG #8 CRIMP
TE Connectivity AMP Connectors
98,887
In Stock
1 : £0.20000
Bulk
Bulk
ActiveCircular8 Stud0.018" (0.46mm)0.250" (6.35mm)0.544" (13.82mm)Free Hanging (In-Line)Crimp22-26 AWGNon-InsulatedSerrated Termination-CopperTin
PV14-10R-M
PV14-10R-M
CONN RING CIRC 14-16AWG #10
Panduit Corp
13,815
In Stock
1 : £0.22000
Bulk
Bulk
ActiveCircular10 Stud0.032" (0.81mm)0.310" (7.87mm)0.920" (23.37mm)Free Hanging (In-Line)Crimp14-16 AWGInsulatedBrazed SeamBlueCopperTin
36152
36152
CONN RING CIRC 16-22AWG #6 CRIMP
TE Connectivity AMP Connectors
3,416
In Stock
1 : £0.25000
Bulk
Bulk
ActiveCircular6 Stud0.031" (0.79mm)0.281" (7.14mm)0.797" (20.24mm)Free Hanging (In-Line)Crimp16-22 AWGInsulatedSerrated TerminationRedCopperTin
36152
2-36152-1
CONN RING CIRC 16-22AWG #6 CRIMP
TE Connectivity AMP Connectors
230,131
In Stock
1 : £0.26000
Cut Tape (CT)
5,000 : £0.13653
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveCircular6 Stud0.031" (0.79mm)0.281" (7.14mm)0.797" (20.24mm)Free Hanging (In-Line)Crimp16-22 AWGInsulatedSerrated TerminationRedCopperTin
36154
36154
CONN RING CIRC 16-22AWG #10
TE Connectivity AMP Connectors
101,639
In Stock
1 : £0.26000
Bulk
Bulk
ActiveCircular10 Stud0.031" (0.79mm)0.312" (7.92mm)0.844" (21.44mm)Free Hanging (In-Line)Crimp16-22 AWGInsulatedSerrated TerminationRedCopperTin
34161
2-34161-1
CONN RING CIRC 14-16AWG #10
TE Connectivity AMP Connectors
57,793
In Stock
1 : £0.26000
Cut Tape (CT)
5,000 : £0.13329
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveCircular10 Stud0.031" (0.79mm)0.343" (8.71mm)0.871" (22.12mm)Free Hanging (In-Line)Crimp14-16 AWGInsulatedSerrated TerminationBlueCopperTin
33458
33458
CONN RING CIRC 10-12AWG #1/4
TE Connectivity AMP Connectors
38,612
In Stock
1 : £0.26000
Bulk
Bulk
ActiveCircular1/4 Stud0.039" (0.99mm)0.531" (13.49mm)1.004" (25.50mm)Free Hanging (In-Line)Crimp10-12 AWGNon-InsulatedBrazed Seam, Serrated Termination-CopperTin
51863-1
51863
CONN RING CIRC 16-22AWG #6 CRIMP
TE Connectivity AMP Connectors
31,508
In Stock
1 : £0.26000
Bulk
Bulk
ActiveCircular6 Stud0.031" (0.79mm)0.250" (6.35mm)0.782" (19.86mm)Free Hanging (In-Line)Crimp16-22 AWGInsulatedSerrated TerminationRedCopperTin
36160
36160
CONN RING CIRC 14-16AWG #10
TE Connectivity AMP Connectors
17,848
In Stock
1 : £0.26000
Bulk
Bulk
ActiveCircular10 Stud0.031" (0.79mm)0.343" (8.71mm)0.859" (21.82mm)Free Hanging (In-Line)Crimp14-16 AWGInsulatedSerrated TerminationBlueCopperTin
36153
36153
CONN RING CIRC 16-22AWG #10
TE Connectivity AMP Connectors
6,635
In Stock
1 : £0.26000
Bulk
Bulk
ActiveCircular10 Stud0.031" (0.79mm)0.312" (7.92mm)0.844" (21.44mm)Free Hanging (In-Line)Crimp16-22 AWGInsulatedSerrated TerminationRedCopperTin
320551
320551
CONN RING CIRC 16-22AWG #8 CRIMP
TE Connectivity AMP Connectors
2,159
In Stock
1 : £0.26000
Bulk
Bulk
ActiveCircular8 Stud0.031" (0.79mm)0.312" (7.92mm)0.844" (21.44mm)Free Hanging (In-Line)Crimp16-22 AWGInsulatedSerrated TerminationRedCopperTin
36154
2-36154-2
CONN RING CIRC 16-22AWG #10
TE Connectivity AMP Connectors
108,790
In Stock
1 : £0.27000
Cut Tape (CT)
5,000 : £0.14063
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveCircular10 Stud0.031" (0.79mm)0.312" (7.92mm)0.844" (21.44mm)Free Hanging (In-Line)Crimp16-22 AWGInsulatedSerrated TerminationRedCopperTin
Showing
of 7,061

Ring Connectors


Ring connectors or ring terminals are heavily used in solderless wiring applications. These single conductor connectors are crimped onto a wire and mate with a stud or tab of a predefined size to make a secure connection. They are available in a variety of different wire gauges with insulated and uninsulated options. The color of the insulation signifies the connector wire gauge. Ring connectors are commonly found in automotive applications where durable and reliable connections are necessary.