RFID Transponders, Tags

Results: 7
Stocking Options
Environmental Options
Media
Marketplace Product
7Results
Applied FiltersRemove All

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Style
Technology
Frequency
Memory Type
Writable Memory
Standards
Operating Temperature
Size / Dimension
3-XSON
HTMS8001FTB/AF,115
RFID TAG R/W 100-150KHZ ENCAP
NXP USA Inc.
4,973
In Stock
1 : £0.51000
Cut Tape (CT)
5,000 : £0.20672
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Encapsulated
Passive
100kHz ~ 150kHz
Read/Write
1.76kb (User)
ISO 11784, ISO 11785
-
0.118" L x 0.079" W (3.00mm x 2.00mm)
3-XSON
HTMS1101FTB/AF,115
RFID TAG R/W 100-150KHZ ENCAP
NXP USA Inc.
0
In Stock
8,023
Marketplace
1,332 : £0.18354
Bulk
Tape & Reel (TR)
Bulk
Obsolete
Encapsulated
Passive
100kHz ~ 150kHz
Read/Write
1.76kb (User)
ISO 11784, ISO 11785
-
0.057" L x 0.039" W (1.45mm x 1.00mm)
3-XSON
HTMS8101FTB/AF,115
RFID TAG R/W 100-150KHZ ENCAP
NXP USA Inc.
0
In Stock
5,000 : £0.18073
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Encapsulated
Passive
100kHz ~ 150kHz
Read/Write
1.76kb (User)
ISO 11784, ISO 11785
-
0.118" L x 0.079" W (3.00mm x 2.00mm)
RFID TAG R/W 100-150KHZ ENCAP
HTMS8001FTK/AF,115
RFID TAG R/W 100-150KHZ ENCAP
NXP USA Inc.
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Encapsulated
Passive
100kHz ~ 150kHz
Read/Write
1.76kb (User)
ISO 11784, ISO 11785
-
0.118" L x 0.079" W (3.00mm x 2.00mm)
3-XSON
HTMS8201FTB/AF,115
RFID TAG R/W 100-150KHZ ENCAP
NXP USA Inc.
0
In Stock
5,000 : £0.56821
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Encapsulated
Passive
100kHz ~ 150kHz
Read/Write
1.76kb (User)
ISO 11784, ISO 11785
-
0.118" L x 0.079" W (3.00mm x 2.00mm)
3-XSON
HTMS1201FTB/AF,115
RFID TAG R/W 100-150KHZ ENCAP
NXP USA Inc.
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Encapsulated
Passive
100kHz ~ 150kHz
Read/Write
1.76kb (User)
ISO 11784, ISO 11785
-
0.057" L x 0.039" W (1.45mm x 1.00mm)
HVSON2 SOT889-1
HTMS8101FTK/AF,115
RFID TAG R/W 100-150KHZ ENCAP
NXP USA Inc.
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Encapsulated
Passive
100kHz ~ 150kHz
Read/Write
1.76kb (User)
ISO 11784, ISO 11785
-
0.118" L x 0.079" W (3.00mm x 2.00mm)
Showing
of 7

RFID Transponders, Tags


RFID Transponder Tags are small devices that incorporate a receiver and transmitter. These devices communicate with radio frequency identification readers and are designed to work at the specific frequencies associated with radio frequency identification. The characteristics are style, technology, frequency, memory type, and writable memory. The styles are card, coin, encapsulated, glass encapsulated, inlay, key fob, nail, and wristband with frequencies ranging from 100 kHz to 960 MHz.