RFID Antennas

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Frequency
Features
Size / Dimension
FXR.4030.A
FXR.4030.A
RFID ANTENNA 13.56MHZ NFC
Taoglas Limited
115
In Stock
1 : £0.92000
Bag
Bag
Active
13.56MHz
Near Field Communications (NFC)
40.00mm L x 30.00mm W x 0.14mm H
FXR.4030.52.0075X.A.DG
FXR.4030.52.0075X.A.DG
RFID ANTENNA 13.56MHZ NFC
Taoglas Limited
761
In Stock
1 : £2.26000
Bag
Bag
Active
13.56MHz
Near Field Communications (NFC)
40.00mm L x 30.00mm W x 0.27mm H
FXR.4030.A.DG
FXR.4030.A.DG
RFID ANTENNA 13.56MHZ NFC
Taoglas Limited
173
In Stock
1 : £1.24000
Bag
Bag
Active
13.56MHz
Near Field Communications (NFC)
40.00mm L x 30.00mm W x 0.27mm H
Showing
of 3

RFID Antennas


RFID Antennas are used to receive/transmit electromagnetic waves. These antennas are designed to be used at specific radio frequencies by devices that identify and track items using electronic labels (tags). The characteristics are frequency, features, and size/dimensions. The frequency ranges from 125 kHz to 5.85 GHz with the features being bistatic/6 dBi gain max, compact size, LR loop, LR or MR/loop, LR/gate, monostatic/6 dBi gain max, MR/handheld loop or pad, near field communication (NFC), panel with IP50 housing, PR/pad, SMA style, and UHF LR/circular polarized.