RFID Antennas

Results: 7
Stocking Options
Environmental Options
Media
Exclude
7Results
Applied FiltersRemove All

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Frequency
Features
Grade
Qualification
5,633
In Stock
1 : £0.91000
Cut Tape (CT)
1,500 : £0.46668
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
125kHz
-
Automotive
AEC-Q200
2,762
In Stock
1 : £0.91000
Cut Tape (CT)
1,500 : £0.46668
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
125kHz
-
Automotive
AEC-Q200
1,186
In Stock
1 : £1.11000
Cut Tape (CT)
1,500 : £0.46668
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
125kHz
-
Automotive
AEC-Q200
1,350
In Stock
1 : £1.11000
Cut Tape (CT)
1,500 : £0.46668
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
125kHz
-
Automotive
AEC-Q200
0
In Stock
Check Lead Time
1 : £0.91000
Cut Tape (CT)
1,500 : £0.46668
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
125kHz
-
Automotive
AEC-Q200
0
In Stock
Check Lead Time
1 : £0.97000
Cut Tape (CT)
1,500 : £0.49559
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
125kHz
-
Automotive
AEC-Q200
0
In Stock
Check Lead Time
1 : £0.91000
Cut Tape (CT)
1,500 : £0.46668
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
125kHz
-
Automotive
AEC-Q200
Showing
of 7

RFID Antennas


RFID Antennas are used to receive/transmit electromagnetic waves. These antennas are designed to be used at specific radio frequencies by devices that identify and track items using electronic labels (tags). The characteristics are frequency, features, and size/dimensions. The frequency ranges from 125 kHz to 5.85 GHz with the features being bistatic/6 dBi gain max, compact size, LR loop, LR or MR/loop, LR/gate, monostatic/6 dBi gain max, MR/handheld loop or pad, near field communication (NFC), panel with IP50 housing, PR/pad, SMA style, and UHF LR/circular polarized.