RFID Antennas

Results: 5
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Frequency
Features
Grade
Qualification
900
In Stock
1 : £4.81000
Cut Tape (CT)
900 : £2.38761
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
125kHz
-
Automotive
AEC-Q200
797
In Stock
1 : £1.20000
Cut Tape (CT)
1,500 : £0.48837
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
125kHz
-
Automotive
AEC-Q200
4,483
In Stock
1 : £1.24000
Cut Tape (CT)
2,500 : £0.50464
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
125kHz
-
Automotive
AEC-Q200
246
In Stock
1 : £1.44000
Cut Tape (CT)
1,500 : £0.48837
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
125kHz
-
Automotive
AEC-Q200
0
In Stock
Check Lead Time
1 : £1.24000
Cut Tape (CT)
2,500 : £0.50464
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
125kHz
-
Automotive
AEC-Q200
Showing
of 5

RFID Antennas


RFID Antennas are used to receive/transmit electromagnetic waves. These antennas are designed to be used at specific radio frequencies by devices that identify and track items using electronic labels (tags). The characteristics are frequency, features, and size/dimensions. The frequency ranges from 125 kHz to 5.85 GHz with the features being bistatic/6 dBi gain max, compact size, LR loop, LR or MR/loop, LR/gate, monostatic/6 dBi gain max, MR/handheld loop or pad, near field communication (NFC), panel with IP50 housing, PR/pad, SMA style, and UHF LR/circular polarized.