RFID Antennas

Results: 9
Stocking Options
Environmental Options
Media
Exclude
9Results

Showing
of 9
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Frequency
Features
Size / Dimension
Grade
Qualification
1462360101
RFID ANTENNA 13.56MHZ NFC
Molex
7,669
In Stock
1 : £0.82000
Tray
Tray
Active
13.56MHz
Near Field Communications (NFC)
15.00mm L x 25.00mm W x 0.27mm H
-
-
1462360151
RFID ANTENNA 13.56MHZ NFC
Molex
245
In Stock
1 : £1.07000
Tray
Tray
Active
13.56MHz
Near Field Communications (NFC)
15.00mm L x 15.00mm W x 0.27mm H
-
-
FXR.1515.A.DG
RFID ANTENNA 13.56MHZ NFC
Taoglas Limited
1,434
In Stock
1 : £1.19000
Bag
Bag
Active
13.56MHz
Near Field Communications (NFC)
15.00mm L x 15.00mm W x 0.27mm H
-
-
FXC.16.52.0075X.A.DG
RFID ANTENNA 13.56MHZ 16MM DIA
Taoglas Limited
1,020
In Stock
1 : £1.80000
Bag
Bag
Active
13.56MHz
Near Field Communications (NFC)
16.00mm Dia x 0.27mm H
-
-
FXR.2525.52.0075X.A.DG
RFID ANTENNA 13.56MHZ NFC
Taoglas Limited
1,118
In Stock
1 : £2.50000
Bag
Bag
Active
13.56MHz
Near Field Communications (NFC)
25.00mm L x 25.00mm W x 0.27mm H
-
-
FXR.1515.52.0075X.B.DG
NFC FLEX ANTENNA (15*15*0.355 MM
Taoglas Limited
238
In Stock
1 : £3.90000
Bag
Bag
Active
13.56MHz
Near Field Communications (NFC)
15.00mm L x 15.00mm W x 0.36mm H
-
-
FXR.1515.B.DG
NFC FLEX ANTENNA (15*15*0.355 MM
Taoglas Limited
81
In Stock
1 : £3.89000
Bag
Bag
Active
13.56MHz
Near Field Communications (NFC)
15.00mm L x 15.00mm W x 0.36mm H
-
-
FXC.16.A.DG
RFID ANTENNA 13.56MHZ 16MM DIA
Taoglas Limited
2
In Stock
1 : £1.12000
Bag
Bag
Active
13.56MHz
Near Field Communications (NFC)
16.00mm Dia x 0.27mm H
-
-
FXC.16.52.0075X.B.DG
NFC FLEX ANTENNA (16*0.3 MM) WIT
Taoglas Limited
0
In Stock
Check Lead Time
1 : £6.06000
Bag
Bag
Active
13.56MHz
Near Field Communications (NFC)
16.00mm Dia x 0.30mm H
-
-
Showing
of 9

RFID Antennas


RFID Antennas are used to receive/transmit electromagnetic waves. These antennas are designed to be used at specific radio frequencies by devices that identify and track items using electronic labels (tags). The characteristics are frequency, features, and size/dimensions. The frequency ranges from 125 kHz to 5.85 GHz with the features being bistatic/6 dBi gain max, compact size, LR loop, LR or MR/loop, LR/gate, monostatic/6 dBi gain max, MR/handheld loop or pad, near field communication (NFC), panel with IP50 housing, PR/pad, SMA style, and UHF LR/circular polarized.