RFI and EMI - Contacts, Fingerstock and Gaskets

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Shape
Width
Length
Height
Material
Plating
Plating - Thickness
Attachment Method
Operating Temperature
S0951-46R
S0951-46R
RFI SHLD CLIP SS TIN SOLDER
Harwin Inc.
192,459
In Stock
1 : £0.15000
Cut Tape (CT)
10,000 : £0.05346
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Shield Clip
-
0.043" (1.10mm)
0.154" (3.90mm)
0.050" (1.28mm)
Stainless Steel
Tin
118.11µin (3.00µm)
Solder
-40°C ~ 85°C
S2711-46R
S2711-46R
RFI SHLD CLIP CU TIN SLD 1900/TR
Harwin Inc.
113,481
In Stock
1 : £0.17000
Cut Tape (CT)
1,900 : £0.10055
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Shield Clip
-
0.090" (2.28mm)
0.346" (8.79mm)
0.140" (3.55mm)
Copper Alloy
Tin
118.11µin (3.00µm)
Solder
-40°C ~ 125°C
S1001-46R
S1001-46R
RFI SHLD CLIP SS TIN SOLDER
Harwin Inc.
50,015
In Stock
1 : £0.29000
Cut Tape (CT)
20,000 : £0.11809
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Shield Clip
-
0.024" (0.60mm)
0.177" (4.50mm)
0.035" (0.90mm)
Stainless Steel
Tin
118.11µin (3.00µm)
Solder
-25°C ~ 150°C
S1721-46R
S1721-46R
RFI SHLD CLIP SS TIN SOLDER
Harwin Inc.
151,268
In Stock
1 : £0.30000
Cut Tape (CT)
5,000 : £0.12479
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Shield Clip
-
0.042" (1.07mm)
0.207" (5.25mm)
0.088" (2.23mm)
Stainless Steel
Tin
118.11µin (3.00µm)
Solder
-40°C ~ 125°C
S0981-46R
S0981-46R
RFI SHLD CLIP SS TIN SOLDER
Harwin Inc.
44,507
In Stock
1 : £0.32000
Cut Tape (CT)
6,000 : £0.13553
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Shield Clip
-
0.031" (0.80mm)
0.185" (4.70mm)
0.055" (1.40mm)
Stainless Steel
Tin
118.11µin (3.00µm)
Solder
-25°C ~ 150°C
3182-0001
3182-0001
MP-A02 EMI CLIP 1.13MM OD COAX
I-PEX
1,418
In Stock
1 : £0.62000
Cut Tape (CT)
10,000 : £0.32559
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Shield Clip
-
0.069" (1.75mm)
0.134" (3.40mm)
0.051" (1.30mm)
Phosphor Bronze
Tin
78.7µin (2.00µm)
Solder
-
Showing
of 6

RFI and EMI - Contacts, Fingerstock and Gaskets


Fingerstock and gasket contacts limit electromagnetic interference (EMI), also called radio-frequency interference (RFI) when in the radio frequency spectrum, that affect electrical circuits by electromagnetic induction, electrostatic coupling, or conduction. They are used where removable parts or doors attach to a chassis or enclosure, making them susceptible to EMI. Contacts are attached using adhesive, clips, hardware, solder, slotting or snap-in channels.