RF Transmitters

Results: 7
Manufacturer
Semtech CorporationSilicon LabsTexas Instruments
Series
-EZRadio®EZRadioPRO®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Product Status
ActiveNot For New Designs
Frequency
27MHz ~ 960MHz142MHz ~ 1.05GHz315MHz, 433MHz, 868MHz, 915MHz315MHz, 434MHz, 868MHz, 915MHz
Applications
Garage Openers, RKE, Security AlarmsGeneral PurposeISM, SRDRKE
Modulation or Protocol
802.15.4-FSK, GFSK, OOKFSK, OOKISM
Data Rate (Max)
100kBaud600kbps1Mbps
Power - Output
10dBm12dBm12.5dBm13dBm17dBm20dBm
Current - Transmitting
18mA19.8mA34.2mA85mA89mA95mA
Data Interface
PCB, Surface MountSPI
Antenna Connector
-PCB, Surface Mount
Memory Size
4kB RAM-
Features
8051 MCU Core, Crystal-less Operation-
Voltage - Supply
1.8V ~ 3.6V1.8V ~ 3.7V1.8V ~ 3.8V3.3V
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)20-VFQFN Exposed Pad24-VFQFN Exposed Pad
Supplier Device Package
10-MSOP20-QFN (4x4)24-MLPQ (4x4)
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Frequency
Applications
Modulation or Protocol
Data Rate (Max)
Power - Output
Current - Transmitting
Data Interface
Antenna Connector
Memory Size
Features
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
24-VFQFN Exposed pad
SX1230I066TRT
RF TX IC ISM 315/434MHZ 24VFQFN
Semtech Corporation
2,173
In Stock
1 : £3.37000
Cut Tape (CT)
3,000 : £1.36833
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
315MHz, 434MHz, 868MHz, 915MHz
RKE
ISM
600kbps
17dBm
95mA
PCB, Surface Mount
PCB, Surface Mount
-
-
1.8V ~ 3.7V
-40°C ~ 85°C
Surface Mount
24-VFQFN Exposed Pad
24-MLPQ (4x4)
RGP-20-PQFP Pkg
CC115LRGPR
RF TX IC FSK 315/433MHZ 20VFQFN
Texas Instruments
11,623
In Stock
1 : £1.52000
Cut Tape (CT)
3,000 : £0.55212
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
315MHz, 433MHz, 868MHz, 915MHz
ISM, SRD
FSK, GFSK, OOK
600kbps
12dBm
34.2mA
PCB, Surface Mount
PCB, Surface Mount
-
-
1.8V ~ 3.6V
-40°C ~ 85°C
Surface Mount
20-VFQFN Exposed Pad
20-QFN (4x4)
10-MSOP
SI4010-C2-GTR
RF TX IC FSK 27-960MHZ 10TFSOP
Silicon Labs
7,364
In Stock
1 : £4.20000
Cut Tape (CT)
2,500 : £1.76065
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
27MHz ~ 960MHz
Garage Openers, RKE, Security Alarms
FSK, OOK
100kBaud
10dBm
19.8mA
PCB, Surface Mount
PCB, Surface Mount
4kB RAM
8051 MCU Core, Crystal-less Operation
1.8V ~ 3.6V
-40°C ~ 85°C
Surface Mount
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
10-MSOP
20-QFN
SI4060-C2A-GM
RF TX IC 142MHZ-1.05GHZ 20VFQFN
Silicon Labs
1,327
In Stock
1 : £4.59000
Tray
-
Tray
Active
Not Verified
142MHz ~ 1.05GHz
General Purpose
802.15.4
1Mbps
12.5dBm
18mA
SPI
-
-
-
3.3V
-40°C ~ 85°C
Surface Mount
20-VFQFN Exposed Pad
20-QFN (4x4)
20-QFN
SI4060-B1B-FM
RF TX IC 142MHZ-1.05GHZ 20VFQFN
Silicon Labs
1,796
In Stock
1 : £4.59000
Tray
Tray
Not For New Designs
Not Verified
142MHz ~ 1.05GHz
General Purpose
-
1Mbps
13dBm
18mA
PCB, Surface Mount
PCB, Surface Mount
-
-
1.8V ~ 3.6V
-40°C ~ 85°C
Surface Mount
20-VFQFN Exposed Pad
20-QFN (4x4)
20-QFN
SI4063-C2A-GM
RF TX IC 142MHZ-1.05GHZ 20VFQFN
Silicon Labs
2,390
In Stock
1 : £4.81000
Tray
-
Tray
Active
Not Verified
142MHz ~ 1.05GHz
General Purpose
802.15.4
1Mbps
20dBm
89mA
SPI
-
-
-
1.8V ~ 3.8V
-40°C ~ 85°C
Surface Mount
20-VFQFN Exposed Pad
20-QFN (4x4)
20-QFN
SI4063-B1B-FM
RF TX IC 142MHZ-1.05GHZ 20VFQFN
Silicon Labs
0
In Stock
2,450 : £2.49876
Tube
Tube
Not For New Designs
Not Verified
142MHz ~ 1.05GHz
General Purpose
-
1Mbps
20dBm
85mA
PCB, Surface Mount
PCB, Surface Mount
-
-
1.8V ~ 3.6V
-40°C ~ 85°C
Surface Mount
20-VFQFN Exposed Pad
20-QFN (4x4)
Showing
of 7

RF Transmitters


RF Transmitters are used to send a radio frequency signal and modulate that signal to carry data from a system. The frequency range is from 315Hz to 64GHz with a data rate of 3kbps to 2Mbps and a power output from -30dBm to 24.7dBm. The data interface is connector, I2C, pads for pins, parallel, PCB, serial, solder pad, SPI, UART, and USB and an antenna connection of castellation, on-board, PCB, and through hole.