Rohm Semiconductor RF Transceiver Modules and Modems

Results: 10
Series
-*
Packaging
BulkCut Tape (CT)Digi-Reel®StripTape & Reel (TR)Tray
Product Status
ActiveObsolete
RF Family/Standard
General ISM < 1GHzWi-SUN FANWiFi
Protocol
802.11b/g/n-
Modulation
-DSSS, OFDMGFSK
Frequency
13.56MHz902MHz ~ 928MHz2.4GHz
Data Rate
212kbps300kbps72.2Mbps
Power - Output
13.8dBm15dBm-
Sensitivity
-105dBm-94dBm-
Serial Interfaces
-GPIO, UARTSDIO, UART, USBSPI, UART, USBUART
Antenna Type
Antenna Not IncludedIntegrated, Chip
Utilized IC / Part
-BP3580ML7436N
Memory Size
288kB Flash4MB Flash-
Voltage - Supply
2.6V ~ 3.6V3.1V ~ 3.5V3.3V4.5V ~ 5.5V
Current - Receiving
20mA200mA230mA-
Current - Transmitting
40mA160mA300mA-
Operating Temperature
-40°C ~ 85°C-30°C ~ 85°C-10°C ~ 50°C
Package / Case
34-SMD ModuleModule
Stocking Options
Environmental Options
Media
Marketplace Product
10Results
Applied FiltersRemove All

Showing
of 10
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
RF Family/Standard
Protocol
Modulation
Frequency
Data Rate
Power - Output
Sensitivity
Serial Interfaces
Antenna Type
Utilized IC / Part
Memory Size
Voltage - Supply
Current - Receiving
Current - Transmitting
Mounting Type
Operating Temperature
Package / Case
BP35C5
BP35C5
RF TXRX MODULE WISUN FAN SMD
Rohm Semiconductor
1,066
In Stock
1 : £23.54000
Cut Tape (CT)
800 : £23.53618
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Wi-SUN FAN
-
GFSK
902MHz ~ 928MHz
300kbps
13.8dBm
-105dBm
GPIO, UART
Antenna Not Included
ML7436N
-
2.6V ~ 3.6V
20mA
40mA
Surface Mount
-30°C ~ 85°C
Module
BP3622
BP3622
RF TXRX MOD ISM<1GHZ CHIP SMD
Rohm Semiconductor
225
In Stock
1 : £27.69000
Tray
-
Tray
Active
Not Verified
General ISM < 1GHz
-
-
13.56MHz
212kbps
-
-
-
Integrated, Chip
-
-
4.5V ~ 5.5V
-
-
Surface Mount
-10°C ~ 50°C
Module
BP3595
BP3595
RF TXRX MODULE WIFI CHIP SMD
Rohm Semiconductor
744
In Stock
1 : £46.38000
Bulk
-
Bulk
Obsolete
Not Verified
WiFi
802.11b/g/n
-
2.4GHz
72.2Mbps
15dBm
-
SDIO, UART, USB
Integrated, Chip
-
-
3.3V
200mA
300mA
Surface Mount
-40°C ~ 85°C
Module
BP3621
BP3621
RF TXRX MOD ISM<1GHZ CHIP SMD
Rohm Semiconductor
90
In Stock
1 : £27.69000
Tray
-
Tray
Active
Not Verified
General ISM < 1GHz
-
-
13.56MHz
212kbps
-
-
-
Integrated, Chip
-
-
4.5V ~ 5.5V
-
160mA
Surface Mount
-10°C ~ 50°C
Module
BP35C0-J11-(primary)
BP35C0-J11
RF TXRX MOD 922.5-927.9MHZ SMD
Rohm Semiconductor
34
In Stock
1 : £31.30000
Strip
*
Strip
Active
Not Verified
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
BP3599
BP3599
RF TXRX MODULE WIFI CHIP SMD
Rohm Semiconductor
0
In Stock
Obsolete
-
Bulk
Obsolete
Not Verified
WiFi
802.11b/g/n
-
2.4GHz
72.2Mbps
15dBm
-
UART
Integrated, Chip
-
4MB Flash
3.3V
200mA
300mA
Surface Mount
-40°C ~ 85°C
Module
0
In Stock
Obsolete
-
Bulk
Obsolete
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
RF TXRX MODULE WIFI CHIP SMD
BP359B
RF TXRX MODULE WIFI CHIP SMD
Rohm Semiconductor
0
In Stock
Obsolete
-
Bulk
Obsolete
-
WiFi
802.11b/g/n
DSSS, OFDM
2.4GHz
72.2Mbps
15dBm
-94dBm
SPI, UART, USB
Integrated, Chip
BP3580
288kB Flash
3.1V ~ 3.5V
230mA
-
Surface Mount
-40°C ~ 85°C
34-SMD Module
0
In Stock
Obsolete
-
Bulk
Obsolete
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
0
In Stock
Obsolete
-
Bulk
Obsolete
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Showing
of 10

Rohm Semiconductor RF Transceiver Modules and Modems


RF Transceiver Modules are used to send and/or take in a radio frequency signal. The RF family/Standard is Bluetooth, Cellular, General ISM, GPS, Navigation, SiBeam, WiFi, and 802.15.4 with frequency ranging from 70MHz to 65GHz. The data rates range from 600 bps to 12.3Gbps and a power output from -10dBm to 54dBm.