Microchip Technology RF Transceiver Modules and Modems
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
455 In Stock | 1 : £4.30000 Tray | Tray | Active | - | Bluetooth | Bluetooth v5.2 | GFSK, O-QPSK | 2.4GHz | 2Mbps | 12dBm | -102dBm | ADC, GPIO, UART | PCB Trace | - | - | 1.9V ~ 3.6V | 20.6mA | 22.7mA ~ 42.8mA | Surface Mount | -40°C ~ 85°C | 30-SMD Module | |||
197 In Stock | 1 : £5.31000 Tray | - | Tray | Active | Not Verified | WiFi | 802.11b/g/n | 16-QAM, 64-QAM, BPSK, CCK, DBPSK, DQPSK, OFDM, QPSK | 2.4GHz | 72.2Mbps | 19dBm | -98dBm | I2C, SDIO, SPI, UART | Integrated, Trace | - | - | 3.3V ~ 4.3V | 29mA ~ 68mA | 29mA ~ 230mA | Surface Mount | -40°C ~ 85°C | 28-SMD Module, Exposed Pad | ||
8,723 In Stock | 1 : £5.77000 Tray | - | Tray | Active | Not Verified | Bluetooth | Bluetooth v5.0 | GFSK | 2.4GHz | - | 0dBm | -90dBm | UART | Antenna Not Included | - | - | 1.9V ~ 3.6V | 13mA | 13mA | Surface Mount | -20°C ~ 70°C | 17-SMD Module | ||
134 In Stock | 1 : £6.07000 Tray | Tray | Active | Not Verified | WiFi | 802.11b/g/n | 16-QAM, 64-QAM, BPSK, CCK, DBPSK, DQPSK, OFDM, QPSK | 2.4GHz | 72.2Mbps | 18.5dBm | -95dBm | I2C, SPI, UART | Integrated, Trace | ATWINC1500B | 4MB Flash, 128kB RAM | 2.7V ~ 3.6V | 61mA | 265mA | Surface Mount | -40°C ~ 85°C | 28-SMD Module | |||
9,980 In Stock | 1 : £6.97000 Tray | - | Tray | Active | Not Verified | Bluetooth | Bluetooth v5.0 | GFSK | 2.402GHz ~ 2.48GHz | 10kbps | 0dBm | -90dBm | I2C, AIO, PIO, PWM, SPI, UART | Integrated, Chip | RN4870 | - | 1.9V ~ 3.6V | 13mA | 13mA | Surface Mount | -20°C ~ 70°C | 33-SMD Module | ||
6,445 In Stock | 1 : £6.97000 Tray | - | Tray | Active | Not Verified | Bluetooth | Bluetooth v5.0 | GFSK | 2.4GHz | 10kbps | 0dBm | -90dBm | I2C, AIO, PIO, PWM, SPI, UART | Integrated, Chip | RN4871 | 256kB Flash, 32kB ROM, 24kB SRAM | 1.9V ~ 3.6V | 13mA | 13mA | Surface Mount | -40°C ~ 85°C | 16-SMD Module | ||
3,527 In Stock | 1 : £6.97000 Tray | - | Tray | Active | Not Verified | Bluetooth | Bluetooth v5.0 | - | 2.4GHz | - | 2dBm | -90dBm | UART | Integrated, Chip | - | - | 1.9V ~ 3.6V | 10mA ~ 13mA | 13mA | Surface Mount | -40°C ~ 85°C | Module | ||
2,271 In Stock | 1 : £6.97000 Tray | - | Tray | Active | Not Verified | Bluetooth | Bluetooth v5.0 | GFSK | 2.402GHz ~ 2.48GHz | 10kbps | 0dBm | -90dBm | I2C, AIO, PIO, PWM, SPI, UART | Integrated, Chip | RN4871 | - | 1.9V ~ 3.6V | 13mA | 13mA | Surface Mount | -40°C ~ 85°C | 16-SMD Module | ||
913 In Stock | 1 : £6.97000 Tray | - | Tray | Active | Not Verified | Bluetooth | Bluetooth v5.0 | - | 2.4GHz | - | 0dBm | -90dBm | UART | Integrated, Chip | - | - | 1.9V ~ 3.6V | 13mA | 13mA | Surface Mount | -40°C ~ 85°C | 16-SMD Module | ||
761 In Stock | 1 : £6.97000 Tray | - | Tray | Active | Not Verified | Bluetooth | Bluetooth v5.0 | GFSK | 2.402GHz ~ 2.48GHz | 10kbps | 0dBm | -90dBm | I2C, AIO, PIO, PWM, SPI, UART | Integrated, Chip | RN4870 | - | 1.9V ~ 3.6V | 13mA | 13mA | Surface Mount | -40°C ~ 85°C | 33-SMD Module | ||
349 In Stock | 1 : £6.97000 Tray | - | Tray | Active | Not Verified | Bluetooth | Bluetooth v5.0 | GFSK | 2.402GHz ~ 2.48GHz | 10kbps | 0dBm | -90dBm | I2C, AIO, PIO, PWM, SPI, UART | Integrated, Chip | RN4871 | - | 1.9V ~ 3.6V | 13mA | 13mA | Surface Mount | -20°C ~ 70°C | 16-SMD Module | ||
486 In Stock | 1 : £7.54000 Tray | - | Tray | Active | Not Verified | Bluetooth | Bluetooth v5.0 Dual Mode | - | 2.4GHz | 1Mbps | 1.5dBm | -92dBm | I2C, UART | Integrated, Chip | - | - | 3.3V ~ 4.2V | 37mA | 43mA | Surface Mount | -20°C ~ 70°C | Module | ||
7,788 In Stock | 1 : £8.76000 Tray | - | Tray | Active | Not Verified | Bluetooth | Bluetooth v4.1 | GFSK | 2.4GHz | 1Mbps | 7.5dBm | -92.5dBm | AIO, PIO, SPI, UART | Integrated, Trace | - | 64kB Flash | 1.8V ~ 3.6V | 16mA | 16mA | Surface Mount | -30°C ~ 85°C | Module | ||
1,717 In Stock | 1 : £8.76000 Tray | - | Tray | Active | Not Verified | Bluetooth | Bluetooth v4.1 | GFSK | 2.4GHz | 1Mbps | 7.5dBm | -92.5dBm | AIO, PIO, SPI, UART | Integrated, Trace | - | 64kB Flash | 1.8V ~ 3.6V | 16mA | 16mA | Surface Mount | -30°C ~ 85°C | Module | ||
403 In Stock | 1 : £8.77000 Tray | - | Tray | Active | Not Verified | Bluetooth | Bluetooth v4.1 | GFSK | 2.4GHz | 1Mbps | 7.5dBm | -92.5dBm | AIO, PIO, SPI, UART | Integrated, Trace | - | 64kB Flash | 1.8V ~ 3.6V | 16mA | 16mA | Surface Mount | -30°C ~ 85°C | Module | ||
2,735 In Stock | 1 : £8.80000 Tray | - | Tray | Active | Not Verified | 802.15.4 | Zigbee® | - | 2.4GHz | 250kbps | 0dBm | -94dBm | SPI | Integrated, Trace | - | - | 2.4V ~ 3.6V | 19mA | 23mA | Surface Mount | -40°C ~ 85°C | Module | ||
1,441 In Stock | 1 : £8.80000 Cut Tape (CT) 800 : £5.86173 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 802.15.4 | Zigbee® | - | 2.4GHz | 250kbps | 0dBm | -94dBm | SPI | Integrated, Trace | - | - | 2.4V ~ 3.6V | 19mA | 23mA | Surface Mount | -40°C ~ 85°C | Module | ||
2,095 In Stock | 1 : £9.94000 Tray | - | Tray | Active | Not Verified | Bluetooth | Bluetooth v5.0 | GFSK | 2.4GHz ~ 2.48GHz | 3Mbps | 11dBm | -90dBm | GPIO, I2C, I2S, JTAG, PWM, SPI, UART, USB | PCB Trace | IS2083BM | - | 3.2V ~ 4.2V | - | - | Surface Mount | -40°C ~ 85°C (TA) | 50-SMD Module | ||
1,035 In Stock | 1 : £12.26000 Tray | - | Tray | Active | Not Verified | - | LoRa | - | 863MHz ~ 928MHz | 1Mbps | 18.5dBm | -136dBm | ADC, GPIO, I2C, PCM, SPI, USART | Antenna Not Included, U.FL | - | 256kB Flash, 8kB SRAM | 1.8V ~ 3.5V | 12.64mA | 25.68mA ~ 114.68mA | Surface Mount | -40°C ~ 85°C | Module | ||
35,699 In Stock | 1 : £13.13000 Tray | - | Tray | Active | Not Verified | General ISM < 1GHz | LoRa™ | FSK, GFSK | 433.05MHz ~ 434.79MHz, 863MHz ~ 870MHz | 300kbps | 14dBm | -146dBm | I2C, SPI, UART | Antenna Not Included, Castellation | - | - | 2.1V ~ 3.6V | - | 14.1mA ~ 39mA | Surface Mount | -40°C ~ 85°C | Module | ||
26,353 In Stock | 1 : £13.13000 Tray | - | Tray | Active | Not Verified | General ISM < 1GHz | LoRa™ | FSK, GFSK | 902MHz ~ 928MHz | 300kbps | 18.5dBm | -146dBm | UART | Antenna Not Included, Castellation | - | - | 2.1V ~ 3.6V | - | - | Surface Mount | -40°C ~ 85°C | Module | ||
6,182 In Stock | 1 : £13.13000 Tray | - | Tray | Active | Not Verified | General ISM < 1GHz | LoRa™ | FSK, GFSK | 433MHz, 868MHz | 300kbps | 14dBm | -146dBm | I2C, SPI, UART | Antenna Not Included, Castellation | - | - | 2.1V ~ 3.6V | 14mA | 39mA | Surface Mount | -40°C ~ 85°C | Module | ||
170 In Stock | 1 : £26.42000 Tray | - | Tray | Active | Not Verified | WiFi | 802.11b/g | CCK, DBPSK, DQPSK, DSSS, OFDM | 2.4GHz | 54Mbps | 12dBm | -83dBm | SDIO, SPI, UART | Antenna Not Included | - | 2MB ROM, 128kB RAM | 3V ~ 3.7V | 40mA | 120mA ~ 190mA | Surface Mount | -40°C ~ 85°C | Module | ||
106 In Stock | 1 : £35.18000 Bag | - | Bag | Active | Not Verified | WiFi | 802.11b/g | CCK, DBPSK, DQPSK, DSSS, OFDM | 2.4GHz | 54Mbps | 12dBm | -83dBm | UART | Antenna Not Included, RP-SMA | - | - | 3V ~ 3.7V | 40mA | 180mA | Surface Mount | -40°C ~ 85°C | 49-SMD Module | ||
832 In Stock | 1 : £37.30000 Tray | - | Tray | Active | Not Verified | WiFi | 802.11b/g | CDK, DBPSK, DQPSK, DSSS, OFDM | 2.4GHz | 54Mbps | 18dBm | -85dBm | SPI, UART | Integrated, Chip + U.FL | - | 8MB Flash, 2MB ROM, 128kB RAM | 3.3V | 40mA | 140mA | Surface Mount | -30°C ~ 85°C | Module |