Galileo, GLONASS, GPS, GNSS RF Transceiver Modules and Modems
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,240 In Stock | 1 : £9.67000 Cut Tape (CT) 250 : £7.00392 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Navigation | Galileo, GLONASS, GPS, GNSS | - | 1.575GHz, 1.601GHz | 115.2kbps | - | -167dBm | UART | Integrated, Ceramic Patch | MT3333 | - | 3V ~ 4.3V | - | - | Surface Mount | -40°C ~ 85°C | 12-SMD Module | ||
509 In Stock | 1 : £15.29000 Tray | - | Tray | Active | Not Verified | Navigation | Galileo, GLONASS, GPS, GNSS | - | - | - | - | -165dBm | UART | Integrated, Ceramic Patch | - | - | 2.8V ~ 4.3V | - | - | Surface Mount | -40°C ~ 85°C | 31-SMD Module | ||
250 In Stock | 1 : £31.85000 Cut Tape (CT) 250 : £19.80300 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Navigation | Galileo, GLONASS, GPS, GNSS | - | - | 460.8kbps | - | -160dBm | I2C, SPI, UART | Antenna Not Included | STA8100GA-B2 | - | 3V ~ 3.6V | - | - | Surface Mount | -40°C ~ 105°C | 102-BLGA Module | |||
88 In Stock | 1 : £15.17000 Tray | - | Tray | Active | Not Verified | Navigation | Galileo, GLONASS, GPS, GNSS | - | - | - | - | -165dBm | UART | Integrated, Ceramic Patch | - | - | 2.8V ~ 4.3V | - | - | Surface Mount | -40°C ~ 85°C | 10-SMD Module | ||
0 In Stock Check Lead Time | 1 : £12.79000 Tray | - | Tray | Active | Not Verified | Navigation | Galileo, GLONASS, GPS, GNSS | - | - | - | - | -165dBm | UART | Antenna Not Included | - | - | 2.8V ~ 4.3V | - | - | Surface Mount | -40°C ~ 85°C | 18-SMD Module | ||
0 In Stock | 1 : £8.83000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Not Verified | Navigation | Galileo, GLONASS, GPS, GNSS | - | 1.575GHz, 1.601GHz | 115.2kbps | - | -167dBm | UART | Integrated, Ceramic Patch | AG3331 | - | 3V ~ 4.3V | - | - | Surface Mount | -40°C ~ 85°C | 12-SMD Module | ||
0 In Stock Check Lead Time | 25 : £12.97560 Tube | - | Tube | Active | Not Verified | - | Galileo, GLONASS, GPS, GNSS | - | - | 4.8kBaud | - | -165dBm | UART, USB | Antenna Not Included | ISM3333 | - | 5V | - | - | Connector Mount | -40°C ~ 80°C | Module |