Galileo, GLONASS, GPS, GNSS, LTE RF Transceiver Modules and Modems
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
452 In Stock | 1 : £16.58000 Tray | - | Tray | Active | Not Verified | Cellular, Navigation | Galileo, GLONASS, GPS, GNSS, LTE | 16-QAM, BPSK, QPSK | 1.559GHz ~ 1.576GHz, 1.575GHz ~ 1.576GHz, 1.574GHz ~ 1.606GHz, 1.598GHz ~ 1.563GHz | 1.119Mbps | 20dBm | -159dBm | ADC, GPIO, I2C, SPI, PCM, UART, USB | Antenna Not Included | - | - | 2.7V ~ 4.8V | 590µA ~ 1.4mA | 52mA ~ 162mA | Surface Mount | -40°C ~ 85°C | 77-SMD Module | ||
496 In Stock | 1 : £20.42000 Tray | - | Tray | Active | Not Verified | Cellular, Navigation | Galileo, GLONASS, GPS, GNSS, LTE | 16-QAM, BPSK, QPSK | 1.559GHz ~ 1.576GHz, 1.574GHz ~ 1.576GHz, 1.575GHz ~ 1.606GHz, 1.598GHz ~ 1.563GHz | 1.119Mbps | 20dBm | -159dBm | ADC, GPIO, I2C, SPI, PCM, UART, USB | Antenna Not Included | - | - | 2.7V ~ 4.8V | 460µA ~ 14mA | 51mA ~ 162mA | Surface Mount | -40°C ~ 85°C | 101-SMD Module | ||
0 In Stock Check Lead Time | 1,000 : £8.22637 Tray | - | Tray | Active | Not Verified | Cellular, Navigation | Galileo, GLONASS, GPS, GNSS, LTE | - | 1.166GHz ~ 1.186GHz, 1.559GHz ~ 1.563GHz, 1.595GHz ~ 1.607GHz, 1.574GHz ~ 1.576GHz | 115.2kbps | - | -166dBm | I2C, SPI, UART | Antenna Not Included | - | - | 2.8V ~ 4.3V | - | - | Surface Mount | -40°C ~ 85°C | 24-SMD Module |