Digi RF Transceiver Modules and Modems

Results: 524
Stocking Options
Environmental Options
Media
Exclude
524Results
Applied FiltersRemove All

Showing
of 524
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
RF Family/Standard
Protocol
Modulation
Frequency
Data Rate
Power - Output
Sensitivity
Serial Interfaces
Antenna Type
Utilized IC / Part
Memory Size
Voltage - Supply
Current - Receiving
Current - Transmitting
Mounting Type
Operating Temperature
Package / Case
XB3-24Z8CM
RF TXRX MOD 802.15.4 CHIP SMD
Digi
11,944
In Stock
1 : £14.20000
Tray
Tray
Active
Verified
802.15.4
Zigbee®
DSSS
2.4GHz
250kbps
8dBm
-103dBm
I2C, SPI, UART
Integrated, Chip
EFR32MG
1MB Flash, 128kB RAM
2.1V ~ 3.6V
15mA
40mA
Surface Mount
-40°C ~ 85°C
34-SMD Module
XB3-24Z8UM
RF TXRX MODULE 802.15.4U.FL SMD
Digi
5,184
In Stock
1 : £14.20000
Tray
Tray
Active
Verified
802.15.4
Zigbee®
DSSS
2.4GHz
250kbps
8dBm
-103dBm
I2C, SPI, UART
Antenna Not Included, U.FL
EFR32MG
1MB Flash, 128kB RAM
2.1V ~ 3.6V
15mA
40mA
Surface Mount
-40°C ~ 85°C
34-SMD Module
XB3-24DMUM
RF TXRX MODULE 802.15.4U.FL SMD
Digi
1,744
In Stock
1 : £14.20000
Tray
Tray
Active
Verified
802.15.4
Zigbee®
DSSS
2.4GHz
250kbps
8dBm
-103dBm
I2C, SPI, UART
Antenna Not Included, U.FL
-
1MB Flash, 128kB RAM
2.1V ~ 3.6V
15mA
40mA
Surface Mount
-40°C ~ 85°C
34-SMD Module
XB3-24Z8UM
RF TXRX MODULE 802.15.4U.FL SMD
Digi
2,376
In Stock
1 : £16.75000
Tray
Tray
Active
Verified
802.15.4
Zigbee®
DSSS
2.4GHz
250kbps
19dBm
-103dBm
I2C, SPI, UART
Antenna Not Included, U.FL
EFR32MG
1MB Flash, 128kB RAM
2.1V ~ 3.6V
15mA
135mA
Surface Mount
-40°C ~ 85°C
34-SMD Module
XB3-24AUM
RF TXRX MODULE 802.15.4U.FL SMD
Digi
391
In Stock
1 : £16.75000
Tray
Tray
Active
Verified
802.15.4
-
DSSS
2.4GHz
250kbps
19dBm
-103dBm
I2C, SPI, UART
Antenna Not Included, U.FL
-
1MB Flash, 128kB RAM
2.1V ~ 3.6V
17mA
135mA
Surface Mount
-40°C ~ 85°C
34-SMD Module
XBee3 Series
RF TXRX MOD 802.15.4RPSMA TH
Digi
4,321
In Stock
1 : £17.59000
Tray
Tray
Active
Verified
802.15.4
Zigbee®
DSSS
2.4GHz
250kbps
8dBm
-103dBm
I2C, SPI, UART
Antenna Not Included, RP-SMA
EFR32MG
1MB Flash, 128kB RAM
2.1V ~ 3.6V
15mA
40mA
Through Hole
-40°C ~ 85°C
Module
XB3-24Z8PT
RF TXRX MOD 802.15.4 TRC ANT TH
Digi
4,042
In Stock
1 : £17.59000
Tray
Tray
Active
Verified
802.15.4
Zigbee®
DSSS
2.4GHz
250kbps
8dBm
-103dBm
I2C, SPI, UART
Integrated, Trace
EFR32MG
1MB Flash, 128kB RAM
2.1V ~ 3.6V
15mA
40mA
Through Hole
-40°C ~ 85°C
Module
XB3-24Z8UT-J
RF TXRX MOD 802.15.4U.FL TH
Digi
1,278
In Stock
1 : £17.59000
Tray
Tray
Active
Verified
802.15.4
Zigbee®
DSSS
2.4GHz
250kbps
8dBm
-103dBm
I2C, SPI, UART
Antenna Not Included, U.FL
EFR32MG
1MB Flash, 128kB RAM
2.1V ~ 3.6V
15mA
40mA
Through Hole
-40°C ~ 85°C
Module
XB24CAWIT-001
RF TXRX MODWIRE ANTENNA TH
Digi
8,753
In Stock
1 : £21.94000
Tray
Tray
Not For New Designs
Verified
802.15.4
-
-
2.4GHz
1Mbps
8dBm
-102dBm
SPI, UART
Integrated, Wire Antenna
EM357
-
2.1V ~ 3.6V
31mA
45mA
Through Hole
-40°C ~ 85°C
Module
XB24CZ7UIT-004
RF TXRX MOD 802.15.4U.FL TH
Digi
3,490
In Stock
1 : £21.94000
Tray
Tray
Not For New Designs
Verified
802.15.4
Zigbee®
DSSS
2.4GHz
1Mbps
8dBm
-102dBm
SPI, UART
Antenna Not Included, U.FL
EM357
-
2.1V ~ 3.6V
28mA ~ 45mA
33mA ~ 59mA
Through Hole
-40°C ~ 85°C
Module
XB24CZ7SIT-004
RF TXRX MOD 802.15.4RPSMA TH
Digi
1,939
In Stock
1 : £21.94000
Tray
Tray
Not For New Designs
Verified
802.15.4
Zigbee®
DSSS
2.4GHz
1Mbps
8dBm
-102dBm
SPI, UART
Antenna Not Included, RP-SMA
EM357
-
2.1V ~ 3.6V
28mA ~ 45mA
33mA ~ 59mA
Through Hole
-40°C ~ 85°C
Module
XBEE PRO Series
RF TXRX MOD 802.15.4U.FL TH
Digi
17,908
In Stock
1 : £28.61000
Tray
Tray
Active
Verified
802.15.4
Zigbee®
DSSS
2.4GHz
250kbps
19dBm
-103dBm
I2C, SPI, UART
Antenna Not Included, U.FL
EFR32MG
1MB Flash, 128kB RAM
2.1V ~ 3.6V
15mA
135mA
Through Hole
-40°C ~ 85°C
Module
XB3-24Z8ST
RF TXRX MOD 802.15.4RPSMA TH
Digi
6,440
In Stock
1 : £28.61000
Tray
Tray
Active
Verified
802.15.4
Zigbee®
DSSS
2.4GHz
250kbps
19dBm
-103dBm
I2C, SPI, UART
Antenna Not Included, RP-SMA
EFR32MG
1MB Flash, 128kB RAM
2.1V ~ 3.6V
15mA
135mA
Through Hole
-40°C ~ 85°C
Module
XB3-24Z8PT
RF TXRX MOD 802.15.4 TRC ANT TH
Digi
4,775
In Stock
1 : £28.61000
Tray
Tray
Active
Verified
802.15.4
Zigbee®
DSSS
2.4GHz
250kbps
19dBm
-103dBm
I2C, SPI, UART
Integrated, Trace
EFR32MG
1MB Flash, 128kB RAM
2.1V ~ 3.6V
15mA
135mA
Through Hole
-40°C ~ 85°C
Module
XB3-24APT
RF TXRX MOD 802.15.4 PCB TRACE
Digi
1,750
In Stock
1 : £28.61000
Tray
Tray
Active
Not Verified
802.15.4
-
-
-
-
-
-
-
PCB Trace
-
-
-
-
-
-
-
-
XB3-24AST
RF TXRX MODULE 802.15.4SMA
Digi
319
In Stock
1 : £30.93000
Tray
Tray
Active
Not Verified
802.15.4
-
-
-
-
-
-
-
Antenna Not Included, SMA
-
-
-
-
-
-
-
-
XB8X-DMxS-001
RF TXRX MOD ISM<1GHZU.FL SMD
Digi
2,614
In Stock
1 : £31.94000
Tray
Tray
Active
Verified
General ISM < 1GHz
-
-
863MHz ~ 870MHz
80kbps
13dBm
-113dBm
SPI, UART
Antenna Not Included, U.FL
ADF7023
-
2.4V ~ 3.6V
40mA
55mA
Surface Mount
-40°C ~ 85°C
37-SMD Module
XB-9XR-DMUM-001
XBEE XR MICRO 900MHZ DIGIMESH UF
Digi
871
In Stock
1 : £32.83000
Tray
Tray
Active
-
General ISM < 1GHz
-
-
902MHz ~ 928MHz
5Mbps
19dBm
-113dBm
ADC, SPI, UART
Antenna Not Included
-
-
2.1V ~ 3.6V
28mA
88mA ~ 110mA
Surface Mount
-40°C ~ 85°C
Module
XB2B-WFWT-001
RF TXRX MOD WIFI WIRE ANTENNA TH
Digi
1,225
In Stock
1 : £34.10000
Bulk
Bulk
Not For New Designs
Verified
WiFi
802.11b/g/n
16QAM, 64QAM, BPSK, CCK, DSSS, OFDM, QPSK
2.4GHz
72Mbps
16dBm
-93dBm
SPI, UART
Integrated, Wire Antenna
-
-
3.14V ~ 3.46V
100mA
309mA
Through Hole
-30°C ~ 85°C
Module
XB-9XR-DMUT-001
XBEE XR 900 MHZ DIGIMESH
Digi
241
In Stock
1 : £34.78000
Tray
Tray
Active
-
General ISM < 1GHz
ISM
FHSS
902MHz ~ 928MHz
5Mbps
19dBm
-113dBm
Ethernet, SPI, UART
Antenna Not Included, U.FL
EFR32FG13P231F512
-
2.1V ~ 3.6V
28mA
110mA
Through Hole
-40°C ~ 85°C
20-DIP Module
XB9XT-DMUS-001
RF TXRX MOD ISM<1GHZU.FL SMD
Digi
2,365
In Stock
1 : £35.95000
Tray
Tray
Active
Verified
General ISM < 1GHz
-
-
902MHz ~ 928MHz
250kbps
13dBm
-113dBm
-
Antenna Not Included, U.FL
ADF7023
-
2.4V ~ 3.6V
40mA
35mA ~ 55mA
Surface Mount
-40°C ~ 85°C
Module
XB3-C-GM2-UT-001
RF TXRX MOD BT/CELL CHIP+U.FLTH
Digi
288
In Stock
1 : £56.77000
Tray
Tray
Active
-
Bluetooth, Cellular, Navigation
Bluetooth, GNSS, LTE
-
-
1Mbps
33dBm
-113dBm
I2C, JTAG, SPI, UART, USB
Integrated, Chip + U.FL
ME310-WW
1MB Flash, 64kB RAM
3.3V ~ 4.3V
-
320mA ~ 410mA
Through Hole
-40°C ~ 85°C
20-DIP Module
XB3-C-GM1-UT-001
RF TXRX MOD BT/CELL CHIP+U.FLTH
Digi
935
In Stock
1 : £57.15000
Bag
Bag
Active
-
Bluetooth, Cellular, Navigation
Bluetooth, GNSS, LTE
-
-
1Mbps
23dBm
-113dBm
I2C, JTAG, SPI, UART, USB
Integrated, Chip + U.FL
ME310-W1
1MB Flash, 64kB RAM
3.3V ~ 4.3V
-
200mA ~ 270mA
Through Hole
-40°C ~ 85°C
20-DIP Module
CC-WMX-JN58-NE
RF TXRX MOD BLUETOOTH WIFI SMD
Digi
679
In Stock
1 : £83.26000
Tray
Tray
Active
Not Verified
Bluetooth, WiFi
802.11a/b/g/n/ac, Bluetooth v4.0
-
528MHz
-
-
-
I2C, SPI, UART, USB
-
-
256MB Flash, 256MB RAM
5V
-
-
Surface Mount
-40°C ~ 85°C
Module
XB3-C-G1-UT-001
RF TXRX MOD BT CHIP + U.FL SMD
Digi
202
In Stock
1 : £94.29000
Tray
Tray
Active
Not Verified
Bluetooth, Navigation, WiFi
Bluetooth, GNSS, LTE
-
-
10Mbps
33dBm
-103dBm
I2C, JTAG, SPI, UART, USB
Integrated, Chip + U.FL
PLS63-W
8MB Flash, 64kB RAM
2.8V ~ 5.5V
320mA
890mA
Surface Mount
-40°C ~ 80°C
Module
Showing
of 524

Digi RF Transceiver Modules and Modems


RF Transceiver Modules are used to send and/or take in a radio frequency signal. The RF family/Standard is Bluetooth, Cellular, General ISM, GPS, Navigation, SiBeam, WiFi, and 802.15.4 with frequency ranging from 70MHz to 65GHz. The data rates range from 600 bps to 12.3Gbps and a power output from -10dBm to 54dBm.