Bluetooth, GNSS, LTE RF Transceiver Modules and Modems

Results: 13
Stocking Options
Environmental Options
Media
Exclude
13Results
Applied FiltersRemove All

Showing
of 13
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
RF Family/Standard
Protocol
Modulation
Frequency
Data Rate
Power - Output
Sensitivity
Serial Interfaces
Antenna Type
Utilized IC / Part
Memory Size
Voltage - Supply
Current - Receiving
Current - Transmitting
Mounting Type
Operating Temperature
Package / Case
XB3-C-GM2-UT-001
RF TXRX MOD BT/CELL CHIP+U.FLTH
Digi
216
In Stock
1 : £56.33000
Tray
Tray
Active
-
Bluetooth, Cellular, Navigation
Bluetooth, GNSS, LTE
-
-
1Mbps
33dBm
-113dBm
I2C, JTAG, SPI, UART, USB
Integrated, Chip + U.FL
ME310-WW
1MB Flash, 64kB RAM
3.3V ~ 4.3V
-
320mA ~ 410mA
Through Hole
-40°C ~ 85°C
20-DIP Module
XB3-C-GM1-UT-001
RF TXRX MOD BT/CELL CHIP+U.FLTH
Digi
85
In Stock
1 : £56.70000
Bag
Bag
Active
-
Bluetooth, Cellular, Navigation
Bluetooth, GNSS, LTE
-
-
1Mbps
23dBm
-113dBm
I2C, JTAG, SPI, UART, USB
Integrated, Chip + U.FL
ME310-W1
1MB Flash, 64kB RAM
3.3V ~ 4.3V
-
200mA ~ 270mA
Through Hole
-40°C ~ 85°C
20-DIP Module
XB3-C-G1-UT-001
RF TXRX MOD BT CHIP + U.FL SMD
Digi
27
In Stock
1 : £93.56000
Tray
Tray
Active
Not Verified
Bluetooth, Navigation, WiFi
Bluetooth, GNSS, LTE
-
-
10Mbps
33dBm
-103dBm
I2C, JTAG, SPI, UART, USB
Integrated, Chip + U.FL
PLS63-W
8MB Flash, 64kB RAM
2.8V ~ 5.5V
320mA
890mA
Surface Mount
-40°C ~ 80°C
Module
XB3-C-GM1-UT-102
RF TXRX MOD BT/CELL CHIP+U.FLTH
Digi
73
In Stock
1 : £56.70000
Bag
Bag
Active
-
Bluetooth, Cellular, Navigation
Bluetooth, GNSS, LTE
-
-
1Mbps
23dBm
-113dBm
I2C, JTAG, SPI, UART, USB
Integrated, Chip + U.FL
ME310-W1
1MB Flash, 64kB RAM
3.3V ~ 4.3V
-
200mA ~ 270mA
Through Hole
-40°C ~ 85°C
20-DIP Module
XB3-C-N1-UT-102
RF TXRX MOD BT CEL CHIP+U.FL SMD
Digi
99
In Stock
1 : £86.50726
Bag
Bag
Active
-
Bluetooth, Cellular, Navigation
Bluetooth, GNSS, LTE
-
-
10Mbps
32.5dBm
-103dBm
I2C, JTAG, SPI, UART, USB
Integrated, Chip + U.FL
PLS63-X
8MB Flash, 64kB RAM
2.8V ~ 5.5V
320mA
890mA
Surface Mount
-40°C ~ 80°C
Module
XB3-C-N1-UT-101
RF TXRX MOD BT CEL CHIP+U.FL SMD
Digi
29
In Stock
1 : £86.51000
Bag
Bag
Active
-
Bluetooth, Cellular, Navigation
Bluetooth, GNSS, LTE
-
-
10Mbps
23.5dBm
-103dBm
I2C, JTAG, SPI, UART, USB
Integrated, Chip + U.FL
PLS63-X
8MB Flash, 64kB RAM
2.8V ~ 5.5V
320mA
890mA
Surface Mount
-40°C ~ 80°C
Module
WRL-22330
RF TXRX MOD BT CELL U.FL TH
SparkFun Electronics
50
In Stock
1 : £115.98000
Bulk
-
Bulk
Active
-
Bluetooth, Cellular
Bluetooth, GNSS, LTE
-
-
10Mbps
23.5dBm
-110dBm
SPI, UART, USB
Antenna Not Included, U.FL
PLS63-X
8MB Flash, 64kB RAM
2.8V ~ 5.5V
320mA
890mA
Through Hole
-40°C ~ 80°C
20-DIP Module
XB3-C-GM2-UT-101
RF TXRX MOD BT/CELL CHIP+U.FLTH
Digi
8
In Stock
1 : £56.33000
Bag
Bag
Active
-
Bluetooth, Cellular, Navigation
Bluetooth, GNSS, LTE
-
-
1Mbps
23dBm
-113dBm
I2C, JTAG, SPI, UART, USB
Integrated, Chip + U.FL
ME310-WW
1MB Flash, 64kB RAM
3.3V ~ 4.3V
-
320mA ~ 410mA
Through Hole
-40°C ~ 85°C
20-DIP Module
XB3-C-GM1-UT-101
RF TXRX MOD BT/CELL CHIP+U.FLTH
Digi
14
In Stock
1 : £56.70000
Bag
Bag
Active
-
Bluetooth, Cellular, Navigation
Bluetooth, GNSS, LTE
-
-
1Mbps
23dBm
-113dBm
I2C, JTAG, SPI, UART, USB
Integrated, Chip + U.FL
ME310-W1
1MB Flash, 64kB RAM
3.3V ~ 4.3V
-
200mA ~ 270mA
Through Hole
-40°C ~ 85°C
20-DIP Module
XB3-C-G1-UT-102
RF TXRX MOD BT CEL CHIP+U.FL SMD
Digi
11
In Stock
1 : £93.56000
Bag
Bag
Active
-
Bluetooth, Cellular, Navigation
Bluetooth, GNSS, LTE
-
-
10Mbps
33dBm
-103dBm
I2C, JTAG, SPI, UART, USB
Integrated, Chip + U.FL
PLS63-W
8MB Flash, 64kB RAM
2.8V ~ 5.5V
320mA
890mA
Surface Mount
-40°C ~ 80°C
Module
XB3-C-GM2-UT-102
RF TXRX MOD BT/CELL CHIP+U.FLTH
Digi
0
In Stock
Check Lead Time
1 : £56.33000
Bag
Bag
Active
-
Bluetooth, Cellular, Navigation
Bluetooth, GNSS, LTE
-
-
1Mbps
33dBm
-113dBm
I2C, JTAG, SPI, UART, USB
Integrated, Chip + U.FL
ME310-WW
1MB Flash, 64kB RAM
3.3V ~ 4.3V
-
320mA ~ 410mA
Through Hole
-40°C ~ 85°C
20-DIP Module
XB3-C-G1-UT-101
RF TXRX MOD BT CEL CHIP+U.FL SMD
Digi
0
In Stock
Check Lead Time
1 : £93.56000
Bag
Bag
Active
-
Bluetooth, Cellular, Navigation
Bluetooth, GNSS, LTE
-
-
10Mbps
33dBm
-103dBm
I2C, JTAG, SPI, UART, USB
Integrated, Chip + U.FL
PLS63-W
8MB Flash, 64kB RAM
2.8V ~ 5.5V
320mA
890mA
Surface Mount
-40°C ~ 80°C
Module
WRL-22329
RF TXRX MOD BT CELL U.FL TH
SparkFun Electronics
1
In Stock
1 : £68.21000
Bulk
-
Bulk
Active
-
Bluetooth, Cellular
Bluetooth, GNSS, LTE
-
-
1Mbps
33dBm
-113dBm
SPI, UART, USB
Antenna Not Included, U.FL
ME310G1-WW
1MB Flash, 64kB RAM
3.3V ~ 4.3V
-
320mA ~ 410mA
Through Hole
-40°C ~ 85°C
20-DIP Module
Showing
of 13

Bluetooth, GNSS, LTE RF Transceiver Modules and Modems


RF Transceiver Modules are used to send and/or take in a radio frequency signal. The RF family/Standard is Bluetooth, Cellular, General ISM, GPS, Navigation, SiBeam, WiFi, and 802.15.4 with frequency ranging from 70MHz to 65GHz. The data rates range from 600 bps to 12.3Gbps and a power output from -10dBm to 54dBm.