Microchip Technology RF Transceiver Modules and Modems

Results: 286
Stocking Options
Environmental Options
Media
Exclude
286Results
Applied FiltersRemove All

Showing
of 286
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
RF Family/Standard
Protocol
Modulation
Frequency
Data Rate
Power - Output
Sensitivity
Serial Interfaces
Antenna Type
Utilized IC / Part
Memory Size
Voltage - Supply
Current - Receiving
Current - Transmitting
Mounting Type
Operating Temperature
Package / Case
WBZ451PE-I
WBZ451PE-I
RF TXRX MOD 802.15.4 BT TH SMD
Microchip Technology
220
In Stock
1 : £4.08000
Tray
Tray
Active
-
802.15.4, Bluetooth
Bluetooth v5.2, Zigbee®
GFSK, O-QPSK
2.4GHz
2Mbps
12dBm
-103dBm
ADC, GPIO, I2C, PWM, QSPI, RS485, SPI, USART
PCB Trace
PIC32CX1012BZ25048
1MB Flash, 128kB SRAM
1.9V ~ 3.6V
20.6mA
22.7mA ~ 42.8mA
Surface Mount
-40°C ~ 85°C
39-SMD Module
RNBD451PE-I100
RNBD451PE-I100
RF TXRX MOD BLUETOOTH PCB TRACE
Microchip Technology
454
In Stock
1 : £4.30000
Tray
Tray
Active
-
Bluetooth
Bluetooth v5.2
GFSK, O-QPSK
2.4GHz
2Mbps
12dBm
-102dBm
ADC, GPIO, UART
PCB Trace
-
-
1.9V ~ 3.6V
20.6mA
22.7mA ~ 42.8mA
Surface Mount
-40°C ~ 85°C
30-SMD Module
195
In Stock
1 : £5.31000
Tray
-
Tray
Active
Not Verified
WiFi
802.11b/g/n
16-QAM, 64-QAM, BPSK, CCK, DBPSK, DQPSK, OFDM, QPSK
2.4GHz
72.2Mbps
19dBm
-98dBm
I2C, SDIO, SPI, UART
Integrated, Trace
-
-
3.3V ~ 4.3V
29mA ~ 68mA
29mA ~ 230mA
Surface Mount
-40°C ~ 85°C
28-SMD Module, Exposed Pad
RN4871U-V/RM118
RN4871U-V/RM118
RF TXRX MODULE BLUETOOTH SMD
Microchip Technology
8,717
In Stock
1 : £5.77000
Tray
-
Tray
Active
Not Verified
Bluetooth
Bluetooth v5.0
GFSK
2.4GHz
-
0dBm
-90dBm
UART
Antenna Not Included
-
-
1.9V ~ 3.6V
13mA
13mA
Surface Mount
-20°C ~ 70°C
17-SMD Module
178
In Stock
1 : £6.07000
Tray
Tray
Active
Not Verified
WiFi
802.11b/g/n
16-QAM, 64-QAM, BPSK, CCK, DBPSK, DQPSK, OFDM, QPSK
2.4GHz
72.2Mbps
18.5dBm
-95dBm
I2C, SPI, UART
Integrated, Trace
ATWINC1500B
4MB Flash, 128kB RAM
2.7V ~ 3.6V
61mA
265mA
Surface Mount
-40°C ~ 85°C
28-SMD Module
ATWINC1500-MR210PB1954
ATWINC1500-MR210UB1961
RF TXRX MOD WIFI CHIP + U.FL SMD
Microchip Technology
2,622
In Stock
1 : £6.34000
Tray
Tray
Active
Not Verified
WiFi
802.11b/g/n
16-QAM, 64-QAM, BPSK, CCK, DBPSK, DQPSK, OFDM, QPSK
2.4GHz
72.2Mbps
18.5dBm
-95dBm
I2C, SPI, UART
Integrated, Chip + U.FL
ATWINC1500B
4MB Flash, 128kB RAM
2.7V ~ 3.6V
61mA
265mA
Surface Mount
-40°C ~ 85°C
28-SMD Module
RN4870-I/RM140
RN4870-V/RM140
RF TXRX MOD BLUETOOTH CHIP SMD
Microchip Technology
9,980
In Stock
1 : £6.97000
Tray
-
Tray
Active
Not Verified
Bluetooth
Bluetooth v5.0
GFSK
2.402GHz ~ 2.48GHz
10kbps
0dBm
-90dBm
I2C, AIO, PIO, PWM, SPI, UART
Integrated, Chip
RN4870
-
1.9V ~ 3.6V
13mA
13mA
Surface Mount
-20°C ~ 70°C
33-SMD Module
RN4871-V/RM1xx
RN4871-I/RM130
RF TXRX MOD BLUETOOTH CHIP SMD
Microchip Technology
6,435
In Stock
1 : £6.97000
Tray
-
Tray
Active
Not Verified
Bluetooth
Bluetooth v5.0
GFSK
2.4GHz
10kbps
0dBm
-90dBm
I2C, AIO, PIO, PWM, SPI, UART
Integrated, Chip
RN4871
256kB Flash, 32kB ROM, 24kB SRAM
1.9V ~ 3.6V
13mA
13mA
Surface Mount
-40°C ~ 85°C
16-SMD Module
BM71BLES1FC2-0B02AA
BM71BLES1FC2-0B02AA
RF TXRX MOD BLUETOOTH CHIP SMD
Microchip Technology
3,527
In Stock
1 : £6.97000
Tray
-
Tray
Active
Not Verified
Bluetooth
Bluetooth v5.0
-
2.4GHz
-
2dBm
-90dBm
UART
Integrated, Chip
-
-
1.9V ~ 3.6V
10mA ~ 13mA
13mA
Surface Mount
-40°C ~ 85°C
Module
RN4871-V/RM1xx
RN4871-I/RM140
RF TXRX MOD BLUETOOTH CHIP SMD
Microchip Technology
2,013
In Stock
1 : £6.97000
Tray
-
Tray
Active
Not Verified
Bluetooth
Bluetooth v5.0
GFSK
2.402GHz ~ 2.48GHz
10kbps
0dBm
-90dBm
I2C, AIO, PIO, PWM, SPI, UART
Integrated, Chip
RN4871
-
1.9V ~ 3.6V
13mA
13mA
Surface Mount
-40°C ~ 85°C
16-SMD Module
RN4871-V/RM140
RN4871-V/RM140
RF TXRX MOD BLUETOOTH CHIP SMD
Microchip Technology
682
In Stock
1 : £6.97000
Tray
-
Tray
Active
Not Verified
Bluetooth
Bluetooth v5.0
GFSK
2.402GHz ~ 2.48GHz
10kbps
0dBm
-90dBm
I2C, AIO, PIO, PWM, SPI, UART
Integrated, Chip
RN4871
-
1.9V ~ 3.6V
13mA
13mA
Surface Mount
-20°C ~ 70°C
16-SMD Module
RN4870-I/RM140
RN4870-I/RM140
RF TXRX MOD BLUETOOTH CHIP SMD
Microchip Technology
658
In Stock
1 : £6.97000
Tray
-
Tray
Active
Not Verified
Bluetooth
Bluetooth v5.0
GFSK
2.402GHz ~ 2.48GHz
10kbps
0dBm
-90dBm
I2C, AIO, PIO, PWM, SPI, UART
Integrated, Chip
RN4870
-
1.9V ~ 3.6V
13mA
13mA
Surface Mount
-40°C ~ 85°C
33-SMD Module
BM71BLES1FC2-0B04AA
BM71BLES1FC2-0B04AA
RF TXRX MOD BLUETOOTH CHIP SMD
Microchip Technology
413
In Stock
1 : £6.97000
Tray
-
Tray
Active
Not Verified
Bluetooth
Bluetooth v5.0
-
2.4GHz
-
0dBm
-90dBm
UART
Integrated, Chip
-
-
1.9V ~ 3.6V
13mA
13mA
Surface Mount
-40°C ~ 85°C
16-SMD Module
Module
BM78SPPS5NC2-0002AA
RF TXRX MOD BLUETOOTH CHIP SMD
Microchip Technology
486
In Stock
1 : £7.54000
Tray
-
Tray
Active
Not Verified
Bluetooth
Bluetooth v5.0 Dual Mode
-
2.4GHz
1Mbps
1.5dBm
-92dBm
I2C, UART
Integrated, Chip
-
-
3.3V ~ 4.2V
37mA
43mA
Surface Mount
-20°C ~ 70°C
Module
7,620
In Stock
1 : £8.76000
Tray
-
Tray
Active
Not Verified
Bluetooth
Bluetooth v4.1
GFSK
2.4GHz
1Mbps
7.5dBm
-92.5dBm
AIO, PIO, SPI, UART
Integrated, Trace
-
64kB Flash
1.8V ~ 3.6V
16mA
16mA
Surface Mount
-30°C ~ 85°C
Module
1,689
In Stock
1 : £8.76000
Tray
-
Tray
Active
Not Verified
Bluetooth
Bluetooth v4.1
GFSK
2.4GHz
1Mbps
7.5dBm
-92.5dBm
AIO, PIO, SPI, UART
Integrated, Trace
-
64kB Flash
1.8V ~ 3.6V
16mA
16mA
Surface Mount
-30°C ~ 85°C
Module
MRF24J40MA-I/RM
MRF24J40MA-I/RM
RF TXRX MOD 802.15.4 TH SMD
Microchip Technology
2,635
In Stock
1 : £8.80000
Tray
-
Tray
Active
Not Verified
802.15.4
Zigbee®
-
2.4GHz
250kbps
0dBm
-94dBm
SPI
Integrated, Trace
-
-
2.4V ~ 3.6V
19mA
23mA
Surface Mount
-40°C ~ 85°C
Module
MRF24J40MA-I/RM
MRF24J40MAT-I/RM
RF TXRX MOD 802.15.4 TH SMD
Microchip Technology
1,439
In Stock
1 : £8.80000
Cut Tape (CT)
800 : £5.86173
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
802.15.4
Zigbee®
-
2.4GHz
250kbps
0dBm
-94dBm
SPI
Integrated, Trace
-
-
2.4V ~ 3.6V
19mA
23mA
Surface Mount
-40°C ~ 85°C
Module
478
In Stock
1 : £8.97000
Tray
-
Tray
Active
Not Verified
Bluetooth
Bluetooth v4.1
-
2.4GHz
-
4dBm
-91dBm
UART
Integrated, Trace
-
-
3V ~ 4.2V
-
-
Surface Mount
-20°C ~ 70°C
40-SMD Module
ATWILC3000-MR110UA
ATWILC3000-MR110UA
RF TXRX MOD BT WIFIU.FL SMD
Microchip Technology
754
In Stock
1 : £8.99000
Tray
-
Tray
Active
Not Verified
Bluetooth, WiFi
802.11b/g/n, Bluetooth v5.0
-
2.4GHz
72Mbps
19dBm
-98dBm
I2C, SPI, UART
Antenna Not Included, U.FL
-
-
1.62V ~ 3.6V
68mA
230mA
Surface Mount
-40°C ~ 85°C
Module
BM83SM1-00AA
BM83SM1-00AA
RF TXRX MOD BT PCB TH SMD
Microchip Technology
2,092
In Stock
1 : £9.94000
Tray
-
Tray
Active
Not Verified
Bluetooth
Bluetooth v5.0
GFSK
2.4GHz ~ 2.48GHz
3Mbps
11dBm
-90dBm
GPIO, I2C, I2S, JTAG, PWM, SPI, UART, USB
PCB Trace
IS2083BM
-
3.2V ~ 4.2V
-
-
Surface Mount
-40°C ~ 85°C (TA)
50-SMD Module
WLR089U0-I/RM
WLR089U0-I/RM
RF TXRX MODULE U.FL SMD
Microchip Technology
1,005
In Stock
1 : £12.26000
Tray
-
Tray
Active
Not Verified
-
LoRa
-
863MHz ~ 928MHz
1Mbps
18.5dBm
-136dBm
ADC, GPIO, I2C, PCM, SPI, USART
Antenna Not Included, U.FL
-
256kB Flash, 8kB SRAM
1.8V ~ 3.5V
12.64mA
25.68mA ~ 114.68mA
Surface Mount
-40°C ~ 85°C
Module
RN2483A-I/RM105
RN2483A-I/RM105
RF TXRX MOD ISM<1GHZ CAST SMD
Microchip Technology
35,542
In Stock
1 : £13.13000
Tray
-
Tray
Active
Not Verified
General ISM < 1GHz
LoRa™
FSK, GFSK
433.05MHz ~ 434.79MHz, 863MHz ~ 870MHz
300kbps
14dBm
-146dBm
I2C, SPI, UART
Antenna Not Included, Castellation
-
-
2.1V ~ 3.6V
-
14.1mA ~ 39mA
Surface Mount
-40°C ~ 85°C
Module
RN2903A-I/RM098
RN2903A-I/RM103
RF TXRX MOD ISM<1GHZ CAST SMD
Microchip Technology
26,303
In Stock
1 : £13.13000
Tray
-
Tray
Active
Not Verified
General ISM < 1GHz
LoRa™
FSK, GFSK
902MHz ~ 928MHz
300kbps
18.5dBm
-146dBm
UART
Antenna Not Included, Castellation
-
-
2.1V ~ 3.6V
-
-
Surface Mount
-40°C ~ 85°C
Module
RN2483
RN2483A-I/RM104
RF TXRX MOD ISM<1GHZ CAST SMD
Microchip Technology
6,182
In Stock
1 : £13.13000
Tray
-
Tray
Active
Not Verified
General ISM < 1GHz
LoRa™
FSK, GFSK
433MHz, 868MHz
300kbps
14dBm
-146dBm
I2C, SPI, UART
Antenna Not Included, Castellation
-
-
2.1V ~ 3.6V
14mA
39mA
Surface Mount
-40°C ~ 85°C
Module
Showing
of 286

Microchip Technology RF Transceiver Modules and Modems


RF Transceiver Modules are used to send and/or take in a radio frequency signal. The RF family/Standard is Bluetooth, Cellular, General ISM, GPS, Navigation, SiBeam, WiFi, and 802.15.4 with frequency ranging from 70MHz to 65GHz. The data rates range from 600 bps to 12.3Gbps and a power output from -10dBm to 54dBm.