RF Transceiver Modules and Modems

Results: 2
Antenna Type
Antenna Not Included, CastellationAntenna Not Included, U.FL
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
RF Family/Standard
Protocol
Modulation
Frequency
Data Rate
Power - Output
Sensitivity
Serial Interfaces
Antenna Type
Utilized IC / Part
Memory Size
Voltage - Supply
Current - Receiving
Current - Transmitting
Mounting Type
Operating Temperature
Package / Case
XB8X-DMxS-001
XB8X-DMUS-001
RF TXRX MOD ISM < 1GHZ U.FL SMD
Digi
679
In Stock
1 : £33.86000
Tray
Tray
ActiveVerifiedGeneral ISM < 1GHz--863MHz ~ 870MHz80kbps13dBm-113dBmSPI, UARTAntenna Not Included, U.FLADF7023-2.4V ~ 3.6V40mA55mASurface Mount-40°C ~ 85°C37-SMD Module
XB8X-DMxS-001
XB8X-DMRS-001
RF TXRX MOD ISM < 1GHZ CAST SMD
Digi
287
In Stock
1 : £33.86000
Tray
Tray
ActiveVerifiedGeneral ISM < 1GHz--863MHz ~ 870MHz80kbps13dBm-113dBmSPI, UARTAntenna Not Included, CastellationADF7023-2.4V ~ 3.6V40mA55mASurface Mount-40°C ~ 85°C37-SMD Module
Showing
of 2

RF Transceiver Modules and Modems


RF Transceiver Modules are used to send and/or take in a radio frequency signal. The RF family/Standard is Bluetooth, Cellular, General ISM, GPS, Navigation, SiBeam, WiFi, and 802.15.4 with frequency ranging from 70MHz to 65GHz. The data rates range from 600 bps to 12.3Gbps and a power output from -10dBm to 54dBm.