RF Transceiver Modules and Modems
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,999 In Stock | 1 : £59.37000 Box | Box | Active | - | Cellular, Navigation | BeiDou, Galileo, GLONASS, GNSS, GPS, GSM, LTE | - | - | 375kbps | 33dBm | -107dBm | GPIO, UART, USB | Antenna Not Included, U.FL | BG95-M3 | - | 3.4V ~ 4.3V | - | - | Through Hole | -40°C ~ 85°C | 20-DIP Module | |||
1,742 In Stock | 1 : £87.90000 Tray | Tray | Active | Not Verified | Cellular, Navigation | BeiDou, Galileo, GLONASS, GNSS, GPS, LTE | - | - | 10Mbps | 23.5dBm | -112dBm | USB | Antenna Not Included, U.FL | - | - | 3.4V ~ 4.2V | - | - | Through Hole | -40°C ~ 85°C | 20-DIP Module | |||
624 In Stock | 1 : £106.41000 Tray | Tray | Active | Not Verified | Cellular, Navigation | BeiDou, Galileo, GLONASS, GNSS, GPS, LTE | - | - | 150Mbps | 23.5dBm | -112dBm | UART, USB | Antenna Not Included, U.FL | - | - | 3.4V ~ 4.2V | - | - | Through Hole | -40°C ~ 85°C | 20-DIP Module | |||
465 In Stock | 1 : £76.33000 Bulk | Bulk | Discontinued at DigiKey | Not Verified | Cellular | 4G LTE CAT-1 (Verizon) | - | 700MHz, 1.7GHz | - | - | - | UART, USB | Antenna Not Included, U.FL | - | - | 3V ~ 5.5V | 1.5A | 1.5A | Through Hole | -30°C ~ 85°C | 20-DIP Module | |||
0 In Stock | Obsolete | Tube | Obsolete | Not Verified | Cellular | 4G LTE CAT-4 (Verizon) | - | - | 150Mbps | - | - | UART, USB | Antenna Not Included, U.FL | - | - | 3V ~ 5.5V | 650mA | 650mA | Through Hole | -40°C ~ 85°C | 20-DIP Module | |||
0 In Stock | Obsolete | Tube | Obsolete | Not Verified | Cellular | 4G LTE CAT-4 (AT&T/T-Mobile) | - | - | 150Mbps | - | - | UART, USB | Antenna Not Included, U.FL | - | - | 3V ~ 5.5V | 650mA | 650mA | Through Hole | -40°C ~ 85°C | 20-DIP Module |