RF Transceiver Modules and Modems

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results
Applied FiltersRemove All

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
RF Family/Standard
Protocol
Modulation
Frequency
Data Rate
Power - Output
Sensitivity
Serial Interfaces
Antenna Type
Utilized IC / Part
Memory Size
Voltage - Supply
Current - Receiving
Current - Transmitting
Mounting Type
Operating Temperature
Package / Case
XB3-24ACM-J
XB3-24ACM-J
RF TXRX MOD 802.15.4 CHIP SMD
Digi
5,651
In Stock
1 : £14.33000
Tray
Tray
Active
Verified
802.15.4
Bluetooth v4.0, Zigbee®
DSSS
2.4GHz
250kbps
8dBm
-103dBm
I2C, SPI, UART
Integrated, Chip
-
1MB Flash, 128kB RAM
2.1V ~ 3.6V
17mA
135mA
Surface Mount
-40°C ~ 85°C
34-SMD Module
XB3-24AUM
XB3-24AUM-J
RF TXRX MODULE 802.15.4U.FL SMD
Digi
1,671
In Stock
1 : £14.33000
Tray
Tray
Active
Verified
802.15.4
Bluetooth v4.0, Zigbee®
DSSS
2.4GHz
250kbps
8dBm
-103dBm
I2C, SPI, UART
Antenna Not Included, U.FL
-
1MB Flash, 128kB RAM
2.1V ~ 3.6V
15mA
40mA
Surface Mount
-40°C ~ 85°C
34-SMD Module
XB3-24AUM
XB3-24AUM
RF TXRX MODULE 802.15.4U.FL SMD
Digi
1,257
In Stock
1 : £16.89000
Tray
Tray
Active
Verified
802.15.4
Bluetooth v4.0, Zigbee®
DSSS
2.4GHz
250kbps
19dBm
-103dBm
I2C, SPI, UART
Antenna Not Included, U.FL
-
1MB Flash, 128kB RAM
2.1V ~ 3.6V
17mA
135mA
Surface Mount
-40°C ~ 85°C
34-SMD Module
XB3-24ACM
XB3-24ACM
RF TXRX MOD 802.15.4 CHIP SMD
Digi
508
In Stock
1 : £16.89000
Tray
Tray
Active
Verified
802.15.4
Bluetooth v4.0, Zigbee®
DSSS
2.4GHz
250kbps
19dBm
-103dBm
I2C, SPI, UART
Integrated, Chip
-
1MB Flash, 128kB RAM
2.1V ~ 3.6V
17mA
135mA
Surface Mount
-40°C ~ 85°C
34-SMD Module
XB3-24ARM
XB3-24ARM
RF TXRX MOD 802.15.4 CAST SMD
Digi
129
In Stock
1 : £16.89000
Tray
Tray
Active
Verified
802.15.4
Bluetooth v4.0, Zigbee®
DSSS
2.4GHz
250kbps
19dBm
-103dBm
I2C, SPI, UART
Antenna Not Included, Castellation
-
1MB Flash, 128kB RAM
2.1V ~ 3.6V
17mA
135mA
Surface Mount
-40°C ~ 85°C
34-SMD Module
XB3-24ARM-J
XB3-24ARM-J
RF TXRX MOD 802.15.4 CAST SMD
Digi
445
In Stock
1 : £14.33000
Tray
Tray
Active
Verified
802.15.4
Bluetooth v4.0, Zigbee®
DSSS
2.4GHz
250kbps
8dBm
-103dBm
I2C, SPI, UART
Antenna Not Included, Castellation
-
1MB Flash, 128kB RAM
2.1V ~ 3.6V
15mA
40mA
Surface Mount
-40°C ~ 85°C
34-SMD Module
Showing
of 6

RF Transceiver Modules and Modems


RF Transceiver Modules are used to send and/or take in a radio frequency signal. The RF family/Standard is Bluetooth, Cellular, General ISM, GPS, Navigation, SiBeam, WiFi, and 802.15.4 with frequency ranging from 70MHz to 65GHz. The data rates range from 600 bps to 12.3Gbps and a power output from -10dBm to 54dBm.