RF Transceiver Modules and Modems

Results: 18
Stocking Options
Environmental Options
Media
Exclude
18Results
Applied FiltersRemove All

Showing
of 18
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
RF Family/Standard
Protocol
Modulation
Frequency
Data Rate
Power - Output
Sensitivity
Serial Interfaces
Antenna Type
Utilized IC / Part
Memory Size
Voltage - Supply
Current - Receiving
Current - Transmitting
Mounting Type
Operating Temperature
Package / Case
XB3-24Z8CM
RF TXRX MOD 802.15.4 CHIP SMD
Digi
12,914
In Stock
1 : £13.88000
Tray
Tray
Active
Verified
802.15.4
Zigbee®
DSSS
2.4GHz
250kbps
8dBm
-103dBm
I2C, SPI, UART
Integrated, Chip
EFR32MG
1MB Flash, 128kB RAM
2.1V ~ 3.6V
15mA
40mA
Surface Mount
-40°C ~ 85°C
34-SMD Module
XB3-24Z8UM
RF TXRX MODULE 802.15.4U.FL SMD
Digi
6,237
In Stock
1 : £13.88000
Tray
Tray
Active
Verified
802.15.4
Zigbee®
DSSS
2.4GHz
250kbps
8dBm
-103dBm
I2C, SPI, UART
Antenna Not Included, U.FL
EFR32MG
1MB Flash, 128kB RAM
2.1V ~ 3.6V
15mA
40mA
Surface Mount
-40°C ~ 85°C
34-SMD Module
XB3-24Z8UM
RF TXRX MODULE 802.15.4U.FL SMD
Digi
2,944
In Stock
1 : £16.36000
Tray
Tray
Active
Verified
802.15.4
Zigbee®
DSSS
2.4GHz
250kbps
19dBm
-103dBm
I2C, SPI, UART
Antenna Not Included, U.FL
EFR32MG
1MB Flash, 128kB RAM
2.1V ~ 3.6V
15mA
135mA
Surface Mount
-40°C ~ 85°C
34-SMD Module
XB3-24Z8CM
RF TXRX MOD 802.15.4 CHIP SMD
Digi
1,632
In Stock
1 : £16.36000
Tray
Tray
Active
Verified
802.15.4
Zigbee®
DSSS
2.4GHz
250kbps
19dBm
-103dBm
I2C, SPI, UART
Integrated, Chip
EFR32MG
1MB Flash, 128kB RAM
2.1V ~ 3.6V
15mA
135mA
Surface Mount
-40°C ~ 85°C
34-SMD Module
XBee3 Series
RF TXRX MOD 802.15.4RPSMA TH
Digi
4,847
In Stock
1 : £17.19000
Tray
Tray
Active
Verified
802.15.4
Zigbee®
DSSS
2.4GHz
250kbps
8dBm
-103dBm
I2C, SPI, UART
Antenna Not Included, RP-SMA
EFR32MG
1MB Flash, 128kB RAM
2.1V ~ 3.6V
15mA
40mA
Through Hole
-40°C ~ 85°C
Module
XB3-24Z8PT
RF TXRX MOD 802.15.4 TRC ANT TH
Digi
4,805
In Stock
1 : £17.19000
Tray
Tray
Active
Verified
802.15.4
Zigbee®
DSSS
2.4GHz
250kbps
8dBm
-103dBm
I2C, SPI, UART
Integrated, Trace
EFR32MG
1MB Flash, 128kB RAM
2.1V ~ 3.6V
15mA
40mA
Through Hole
-40°C ~ 85°C
Module
XB3-24Z8UT-J
RF TXRX MOD 802.15.4U.FL TH
Digi
1,474
In Stock
1 : £17.19000
Tray
Tray
Active
Verified
802.15.4
Zigbee®
DSSS
2.4GHz
250kbps
8dBm
-103dBm
I2C, SPI, UART
Antenna Not Included, U.FL
EFR32MG
1MB Flash, 128kB RAM
2.1V ~ 3.6V
15mA
40mA
Through Hole
-40°C ~ 85°C
Module
XB3-24Z8PS
RF TXRX MOD 802.15.4 TH SMD
Digi
199
In Stock
1 : £17.19000
Tray
Tray
Active
Verified
802.15.4
Zigbee®
DSSS
2.4GHz
250kbps
8dBm
-103dBm
I2C, SPI, UART
Integrated, Trace
EFR32MG
1MB Flash, 128kB RAM
2.1V ~ 3.6V
15mA
40mA
Surface Mount
-40°C ~ 85°C
Module
XBEE PRO Series
RF TXRX MOD 802.15.4U.FL TH
Digi
18,331
In Stock
1 : £27.95000
Tray
Tray
Active
Verified
802.15.4
Zigbee®
DSSS
2.4GHz
250kbps
19dBm
-103dBm
I2C, SPI, UART
Antenna Not Included, U.FL
EFR32MG
1MB Flash, 128kB RAM
2.1V ~ 3.6V
15mA
135mA
Through Hole
-40°C ~ 85°C
Module
XB3-24Z8PT
RF TXRX MOD 802.15.4 TRC ANT TH
Digi
5,755
In Stock
1 : £27.95000
Tray
Tray
Active
Verified
802.15.4
Zigbee®
DSSS
2.4GHz
250kbps
19dBm
-103dBm
I2C, SPI, UART
Integrated, Trace
EFR32MG
1MB Flash, 128kB RAM
2.1V ~ 3.6V
15mA
135mA
Through Hole
-40°C ~ 85°C
Module
XB3-24Z8ST
RF TXRX MOD 802.15.4RPSMA TH
Digi
3,342
In Stock
1 : £27.95000
Tray
Tray
Active
Verified
802.15.4
Zigbee®
DSSS
2.4GHz
250kbps
19dBm
-103dBm
I2C, SPI, UART
Antenna Not Included, RP-SMA
EFR32MG
1MB Flash, 128kB RAM
2.1V ~ 3.6V
15mA
135mA
Through Hole
-40°C ~ 85°C
Module
XB3-24Z8RM
RF TXRX MOD 802.15.4 CAST SMD
Digi
310
In Stock
1 : £16.36000
Tray
Tray
Active
Verified
802.15.4
Zigbee®
DSSS
2.4GHz
250kbps
19dBm
-103dBm
I2C, SPI, UART
Antenna Not Included, Castellation
EFR32MG
1MB Flash, 128kB RAM
2.1V ~ 3.6V
15mA
135mA
Surface Mount
-40°C ~ 85°C
34-SMD Module
XB3-24Z8US
RF TXRX MODULE 802.15.4U.FL SMD
Digi
1,411
In Stock
1 : £27.95000
Tray
Tray
Active
Verified
802.15.4
Zigbee®
DSSS
2.4GHz
250kbps
19dBm
-103dBm
I2C, SPI, UART
Antenna Not Included, U.FL
EFR32MG
1MB Flash, 128kB RAM
2.1V ~ 3.6V
15mA
135mA
Surface Mount
-40°C ~ 85°C
Module
XB3-24Z8PS
RF TXRX MOD 802.15.4 TH SMD
Digi
493
In Stock
1 : £27.95000
Tray
Tray
Active
Verified
802.15.4
Zigbee®
DSSS
2.4GHz
250kbps
19dBm
-103dBm
I2C, SPI, UART
Integrated, Trace
EFR32MG
1MB Flash, 128kB RAM
2.1V ~ 3.6V
15mA
135mA
Surface Mount
-40°C ~ 85°C
37-SMD Module
XB3-24Z8RM
RF TXRX MOD 802.15.4 CAST SMD
Digi
182
In Stock
1 : £13.88000
Tray
Tray
Active
Verified
802.15.4
Zigbee®
DSSS
2.4GHz
250kbps
8dBm
-103dBm
I2C, SPI, UART
Antenna Not Included, Castellation
EFR32MG
1MB Flash, 128kB RAM
2.1V ~ 3.6V
15mA
40mA
Surface Mount
-40°C ~ 85°C
34-SMD Module
XB3-24Z8US-J
RF TXRX MODULE 802.15.4U.FL SMD
Digi
68
In Stock
1 : £17.19000
Tray
Tray
Active
Verified
802.15.4
Zigbee®
DSSS
2.4GHz
250kbps
8dBm
-103dBm
I2C, SPI, UART
Antenna Not Included, U.FL
EFR32MG
1MB Flash, 128kB RAM
2.1V ~ 3.6V
15mA
40mA
Surface Mount
-40°C ~ 85°C
Module
XB3-24Z8RS
RF TXRX MOD 802.15.4 TH SMD
Digi
36
In Stock
1 : £27.95000
Tray
Tray
Active
Verified
802.15.4
Zigbee®
DSSS
2.4GHz
250kbps
19dBm
-103dBm
I2C, SPI, UART
Integrated, Trace
EFR32MG
1MB Flash, 128kB RAM
2.1V ~ 3.6V
15mA
135mA
Surface Mount
-40°C ~ 85°C
37-SMD Module
XB3-24Z8RS-J
RF TXRX MOD 802.15.4 TH SMD
Digi
0
In Stock
Check Lead Time
1 : £17.19000
Tray
Tray
Active
Verified
802.15.4
Zigbee®
DSSS
2.4GHz
250kbps
8dBm
-103dBm
I2C, SPI, UART
Integrated, Trace
EFR32MG
1MB Flash, 128kB RAM
2.1V ~ 3.6V
15mA
40mA
Surface Mount
-40°C ~ 85°C
37-SMD Module
Showing
of 18

RF Transceiver Modules and Modems


RF Transceiver Modules are used to send and/or take in a radio frequency signal. The RF family/Standard is Bluetooth, Cellular, General ISM, GPS, Navigation, SiBeam, WiFi, and 802.15.4 with frequency ranging from 70MHz to 65GHz. The data rates range from 600 bps to 12.3Gbps and a power output from -10dBm to 54dBm.