RF Transceiver Modules and Modems
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,640 In Stock | 1 : £10.73000 Cut Tape (CT) 1,200 : £7.16831 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 802.15.4, Bluetooth | Bluetooth v5.1, Zigbee® | DSSS, O-QPSK, GFSK | 2.4GHz | 1Mbps | 5dBm | -100dBm | I2C, I2S, SPI, UART | Integrated, Chip | CC2650 | 128kB Flash, 8kB SRAM | 1.8V ~ 3.8V | 6.2mA | 6.8mA ~ 9.4mA | Surface Mount | -40°C ~ 85°C | 29-SMD Module, Exposed Pad | |||
1,496 In Stock | 1 : £17.05000 Cut Tape (CT) 700 : £11.81157 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | WiFi | 802.11a/b/g/n | CCK, DSSS, OFDM | 2.412GHz ~ 2.472GHz, 5.18GHz ~ 5.825GHz | 54Mbps | 16.3dBm | -94.5dBm | ADC, GPIO, I2C, I2C, JTAG, PWM, SPI, UART | Integrated, Trace | CC3235SF | 1MB Flash, 256kB RAM | 2.3V ~ 3.6V | 53mA ~ 80mA | 154mA ~ 329mA | Surface Mount | -40°C ~ 85°C (TA) | 63-SMD Module | |||
3,452 In Stock | 1 : £9.45000 Cut Tape (CT) 2,000 : £2.86161 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 802.15.4, Bluetooth | Bluetooth v5.2, Thread, Zigbee® | DSSS, O-QPSK | 2.4GHz ~ 2.48GHz | 2Mbps | 10dBm | -103dBm | ADC, GPIO, I2C, I2S, JTAG, SPI, UART | Antenna Not Included | CC2652P | 352kB Flash, 88kB RAM | 1.8V ~ 3.8V | 7.3mA | 7.9mA ~ 33mA | Surface Mount | -40°C ~ 105°C (TJ) | 73-SMD Module | |||
1,473 In Stock | 1 : £13.24000 Cut Tape (CT) 750 : £7.84199 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | WiFi | 802.11a/b/g/n | CCK, DSSS, OFDM | 2.412GHz ~ 2.472GHz, 5.18GHz ~ 5.825GHz | 54Mbps | 16.3dBm | -94.5dBm | SPI, UART | Integrated, Chip | CC3135 | - | 2.3V ~ 3.6V | 61mA | 293mA ~ 318mA | Surface Mount | -40°C ~ 85°C (TA) | 63-SMD Module | |||
1,773 In Stock | 1 : £6.04000 Cut Tape (CT) 2,000 : £2.42189 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 802.15.4, Bluetooth | Bluetooth v5.2, EDGE, Wireless M-Bus, Zigbee® | DSSS, FSK, GFSK, MSK, O-QPSK | 2.36GHz ~ 2.5GHz | 2Mbps | 5dBm | -104dBm | GPIO, I2C, I2S, JTAG, SPI, UART | Integrated Trace | CC2651R3 | 352kB Flash, 32kB RAM | 1.8V ~ 3.8V | 6.8mA | 7.1mA ~ 10mA | Surface Mount | -40°C ~ 105°C (TA) | 59-SMD Module | |||
958 In Stock | 1 : £8.95000 Cut Tape (CT) 2,000 : £3.16365 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 802.15.4, Bluetooth | Bluetooth v5.2, Thread, Zigbee® | 4-FSK, 4-GFSK, DSSS, FSK, GFSK, MSK, O-QPSK | 2.4GHz ~ 2.48GHz | 2Mbps | 5dBm | -103dBm | ADC, GPIO, I2C, I2S, SPI, UART | Antenna Not Included | CC2652R | 352kB Flash, 40kB RAM | 1.8V ~ 3.8V | 7.3mA | 7.9mA ~ 10.9mA | Surface Mount | -40°C ~ 105°C (TJ) | 48-SMD Module | |||
3,124 In Stock | 1 : £15.50000 Cut Tape (CT) 700 : £10.71600 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | WiFi | 802.11a/b/g/n | CCK, DSSS, OFDM | 2.412GHz ~ 2.472GHz, 5.18GHz ~ 5.825GHz | 54Mbps | 16.3dBm | -94.5dBm | ADC, GPIO, I2C, I2C, JTAG, PWM, SPI, UART | Integrated, Trace | CC3235S | 256kB RAM | 2.3V ~ 3.6V | 53mA ~ 67mA | 154mA ~ 318mA | Surface Mount | -40°C ~ 85°C (TA) | 63-SMD Module | |||
1,196 In Stock | 1 : £16.83000 Cut Tape (CT) 750 : £10.21740 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | WiFi | 802.11a/b/g/n | CCK, DSSS, OFDM | 2.412GHz ~ 2.472GHz, 5.18GHz ~ 5.825GHz | 54Mbps | 16.3dBm | -94.5dBm | I2C, I2S, SPI, UART | Integrated, Chip | CC3235SF | 1MB Flash, 256kB RAM | 2.3V ~ 3.6V | 53mA ~ 80mA | 154mA ~ 329mA | Surface Mount | -40°C ~ 85°C (TA) | 63-SMD Module | |||
2,032 In Stock | 1 : £6.87000 Cut Tape (CT) 600 : £4.01847 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Bluetooth | Bluetooth v4.2, Bluetooth v5.0 | GFSK | 2.4GHz ~ 2.4835GHz | 2Mbps | 5.6dBm | -102dBm | ADC, GPIO, I2C, I2S, SPI, UART | Integrated, Chip | TI CC2640R2F | 128kB Flash, 28kB SRAM | 1.8V ~ 3.8V | 6.2mA | 6.8mA ~ 9.4mA | Surface Mount | -40°C ~ 85°C (TA) | 25-LGA Module | |||
731 In Stock | 1 : £14.71000 Cut Tape (CT) 750 : £8.80668 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | WiFi | 802.11a/b/g/n | CCK, DSSS, OFDM | 2.412GHz ~ 2.472GHz, 5.18GHz ~ 5.825GHz | 54Mbps | 16.3dBm | -94.5dBm | I2C, I2S, SPI, UART | Integrated, Chip | CC3235S | 256kB RAM | 2.3V ~ 3.6V | 53mA ~ 67mA | 154mA ~ 318mA | Surface Mount | -40°C ~ 85°C (TA) | 63-SMD Module | |||
51 In Stock | 1 : £38.56000 Tray | Tray | Obsolete | Not Verified | WiFi | 802.11b/g | CCK, DSSS, OFDM | 2.4GHz | 54Mbps | 18.3dBm | -97.5dBm | I2C, SPI, UART | Integrated, Chip | - | - | 1.8V ~ 3.6V | 92mA | 190mA ~ 260mA | Surface Mount | -20°C ~ 70°C | Module | |||
0 In Stock | 1 : £10.86000 Cut Tape (CT) 250 : £6.41344 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Not Verified | Bluetooth | Bluetooth v4.2 | - | 2.4GHz | 1Mbps | 5dBm | -100dBm | I2C, I2S, SPI, UART | Integrated, Chip | CC2650 | 128kB Flash, 28kB SRAM | 1.8V ~ 3.8V | 6.2mA | 6.8mA ~ 9.4mA | Surface Mount | -40°C ~ 85°C | 29-SMD Module, Exposed Pad | |||
0 In Stock | 1 : £18.48000 Bulk | Bulk | Obsolete | Not Verified | WiFi | 802.11b/g | CCK, DSSS, OFDM | 2.4GHz | 54Mbps | 18.3dBm | -97.5dBm | I2C, SPI, UART | Integrated, Chip | - | - | 1.8V ~ 3.6V | 92mA | 190mA ~ 260mA | Surface Mount | -20°C ~ 70°C | 46-SMD Module | |||
0 In Stock | 250 : £24.53996 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Not Verified | WiFi | 802.11b/g | CCK, DSSS, OFDM | 2.4GHz | 54Mbps | 18.3dBm | -97.5dBm | I2C, SPI, UART | Integrated, Chip | - | - | 1.8V ~ 3.6V | 92mA | 190mA ~ 260mA | Surface Mount | -20°C ~ 70°C | Module | |||
0 In Stock | 1 : £36.20000 Cut Tape (CT) 1,200 : £21.03588 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Not Verified | WiFi | 802.11b/g | CCK, DSSS, OFDM | 2.4GHz | 54Mbps | 18.3dBm | -97.5dBm | I2C, SPI, UART | Integrated, Chip | - | - | 1.8V ~ 3.6V | 92mA | 190mA ~ 260mA | Surface Mount | -20°C ~ 70°C | Module | |||
0 In Stock | Active | Bulk | Active | - | Bluetooth, WiFi | 802.11a/b/g/n, Bluetooth | CCK, DSSS, OFDM | 2.4GHz, 5GHz | 54Mbps | 16.3dBm | -94.5dBm | GPIO, SPI, UART | Antenna Not Included | CC3135 | 4MB Flash | 2.3V ~ 3.6V | 53mA ~ 61mA | 160mA ~ 318mA | Surface Mount | -40°C ~ 85°C (TA) | 63-SMD Module |