RF Transceiver Modules and Modems

Results: 13
Stocking Options
Environmental Options
Media
Exclude
13Results
Applied FiltersRemove All

Showing
of 13
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
RF Family/Standard
Protocol
Modulation
Frequency
Data Rate
Power - Output
Sensitivity
Serial Interfaces
Antenna Type
Utilized IC / Part
Memory Size
Voltage - Supply
Current - Receiving
Current - Transmitting
Mounting Type
Operating Temperature
Package / Case
NINA-B112
RF TXRX MOD BLUETOOTH CHIP SMD
u-blox
50,086
In Stock
1 : £4.41000
Cut Tape (CT)
500 : £3.93718
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Bluetooth
Bluetooth v5.0
GFSK
2.4GHz
2Mbps
6dBm
-95dBm
ADC, GPIO, I2C, I2S, SPI, UART
Integrated, Chip
nRF52832
512kB Flash, 64kB RAM
1.7V ~ 3.6V
5.4mA
5.3mA
Surface Mount
-40°C ~ 85°C
30-SMD Module
NINA-B111
RF TXRX MODULE BLUETOOTH SMD
u-blox
768
In Stock
1 : £4.09000
Cut Tape (CT)
500 : £3.65400
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Bluetooth
Bluetooth v5.0
GFSK
2.4GHz
2Mbps
7dBm
-95dBm
ADC, GPIO, I2C, SPI, UART
Antenna Not Included
nRF52832
512kB Flash, 64kB RAM
1.7V ~ 3.6V
5.4mA
5.3mA
Surface Mount
-40°C ~ 85°C
30-SMD Module
NINA-B111
RF TXRX MODULE BLUETOOTH SMD
u-blox
158
In Stock
1 : £4.09000
Cut Tape (CT)
500 : £3.65400
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Bluetooth
Bluetooth v5.0
GFSK
2.4GHz
2Mbps
7dBm
-95dBm
ADC, GPIO, I2C, SPI, UART
Antenna Not Included
nRF52832
512kB Flash, 64KB RAM
1.7V ~ 3.6V
5.4mA
5.3mA
Surface Mount
-40°C ~ 85°C
30-SMD Module
NINA-B112
RF TXRX MOD BLUETOOTH CHIP SMD
u-blox
23
In Stock
1 : £4.41000
Cut Tape (CT)
500 : £3.93718
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Bluetooth
Bluetooth v5.0
GFSK
2.4GHz
2Mbps
6dBm
-95dBm
ADC, GPIO, I2C, SPI, UART
Integrated, Chip
nRF52832
512kB Flash, 64KB RAM
1.7V ~ 3.6V
5.4mA
5.3mA
Surface Mount
-40°C ~ 85°C
30-SMD Module
NINA-B112-06B
NRF52832, METAL ANTENNA, U-CONNE
u-blox
0
In Stock
Check Lead Time
500 : £3.93718
Bulk
Bulk
Active
-
Bluetooth
Bluetooth v5.0
GFSK
2.4GHz
2Mbps
6dBm
-95dBm
ADC, GPIO, I2C, I2S, PWM, SPI, UART, USB
Integrated, Chip
nRF52832
512kB Flash, 64KB RAM
1.7V ~ 3.6V
5.4mA
5.3mA
Surface Mount
-40°C ~ 85°C
30-SMD Module
NINA-B112
RF TXRX MOD BLUETOOTH CHIP SMD
u-blox
0
In Stock
1 : £4.19000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
Not Verified
Bluetooth
Bluetooth v5.0
GFSK
2.4GHz
2Mbps
6dBm
-95dBm
ADC, GPIO, I2C, I2S, SPI, UART
Integrated, Chip
nRF52832
512kB Flash, 64kB RAM
1.7V ~ 3.6V
5.4mA
5.3mA
Surface Mount
-40°C ~ 85°C
30-SMD Module
NINA-B111
RF TXRX MODULE BLUETOOTH SMD
u-blox
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Not Verified
Bluetooth
Bluetooth v5.0
GFSK
2.4GHz
1Mbps
4dBm
-95dBm
I2C, SPI, UART
Antenna Not Included
nRF52832
512kB Flash, 64kB RAM
1.7V ~ 3.6V
5.4mA
5.3mA
Surface Mount
-40°C ~ 85°C
30-SMD Module
NINA-B112
RF TXRX MOD BT STAMPED MET SMD
u-blox
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Not Verified
Bluetooth
Bluetooth v5.0
GFSK
2.4GHz
1Mbps
4dBm
-95dBm
I2C, SPI, UART
Integrated, Stamped Metal
nRF52832
512kB Flash, 64kB RAM
1.7V ~ 3.6V
5.4mA
5.3mA
Surface Mount
-40°C ~ 85°C
30-SMD Module
NINA-B112
RF TXRX MOD BLUETOOTH CHIP SMD
u-blox
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Not Verified
Bluetooth
Bluetooth v5.0
GFSK
2.4GHz
2Mbps
6dBm
-95dBm
ADC, GPIO, I2C, SPI, UART
Integrated, Chip
nRF52832
512kB Flash, 64kB RAM
1.7V ~ 3.6V
5.4mA
5.3mA
Surface Mount
-40°C ~ 85°C
30-SMD Module
NINA-B111
RF TXRX MODULE BLUETOOTH SMD
u-blox
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Not Verified
Bluetooth
Bluetooth v5.0
GFSK
2.4GHz
2Mbps
7dbm
-95dBm
ADC, GPIO, I2C, I2S, SPI, UART
Antenna Not Included
nRF52832
512kB Flash, 64kB RAM
1.7V ~ 3.6V
5.4mA
5.3mA
Surface Mount
-40°C ~ 85°C
30-SMD Module
NINA-B111
RF TXRX MODULE BLUETOOTH SMD
u-blox
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Not Verified
Bluetooth
Bluetooth v5.0
GFSK
2.4GHz
2Mbps
7dbm
-95dBm
ADC, GPIO, I2C, I2S, SPI, UART
Antenna Not Included
nRF52832
512kB Flash, 64kB RAM
1.7V ~ 3.6V
5.4mA
5.3mA
Surface Mount
-40°C ~ 85°C
30-SMD Module
NINA-B111
RF TXRX MODULE BLUETOOTH SMD
u-blox
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Not Verified
Bluetooth
Bluetooth v5.0
GFSK
2.4GHz
2Mbps
7dbm
-95dBm
ADC, GPIO, I2C, I2S, SPI, UART
Antenna Not Included
nRF52832
512kB Flash, 64kB RAM
1.7V ~ 3.6V
5.4mA
5.3mA
Surface Mount
-40°C ~ 85°C
30-SMD Module
NINA-B112
RF TXRX MOD BLUETOOTH CHIP SMD
u-blox
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Not Verified
Bluetooth
Bluetooth v5.0
GFSK
2.4GHz
2Mbps
6dBm
-95dBm
ADC, GPIO, I2C, I2S, SPI, UART
Integrated, Chip
nRF52832
512kB Flash, 64kB RAM
1.7V ~ 3.6V
5.4mA
5.3mA
Surface Mount
-40°C ~ 85°C
30-SMD Module
Showing
of 13

RF Transceiver Modules and Modems


RF Transceiver Modules are used to send and/or take in a radio frequency signal. The RF family/Standard is Bluetooth, Cellular, General ISM, GPS, Navigation, SiBeam, WiFi, and 802.15.4 with frequency ranging from 70MHz to 65GHz. The data rates range from 600 bps to 12.3Gbps and a power output from -10dBm to 54dBm.