RF Transceiver Modules and Modems

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results
Applied FiltersRemove All

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
RF Family/Standard
Protocol
Modulation
Frequency
Data Rate
Power - Output
Sensitivity
Serial Interfaces
Antenna Type
Utilized IC / Part
Memory Size
Voltage - Supply
Current - Receiving
Current - Transmitting
Mounting Type
Operating Temperature
Package / Case
NINA-B416-00B
RF TXRX MOD BT PCB TRACE SMD
u-blox
960
In Stock
1 : £6.01000
Cut Tape (CT)
500 : £4.91508
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Bluetooth
Bluetooth v5.1
-
2.4GHz
2Mbps
8dBm
-102dBm
UART, USB
PCB Trace
nRF52833
512kB Flash, 128kB RAM
1.7V ~ 3.6V
-
-
Surface Mount
-40°C ~ 105°C
55-SMD Module
NINA-B416-00B
RF TXRX MOD BT PCB TRACE SMD
u-blox
677
In Stock
1 : £6.01000
Cut Tape (CT)
500 : £4.91508
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
802.15.4, Bluetooth
Bluetooth v5.1, Thread, Zigbee®
-
2.4GHz
2Mbps
10dBm
-103dBm
ADC, GPIO, I2C, I2S, PWM, SPI, UART, USB
PCB Trace
nRF52833
512kB Flash, 128kB RAM
1.7V ~ 3.6V
4.6mA
4.8mA ~ 14.8mA
Surface Mount
-40°C ~ 105°C
55-SMD Module
NINA-B411
RF TXRX MODULE BLUETOOTH SMD
u-blox
5,044
In Stock
1 : £5.92000
Cut Tape (CT)
500 : £4.83146
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Bluetooth
Bluetooth v5.1
-
2.4GHz
2Mbps
11dBm
-102dBm
UART, USB
Antenna Not Included
nRF52833
512kB Flash, 128kB RAM
1.7V ~ 3.6V
-
-
Surface Mount
-40°C ~ 105°C
55-SMD Module
NINA-B410-01B
RF TXRX MOD BLUETOOTHU.FL SMD
u-blox
82
In Stock
1 : £6.38000
Cut Tape (CT)
500 : £5.21240
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Bluetooth
Bluetooth v5.1
-
2.4GHz
2Mbps
8dBm
-102dBm
UART, USB
Antenna Not Included, U.FL
nRF52833
512kB Flash, 128kB RAM
1.7V ~ 3.6V
-
-
Surface Mount
-40°C ~ 105°C
55-SMD Module
NINA-B410-00B
RF TXRX MOD 802.15.4 BTU.FL SMD
u-blox
0
In Stock
Check Lead Time
1 : £6.38000
Cut Tape (CT)
500 : £5.21240
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
802.15.4, Bluetooth
Bluetooth v5.1, Thread, Zigbee®
-
2.4GHz
2Mbps
10dBm
-103dBm
ADC, GPIO, I2C, I2S, PWM, SPI, UART, USB
Antenna Not Included, U.FL
nRF52833
512kB Flash, 128kB RAM
1.7V ~ 3.6V
4.6mA
4.8mA ~ 14.8mA
Surface Mount
-40°C ~ 105°C
55-SMD Module
Showing
of 5

RF Transceiver Modules and Modems


RF Transceiver Modules are used to send and/or take in a radio frequency signal. The RF family/Standard is Bluetooth, Cellular, General ISM, GPS, Navigation, SiBeam, WiFi, and 802.15.4 with frequency ranging from 70MHz to 65GHz. The data rates range from 600 bps to 12.3Gbps and a power output from -10dBm to 54dBm.