RF Transceiver Modules and Modems

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results
Applied FiltersRemove All

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
RF Family/Standard
Protocol
Modulation
Frequency
Data Rate
Power - Output
Sensitivity
Serial Interfaces
Antenna Type
Utilized IC / Part
Memory Size
Voltage - Supply
Current - Receiving
Current - Transmitting
Mounting Type
Operating Temperature
Package / Case
453-00005
453-00005
RF TXRX MOD BT PCB TH SMD
Ezurio
5,038
In Stock
1 : £5.06000
Cut Tape (CT)
1,000 : £4.59129
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Bluetooth
Bluetooth v5.0
-
2.402GHz ~ 2.48GHz
2Mbps
4dBm
-96dBm
ADC, GPIO, I2C, PWM, SPI, UART
PCB Trace
nRF52810
192kB Flash, 24kB RAM
1.7V ~ 3.6V
4.6mA
7mA
Surface Mount
-40°C ~ 85°C
39-SMD Module
453-00006
453-00006
RF TXRX MOD BTIPEX MHF4 SMD
Ezurio
5,762
In Stock
1 : £5.17000
Cut Tape (CT)
1,000 : £4.69003
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Bluetooth
Bluetooth v5.0
-
2.402GHz ~ 2.48GHz
2Mbps
4dBm
-96dBm
ADC, GPIO, I2C, PWM, SPI, UART
Antenna Not Included, I-PEX MHF4
nRF52810
192kB Flash, 24kB RAM
1.7V ~ 3.6V
4.6mA
7mA
Surface Mount
-40°C ~ 85°C
39-SMD Module
RF TXRX MOD BT/ANT TH SMD
453-00005-SPB
RF TXRX MOD BT/ANT TH SMD
Ezurio
738
In Stock
1 : £13.59000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Bluetooth/ANT
Bluetooth v5.0
-
2.4GHz
2Mbps
4dBm
-96dBm
ADC, GPIO, I2C, PWM, SPI, UART
Integrated, Trace
nRF52810
192kB Flash, 24kB RAM
1.7V ~ 3.6V
4.6mA
2.1mA ~ 7mA
Surface Mount
-40°C ~ 85°C
39-SMD Module
453-00005
453-00005C
RF TXRX MOD BT PCB TH SMD
Ezurio
0
In Stock
Check Lead Time
250 : £5.02572
Strip
Strip
Active
Not Verified
Bluetooth
Bluetooth v5.0
-
2.402GHz ~ 2.48GHz
2Mbps
4dBm
-96dBm
ADC, GPIO, I2C, PWM, SPI, UART
PCB Trace
nRF52810
192kB Flash, 24kB RAM
1.7V ~ 3.6V
4.6mA
7mA
Surface Mount
-40°C ~ 85°C
39-SMD Module
453-00006
453-00006C
RF TXRX MOD BTIPEX MHF4 SMD
Ezurio
0
In Stock
Check Lead Time
250 : £5.14420
Strip
Strip
Active
Not Verified
Bluetooth
Bluetooth v5.0
-
2.402GHz ~ 2.48GHz
2Mbps
4dBm
-96dBm
ADC, GPIO, I2C, PWM, SPI, UART
Antenna Not Included, I-PEX MHF4
nRF52810
192kB Flash, 24kB RAM
1.7V ~ 3.6V
4.6mA
7mA
Surface Mount
-40°C ~ 85°C
39-SMD Module
Showing
of 5

RF Transceiver Modules and Modems


RF Transceiver Modules are used to send and/or take in a radio frequency signal. The RF family/Standard is Bluetooth, Cellular, General ISM, GPS, Navigation, SiBeam, WiFi, and 802.15.4 with frequency ranging from 70MHz to 65GHz. The data rates range from 600 bps to 12.3Gbps and a power output from -10dBm to 54dBm.