RF Transceiver Modules and Modems

Results: 571
Stocking Options
Environmental Options
Media
Exclude
571Results

Showing
of 571
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
RF Family/Standard
Protocol
Modulation
Frequency
Data Rate
Power - Output
Sensitivity
Serial Interfaces
Antenna Type
Utilized IC / Part
Memory Size
Voltage - Supply
Current - Receiving
Current - Transmitting
Mounting Type
Operating Temperature
Package / Case
BGM220PC22HNA2
RF TXRX MOD BLUETOOTH CHIP SMD
Silicon Labs
9,225
In Stock
1 : £4.82000
Cut Tape (CT)
1,000 : £3.05737
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Bluetooth
Bluetooth v5.2
GFSK
2.4GHz ~ 2.4835GHz
2Mbps
8dBm
-98.9dBm
ADC, I2C, I2S, PWM, SPI, IrDA, UART, USART
Integrated, Chip
EFR32BG22
352kB Flash, 32kB RAM
1.8V ~ 3.8V
4.3mA ~ 4.8mA
4.8mA ~ 10.8mA
Surface Mount
-40°C ~ 85°C (TA)
31-SMD Module
BGM220SC12WGA2
RF TXRX MOD BLUETOOTH CHIP SMD
Silicon Labs
7,969
In Stock
1 : £5.19000
Cut Tape (CT)
2,500 : £3.13145
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Bluetooth
Bluetooth v5.2
GFSK
2.4GHz ~ 2.4835GHz
2Mbps
0dBm
-98.6dBm
ADC, I2C, I2S, PWM, SPI, IrDA, UART, USART
Integrated, Chip
EFR32BG22
352kB Flash, 32kB RAM
1.8V ~ 3.8V
4.3mA ~ 4.8mA
4.8mA ~ 10.8mA
Surface Mount
-40°C ~ 85°C (TA)
31-SMD Module
BGM220SC12WGA2
RF TXRX MOD BLUETOOTH CHIP SMD
Silicon Labs
587
In Stock
1 : £5.19000
Tray
-
Tray
Active
Not Verified
Bluetooth
Bluetooth v5.2
GFSK
2.4GHz ~ 2.4835GHz
2Mbps
0dBm
-98.6dBm
ADC, I2C, I2S, PWM, SPI, IrDA, UART, USART
Integrated, Chip
EFR32BG22
352kB Flash, 32kB RAM
1.8V ~ 3.8V
4.3mA ~ 4.8mA
4.8mA ~ 10.8mA
Surface Mount
-40°C ~ 85°C (TA)
31-SMD Module
BGM220PC22HNA2
RF TXRX MOD BLUETOOTH CHIP SMD
Silicon Labs
761
In Stock
1 : £5.49000
Strip
-
Strip
Active
Not Verified
Bluetooth
Bluetooth v5.2
GFSK
2.4GHz ~ 2.4835GHz
2Mbps
8dBm
-98.9dBm
ADC, I2C, I2S, PWM, SPI, IrDA, UART, USART
Integrated, Chip
EFR32BG22
512kB Flash, 32kB RAM
1.8V ~ 3.8V
4.3mA ~ 4.8mA
4.8mA ~ 10.8mA
Surface Mount
-40°C ~ 105°C (TA)
31-SMD Module
44-SMD Module
RF TXRX MOD BLUETOOTH CHIP SMD
Silicon Labs
455
In Stock
1 : £5.73000
Tray
-
Tray
Active
Not Verified
Bluetooth
Bluetooth v5.2
GFSK
2.4GHz ~ 2.4835GHz
2Mbps
6dBm
-106.4dBm
ADC, I2C, I2S, PWM, SPI, IrDA, UART, USART
Integrated, Chip
EFR32BG22
352kB Flash, 32kB RAM
1.8V ~ 3.8V
4.2mA ~ 4.8mA
4.6mA ~ 8.8mA
Surface Mount
-40°C ~ 85°C (TA)
44-SMD Module
44-SMD Module
RF TXRX MOD BLUETOOTH CHIP SMD
Silicon Labs
983
In Stock
1 : £5.99000
Tray
-
Tray
Active
Not Verified
Bluetooth
Bluetooth v5.2
GFSK
2.4GHz ~ 2.4835GHz
2Mbps
6dBm
-106.4dBm
ADC, I2C, I2S, PWM, SPI, IrDA, UART, USART
Integrated, Chip
EFR32BG22
512kB Flash, 32kB RAM
1.8V ~ 3.8V
4.2mA ~ 4.8mA
4.6mA ~ 8.8mA
Surface Mount
-40°C ~ 105°C (TA)
44-SMD Module
44-SMD Module
RF TXRX MOD BLUETOOTH CHIP SMD
Silicon Labs
433
In Stock
1 : £5.99000
Cut Tape (CT)
2,500 : £3.63263
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Bluetooth
Bluetooth v5.2
GFSK
2.4GHz ~ 2.4835GHz
2Mbps
6dBm
-106.4dBm
ADC, I2C, I2S, PWM, SPI, IrDA, UART, USART
Integrated, Chip
EFR32BG22
512kB Flash, 32kB RAM
1.8V ~ 3.8V
4.2mA ~ 4.8mA
4.6mA ~ 8.8mA
Surface Mount
-40°C ~ 105°C (TA)
44-SMD Module
BGM220PC22HNA2
RF TXRX MOD BLUETOOTH CHIP SMD
Silicon Labs
845
In Stock
1 : £6.47000
Cut Tape (CT)
1,000 : £3.49544
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Bluetooth
Bluetooth v5.2
GFSK
2.4GHz ~ 2.4835GHz
2Mbps
8dBm
-98.9dBm
ADC, I2C, I2S, PWM, SPI, IrDA, UART, USART
Integrated, Chip
EFR32BG22
512kB Flash, 32kB RAM
1.8V ~ 3.8V
4.3mA ~ 4.8mA
4.8mA ~ 10.8mA
Surface Mount
-40°C ~ 105°C (TA)
31-SMD Module
44-SMD Module
RF TXRX MOD BLUETOOTH CHIP SMD
Silicon Labs
2,985
In Stock
1 : £5.73000
Cut Tape (CT)
2,500 : £3.46990
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Bluetooth
Bluetooth v5.2
GFSK
2.4GHz ~ 2.4835GHz
2Mbps
6dBm
-106.4dBm
ADC, I2C, I2S, PWM, SPI, IrDA, UART, USART
Integrated, Chip
EFR32BG22
352kB Flash, 32kB RAM
1.8V ~ 3.8V
4.2mA ~ 4.8mA
4.6mA ~ 8.8mA
Surface Mount
-40°C ~ 85°C (TA)
44-SMD Module
BGM240P_MGM240P
RF TXRX MOD 802.15.4 BTU.FL SMD
Silicon Labs
314
In Stock
1 : £6.30000
Strip
-
Strip
Active
Not Verified
802.15.4, Bluetooth
Bluetooth v5.4, Thread, Zigbee®
DSSS, GFSK, O-QPSK
2.4GHz
2Mbps
20dBm
-106dBm
GPIO, I2C, I2S, IrDA, JTAG, PWM, SPI, UART, USART
Antenna Not Included, U.FL
EFR32MG24
1.5MB Flash, 256kB RAM
1.8V ~ 3.8V
4.5mA ~ 5.2mA
4.8mA ~ 158mA
Surface Mount
-40°C ~ 105°C
Module
BGM240P_MGM240P
RF TXRX MOD BLUETOOTH CHIP SMD
Silicon Labs
384
In Stock
1 : £6.36000
Strip
-
Strip
Active
Not Verified
Bluetooth
Bluetooth v5.4
GFSK
2.4GHz
2Mbps
20dBm
-106.5dBm
GPIO, I2C, I2S, IrDA, JTAG, SPI, UART, USART
Integrated, Chip
EFR32BG24
1.5MB Flash, 256kB RAM
1.8V ~ 3.8V
4.5mA ~ 5.2mA
4.8mA ~ 154.8mA
Surface Mount
-40°C ~ 105°C (TA)
36-SMD Module
BGM240P_MGM240P
RF TXRX MOD BLUETOOTH CHIP SMD
Silicon Labs
361
In Stock
1 : £6.80000
Strip
-
Strip
Active
Not Verified
Bluetooth
Bluetooth v5.4
GFSK
2.4GHz
2Mbps
20dBm
-106.5dBm
GPIO, I2C, I2S, IrDA, JTAG, SPI, UART, USART
Integrated, Chip
EFR32BG24
1.5MB Flash, 256kB RAM
1.8V ~ 3.8V
4.5mA ~ 5.2mA
4.8mA ~ 154.8mA
Surface Mount
-40°C ~ 105°C (TA)
36-SMD Module
BGM240P_MGM240P
RF TXRX MOD 802.15.4 BT TH SMD
Silicon Labs
468
In Stock
1 : £6.85000
Strip
-
Strip
Active
Not Verified
802.15.4, Bluetooth
Bluetooth v5.4, Thread, Zigbee®
DSSS, GFSK, O-QPSK
2.4GHz
2Mbps
20dBm
-106dBm
GPIO, I2C, I2S, IrDA, JTAG, PWM, SPI, UART, USART
PCB Trace
EFR32MG24
1.5MB Flash, 256kB RAM
1.8V ~ 3.8V
4.5mA ~ 5.2mA
4.8mA ~ 158mA
Surface Mount
-40°C ~ 105°C
Module
BGM210P
RF TXRX MOD BLUETOOTH CHIP SMD
Silicon Labs
205
In Stock
1 : £8.50000
Strip
Strip
Active
Not Verified
Bluetooth
Bluetooth v5.3
GFSK
2.4GHz ~ 2.4835GHz
2Mbps
20dBm
-104.5dBm
ADC, GPIO, I2C, I2S, IrDA, PWM, SPI, UART
Integrated, Chip
EFR32BG21
1MB Flash, 96kB RAM
1.71V ~ 3.8V
9.1mA ~ 9.9mA
59.7mA ~ 173mA
Surface Mount
-40°C ~ 125°C (TA)
31-SMD Module
BGM12x
RF TXRX MODULE BLUETOOTH SMD
Silicon Labs
28,355
In Stock
1 : £8.61000
Cut Tape (CT)
1,000 : £5.54601
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Bluetooth
Bluetooth v4.2
GFSK
2.4GHz
1Mbps
8dBm
-90dBm
I2C, I2S, SPI, UART
-
-
-
-
-
-
Surface Mount
-
56-SMD Module
WFM200S022XNN3
RF TXRX MODULE WIFI CHIP SMD
Silicon Labs
1,244
In Stock
1 : £9.40000
Tray
-
Tray
Active
Not Verified
WiFi
802.11b/g/n
DSSS
2.412GHz ~ 2.484GHz
72.2Mbps
15.1dBm
-96.3dBm
SDIO, SPI
Integrated, Chip
WFM200S
-
1.62V ~ 3.6V
42.3mA ~ 48.3mA
45.4mA ~ 99.4mA
Surface Mount
-40°C ~ 105°C (TA)
58-SMD Module
BGM13P
RF TXRX MOD BLUETOOTH CHIP SMD
Silicon Labs
18,957
In Stock
1 : £9.77000
Cut Tape (CT)
1,000 : £6.31125
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Bluetooth
Bluetooth v5.0
GFSK
2.4GHz
2Mbps
8dBm
-94.8dBm
GPIO, I2C, I2S, SPI, UART
Integrated, Chip
EFR32BG
512kB Flash, 64kB RAM
1.8V ~ 3.8V
9.9mA
9.5mA
Surface Mount
-40°C ~ 85°C
Module
xGM210P
RF TXRX MOD 802.15.4 BT CHIP SMD
Silicon Labs
192
In Stock
1 : £9.82000
Strip
Strip
Active
Not Verified
802.15.4, Bluetooth
Bluetooth v5.3, Thread, Zigbee®
DSSS, GFSK, O-QPSK
2.4GHz ~ 2.4835GHz
2Mbps
10dBm
-104.5dBm
ADC, GPIO, I2C, I2S, IrDA, PWM, SPI, UART
Integrated, Chip
EFR32MG21
1MB Flash, 96kB RAM
1.71V ~ 3.8V
9.1mA ~ 9.9mA
16.1mA ~ 34.1mA
Surface Mount
-40°C ~ 125°C (TA)
31-SMD Module
WFM200S022XNA3
RF TXRX MODULE WIFI CHIP SMD
Silicon Labs
665
In Stock
1 : £9.83000
Tray
-
Tray
Active
Not Verified
WiFi
802.11b/g/n
DSSS
2.412GHz ~ 2.484GHz
72.2Mbps
15.1dBm
-96.3dBm
SDIO, SPI
Integrated, Chip
WFM200S
-
1.62V ~ 3.6V
42.3mA ~ 48.3mA
45.4mA ~ 99.4mA
Surface Mount
-40°C ~ 105°C (TA)
58-SMD Module
BGM13P
RF TXRX MOD BLUETOOTH CHIP SMD
Silicon Labs
4,640
In Stock
1 : £10.09000
Cut Tape (CT)
1,000 : £6.52836
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Bluetooth
Bluetooth v5.0
GFSK
2.4GHz
2Mbps
19dBm
-94.8dBm
GPIO, I2C, I2S, SPI, UART
Integrated, Chip
EFR32BG
512kB Flash, 64kB RAM
1.8V ~ 3.8V
9.9mA
9.5mA
Surface Mount
-40°C ~ 85°C
Module
BGM13P32F512GE-V2R
RF TXRX MOD BLUETOOTHU.FL SMD
Silicon Labs
1,978
In Stock
1 : £10.09000
Cut Tape (CT)
1,000 : £6.52836
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Bluetooth
Bluetooth v5.0
GFSK
2.4GHz
2Mbps
19dBm
-94.8dBm
GPIO, I2C, I2S, SPI, UART
Antenna Not Included, U.FL
EFR32BG
512kB Flash, 64kB RAM
1.8V ~ 3.8V
9.9mA
9.5mA
Surface Mount
-40°C ~ 85°C
Module
xGM210P
RF TXRX MOD 802.15.4 BT CHIP SMD
Silicon Labs
354
In Stock
1 : £10.47000
Strip
Strip
Active
Not Verified
802.15.4, Bluetooth
Bluetooth v5.3, Thread, Zigbee®
DSSS, GFSK, O-QPSK
2.4GHz ~ 2.4835GHz
2Mbps
20dBm
-104.5dBm
ADC, GPIO, I2C, I2S, IrDA, PWM, SPI, UART
Integrated, Chip
EFR32MG21
1MB Flash, 96kB RAM
1.71V ~ 3.8V
9.1mA ~ 9.9mA
59.7mA ~ 181.3mA
Surface Mount
-40°C ~ 125°C (TA)
31-SMD Module
ZGM130S037HGN2R
RF TXRX MOD ISM<1GHZSMD
Silicon Labs
28,128
In Stock
1 : £11.59000
Cut Tape (CT)
2,000 : £7.24082
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
General ISM < 1GHz
Z-Wave®
2FSK, GFSK
863MHz ~ 876MHz, 902MHz ~ 930MHz
100Kbps
13dBm
-102.6dBm
ADC, GPIO, I2C, I2S, IrDA, PWM, SPI, UART
Antenna Not Included
ZGM130S
512kB Flash, 64kB RAM
1.8V ~ 3.8V
9.5mA ~ 9.9mA
13.3mA ~ 40.7mA
Surface Mount
-40°C ~ 85°C (TA)
64-LFLGA
SIWG917Y110LGNBAR
SIWG917Y SOC MODULE WI-FI 6 2.4
Silicon Labs
1,010
In Stock
1 : £12.67000
Cut Tape (CT)
700 : £8.39803
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Bluetooth, WiFi
802.11b/g/n/ax, Bluetooth v5.4
CCK, DSSS, OFDM
2.4GHz
54Mbps
17.5dBm
-95dBm
ADC, GPIO, I2C, I2S, ISP, JTAG, PCM, PWM, SDIO, SPI, UART, USART
Integrated, Chip
SiWG917M
8MB Flash
1.71V ~ 1.98V, 2.97V ~ 3.63V
11mA ~ 55mA
11mA ~ 231mA
Surface Mount
-40°C ~ 85°C (TA)
71-SMD Module
WGM160PX22KGN3
RF TXRX MODULE WIFI SMD
Silicon Labs
300
In Stock
1 : £12.78000
Strip
Strip
Not For New Designs
Not Verified
WiFi
802.11b/g/n
-
2.412GHz ~ 2.484GHz
72.2Mbps
16dBm
-95.5dBm
Ethernet, I2C, SPI, UART, USART, USB
Antenna Not Included
-
2MB Flash, 512kB RAM
3V ~ 3.6V
34.5mA ~ 38.5mA
131.4mA ~ 141.3mA
Surface Mount
-40°C ~ 85°C (TA)
55-SMD Module
Showing
of 571

RF Transceiver Modules and Modems


RF Transceiver Modules are used to send and/or take in a radio frequency signal. The RF family/Standard is Bluetooth, Cellular, General ISM, GPS, Navigation, SiBeam, WiFi, and 802.15.4 with frequency ranging from 70MHz to 65GHz. The data rates range from 600 bps to 12.3Gbps and a power output from -10dBm to 54dBm.