RF Transceiver Modules and Modems

Results: 5
Manufacturer
Ezurio LLCFanstel Corp.STMicroelectronicsu-blox
Series
-BL5340NINA-B4NORA-B1
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
RF Family/Standard
802.15.4, Bluetooth802.15.4, Bluetooth, NFC
Protocol
Bluetooth v5.0, Thread, Zigbee®Bluetooth v5.1, Thread, Zigbee®Bluetooth v5.1, Zigbee®Bluetooth v5.2, NFC, Thread, Zigbee®Bluetooth v5.2, Thread, Zigbee®
Power - Output
3dBm6dBm10dBm
Sensitivity
-104dBm-103dBm-100dBm-97.5dBm
Serial Interfaces
ADC, GPIO, I2C, I2S, PWM, SPI, UART, USBADC, GPIO, I2C, I2S, SPI, PDM, PWM, UART, USBADC, GPIO, I2C, I2S, SPI, PWM, UART, USBADC, I2C, SPI, UART, USART, USB
Antenna Type
Antenna Not IncludedIntegrated, ChipIntegrated, TracePCB TraceTrace Pin
Utilized IC / Part
STM32WB55VGYnRF52833nRF5340
Memory Size
512kB Flash, 128kB RAM1MB Flash, 256kB SRAM1MB Flash, 512kB RAM
Voltage - Supply
1.7V ~ 3.6V1.7V ~ 5.5V1.71V ~ 3.6V
Current - Receiving
2.6mA2.7mA ~ 8.6mA4.6mA-
Current - Transmitting
1.5mA ~ 9.1mA3.2mA4.8mA ~ 14.8mA-
Operating Temperature
-40°C ~ 105°C-40°C ~ 85°C (TA)
Package / Case
55-SMD Module66-SMD Module75-SMD Module86-LFLGA ModuleModule
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
RF Family/Standard
Protocol
Modulation
Frequency
Data Rate
Power - Output
Sensitivity
Serial Interfaces
Antenna Type
Utilized IC / Part
Memory Size
Voltage - Supply
Current - Receiving
Current - Transmitting
Mounting Type
Operating Temperature
Package / Case
453-00053
453-00053R
RF TXRX MODULE BT TRACE PIN SMD
Ezurio LLC
3,701
In Stock
1 : £8.66000
Cut Tape (CT)
1,000 : £8.10362
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot Verified802.15.4, Bluetooth, NFCBluetooth v5.2, NFC, Thread, Zigbee®-2.4GHz2Mbps3dBm-104dBmADC, GPIO, I2C, I2S, SPI, PDM, PWM, UART, USBTrace PinnRF53401MB Flash, 512kB RAM1.7V ~ 3.6V2.7mA ~ 8.6mA1.5mA ~ 9.1mASurface Mount-40°C ~ 105°C75-SMD Module
STM32WB5MMGH6TR
STM32WB5MMGH6TR
RF TXRX MODULE BT CHIP SMD
STMicroelectronics
7,991
In Stock
1 : £9.19000
Cut Tape (CT)
1,800 : £5.81965
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot Verified802.15.4, BluetoothBluetooth v5.0, Thread, Zigbee®-2.4GHz2Mbps6dBm-100dBmADC, I2C, SPI, UART, USART, USBIntegrated, ChipSTM32WB55VGY1MB Flash, 256kB SRAM1.71V ~ 3.6V--Surface Mount-40°C ~ 85°C (TA)86-LFLGA Module
BT40F
BT40F
RF TXRX MODULE BT PCB TRACE SMD
Fanstel Corp.
321
In Stock
1 : £12.88000
Cut Tape (CT)
1,000 : £8.15420
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot Verified802.15.4, BluetoothBluetooth v5.1, Zigbee®-2.4GHz2Mbps3dBm-97.5dBmADC, GPIO, I2C, I2S, SPI, PWM, UART, USBPCB TracenRF53401MB Flash, 512kB RAM1.7V ~ 5.5V2.6mA3.2mASurface Mount-40°C ~ 105°C66-SMD Module
NINA-B406
NINA-B406-00B
RF TXRX MODULE BT TRACE ANT SMD
u-blox
4,610
In Stock
1 : £7.70000
Cut Tape (CT)
500 : £6.00084
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot Verified802.15.4, BluetoothBluetooth v5.1, Thread, Zigbee®-2.4GHz2Mbps10dBm-103dBmADC, GPIO, I2C, I2S, PWM, SPI, UART, USBIntegrated, TracenRF52833512kB Flash, 128kB RAM1.7V ~ 3.6V4.6mA4.8mA ~ 14.8mASurface Mount-40°C ~ 105°C55-SMD Module
NORA-B101_Combi
NORA-B101-00B
RF TXRX MODULE BLUETOOTH SMD
u-blox
1,982
In Stock
1 : £10.62000
Cut Tape (CT)
500 : £8.27224
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot Verified802.15.4, BluetoothBluetooth v5.2, Thread, Zigbee®-2.4GHz2Mbps3dBm-97.5dBmADC, GPIO, I2C, I2S, SPI, PDM, PWM, UART, USBAntenna Not IncludednRF53401MB Flash, 512kB RAM1.7V ~ 5.5V--Surface Mount-40°C ~ 105°CModule
Showing
of 5

RF Transceiver Modules and Modems


RF Transceiver Modules are used to send and/or take in a radio frequency signal. The RF family/Standard is Bluetooth, Cellular, General ISM, GPS, Navigation, SiBeam, WiFi, and 802.15.4 with frequency ranging from 70MHz to 65GHz. The data rates range from 600 bps to 12.3Gbps and a power output from -10dBm to 54dBm.