RF Transceiver Modules and Modems
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
24 In Stock | 1 : £18.76000 Tray | Tray | Active | Not Verified | 802.15.4, Bluetooth | Zigbee® | DSSS | 2.4GHz | 250kbps | 8dBm | -103dBm | I2C, SPI, UART | Integrated, Trace + U.FL | EFR32MG | 1MB Flash, 96kB RAM | 1.71V ~ 3.8V | 14mA | 32mA | Surface Mount | -40°C ~ 85°C | 34-SMD Module | |||
32 In Stock | 1 : £18.77000 Tray | Tray | Active | Verified | 802.15.4 | Zigbee® | DSSS | 2.4GHz | 250kbps | 8dBm | -103dBm | I2C, SPI, UART | Integrated, Trace | EFR32MG | 1MB Flash, 128kB RAM | 2.1V ~ 3.6V | 15mA | 40mA | Surface Mount | -40°C ~ 85°C | 37-SMD Module |