RF Transceiver Modules and Modems
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,781 In Stock | 1 : £17.43000 Tray | Tray | Active | Verified | 802.15.4 | Zigbee® | DSSS | 2.4GHz | 250kbps | 8dBm | -103dBm | I2C, SPI, UART | Antenna Not Included, RP-SMA | EFR32MG | 1MB Flash, 128kB RAM | 2.1V ~ 3.6V | 15mA | 40mA | Through Hole | -40°C ~ 85°C | Module | |||
3,673 In Stock | 1 : £17.43000 Tray | Tray | Active | Verified | 802.15.4 | Zigbee® | DSSS | 2.4GHz | 250kbps | 8dBm | -103dBm | I2C, SPI, UART | Integrated, Trace | EFR32MG | 1MB Flash, 128kB RAM | 2.1V ~ 3.6V | 15mA | 40mA | Through Hole | -40°C ~ 85°C | Module | |||
8,520 In Stock | 1 : £21.73000 Tray | Tray | Not For New Designs | Verified | 802.15.4 | - | - | 2.4GHz | 1Mbps | 8dBm | -102dBm | SPI, UART | Integrated, Wire Antenna | EM357 | - | 2.1V ~ 3.6V | 31mA | 45mA | Through Hole | -40°C ~ 85°C | Module | |||
5,240 In Stock | 1 : £28.34000 Tray | Tray | Active | Verified | 802.15.4 | Zigbee® | DSSS | 2.4GHz | 250kbps | 19dBm | -103dBm | I2C, SPI, UART | Antenna Not Included, RP-SMA | EFR32MG | 1MB Flash, 128kB RAM | 2.1V ~ 3.6V | 15mA | 135mA | Through Hole | -40°C ~ 85°C | Module |