RF Transceiver Modules and Modems

Results: 6
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
RF Family/Standard
Protocol
Modulation
Frequency
Data Rate
Power - Output
Sensitivity
Serial Interfaces
Antenna Type
Utilized IC / Part
Memory Size
Voltage - Supply
Current - Receiving
Current - Transmitting
Mounting Type
Operating Temperature
Package / Case
NL-SW-LTE-TG1WWG.JPG
NL-SW-LTE-TG1WWG
RF TXRX MOD CEL/NAV THROUGH HOLE
NimbeLink, LLC
1,214
In Stock
1 : £50.27000
Box
-
Box
Active
Not Verified
Cellular, Navigation
BeiDou, Galileo, GLONASS, GPS, LTE
-
1.559GHz ~ 1.61GHz
1Mbps
33dBm
-116.8dBm
UART, USB
Antenna Not Included
-
-
3.4V ~ 4.2V
-
-
Through Hole
-40°C ~ 85°C
20-DIP Module
NL-SW-LTE-TC1WWG
NL-SW-LTE-TC1WWG
RF TXRX MODULE CELL/NAV U.FL TH
NimbeLink, LLC
869
In Stock
1 : £90.85000
Tray
Tray
Active
Not Verified
Cellular, Navigation
BeiDou, Galileo, GLONASS, GNSS, GPS, LTE
-
-
10Mbps
23.5dBm
-112dBm
USB
Antenna Not Included, U.FL
-
-
3.4V ~ 4.2V
-
-
Through Hole
-40°C ~ 85°C
20-DIP Module
NL-SW-LTE-TC4NAG
NL-SW-LTE-TC4NAG-B
RF TXRX MOD CELL U.FL TH
NimbeLink, LLC
2,888
In Stock
1 : £103.42000
Tray
-
Tray
Active
Not Verified
Cellular
4G LTE CAT-4 (AT&T/Verizon), HSPA+
-
600MHz, 700MHz, 850MHz, 1.7GHz, 1.9GHz
150Mbps
23.5dBm
-112dBm
UART, USB
Antenna Not Included, U.FL
-
-
3.4V ~ 4.2V
-
-
Through Hole
-40°C ~ 85°C
20-DIP Module
NL-SW-LTE-GELS3-D
NL-SW-LTE-GELS3-E
RF TXRX MOD CELL U.FL TH
NimbeLink, LLC
631
In Stock
1 : £79.00000
Bulk
Bulk
Discontinued at Digi-Key
Not Verified
Cellular
4G LTE CAT-1 (Verizon)
-
700MHz, 1.7GHz
-
-
-
UART, USB
Antenna Not Included, U.FL
-
-
3V ~ 5.5V
1.5A
1.5A
Through Hole
-30°C ~ 85°C
20-DIP Module
NL-SW-LTE-QBG95
NL-SW-LTE-QBG95-C
RF TXRX MOD CELL U.FL TH
NimbeLink, LLC
0
In Stock
252 : £60.36071
Tray
-
Tray
Obsolete
Not Verified
Cellular
4G LTE CAT M1/NB-IoT (Global)
-
850MHz, 900MHz, 1.8GHz, 1.9GHz
375kbps
33dBm
-115dBm
UART, USB
Antenna Not Included, U.FL
-
-
3.4V ~ 3.8V
-
-
Through Hole
-40°C ~ 85°C
20-DIP Module
NL-SW-LTE-TC1NAG
NL-SW-LTE-TC1NAG
RF TXRX MOD CELL U.FL TH
NimbeLink, LLC
0
In Stock
250 : £80.43848
Bulk
-
Bulk
Obsolete
Not Verified
Cellular
4G LTE CAT-1 (Verizon), HSPA+
-
600MHz, 700MHz, 850MHz, 1.7GHz, 1.9GHz
150Mbps
23.5dBm
-112dBm
UART, USB
Antenna Not Included, U.FL
-
-
3.4V ~ 4.2V
-
-
Through Hole
-40°C ~ 85°C
20-DIP Module
Showing
of 6

RF Transceiver Modules and Modems


RF Transceiver Modules are used to send and/or take in a radio frequency signal. The RF family/Standard is Bluetooth, Cellular, General ISM, GPS, Navigation, SiBeam, WiFi, and 802.15.4 with frequency ranging from 70MHz to 65GHz. The data rates range from 600 bps to 12.3Gbps and a power output from -10dBm to 54dBm.