RF Transceiver Modules and Modems

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
RF Family/Standard
Protocol
Modulation
Frequency
Data Rate
Power - Output
Sensitivity
Serial Interfaces
Antenna Type
Utilized IC / Part
Memory Size
Voltage - Supply
Current - Receiving
Current - Transmitting
Mounting Type
Operating Temperature
Package / Case
56 QFN
RF TXRX MOD BT WIFIU.FL SMD
Espressif Systems
118
In Stock
1 : £4.04000
Cut Tape (CT)
650 : £2.30425
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Bluetooth, WiFi
802.11b/g/n, Bluetooth v5.0
-
2.4GHz
150Mbps
21dBm
-98.4dBm
GPIO, I2C, I2S, IrDA, JTAG, PCM, PWM, SDIO, SPI, UART, USB
Antenna Not Included, U.FL
-
384kB ROM, 512kB SRAM
1.8V ~ 3.6V, 3V ~ 3.6V
88mA ~ 91mA
283mA ~ 340mA
Surface Mount
-40°C ~ 105°C
65-SMD Module
ESP32-S3-WROOM-1-N8
RF TXRX MODULE WIFI PCB TRACE
Espressif Systems
2,995
In Stock
1 : £4.21000
Cut Tape (CT)
650 : £2.85560
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
WiFi
802.11a/b/g/n, Bluetooth v5.0
-
2.4GHz
150Mbps
-
-
ADC, GPIO, I2C, I2S, SPI, PWM, UART, USB
PCB Trace
ESP32-S3
8MB Flash
-
-
-
-
-
-
Showing
of 2

RF Transceiver Modules and Modems


RF Transceiver Modules are used to send and/or take in a radio frequency signal. The RF family/Standard is Bluetooth, Cellular, General ISM, GPS, Navigation, SiBeam, WiFi, and 802.15.4 with frequency ranging from 70MHz to 65GHz. The data rates range from 600 bps to 12.3Gbps and a power output from -10dBm to 54dBm.