RF Transceiver Modules and Modems
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,224 In Stock | 1 : £9.72000 Tray | - | Tray | Active | Not Verified | Bluetooth, WiFi | 802.11b/g/n, Bluetooth v5.0 | - | 2.4GHz | 72Mbps | 19dBm | -98dBm | I2C, SPI, UART | Integrated, Chip | - | - | 1.62V ~ 3.6V | 68mA | 230mA | Surface Mount | -40°C ~ 85°C | Module | ||
34 In Stock | 1 : £31.97000 Strip | * | Strip | Active | Not Verified | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 Marketplace | Active | - | Tape & Reel (TR) | Active | Not Verified | 802.15.4, Wireless M-Bus, 6LoWPAN, Wi-SUN NWP, Amazon Sidewalk | IEEE 802.15.4, Wireless M-Bus (T, S, C, N Mode), 6LoWPAN, Wi-SUN NWP, Amazon Sidewalk | 2GFSK, 4GFSK, GFSK | 868MHz, 915MHz | 1Mbps | 14dBm | -125dBm | I2C, I2S, SPI, UART | Antenna Not Included, U.FL | CC1312R | 352kB Flash, 80kB RAM | 1.8V ~ 3.8V | 5.8mA | 8mA ~ 24.9mA | Surface Mount | -40°C ~ 85°C | 39-SMD Module |