RF Transceiver Modules and Modems

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
RF Family/Standard
Protocol
Modulation
Frequency
Data Rate
Power - Output
Sensitivity
Serial Interfaces
Antenna Type
Utilized IC / Part
Memory Size
Voltage - Supply
Current - Receiving
Current - Transmitting
Mounting Type
Operating Temperature
Package / Case
A1101R08C00GM
RF TXRX MOD ISM<1GHZU.FL SMD
TTM Technologies, Inc.
655
In Stock
1 : £20.97000
Tray
Tray
Active
Not Verified
General ISM < 1GHz
-
-
868MHz
600kbps
10dBm
-112dBm
SPI
Antenna Not Included, U.FL
CC1101
-
1.8V ~ 3.6V
15mA
-
Surface Mount
-40°C ~ 85°C
24-BLGA
A2500R24C00xx
RF TXRX MOD ISM>1GHZU.FL SMD
TTM Technologies, Inc.
64
In Stock
1 : £19.59000
Tray
Tray
Active
Not Verified
General ISM > 1GHz
-
-
2.4GHz
500kbps
1dBm
-104dBm
SPI
Antenna Not Included, U.FL
BCM43362
-
1.8V ~ 3.6V
16mA
-
Surface Mount
-40°C ~ 85°C
24-SMD Module
Showing
of 2

RF Transceiver Modules and Modems


RF Transceiver Modules are used to send and/or take in a radio frequency signal. The RF family/Standard is Bluetooth, Cellular, General ISM, GPS, Navigation, SiBeam, WiFi, and 802.15.4 with frequency ranging from 70MHz to 65GHz. The data rates range from 600 bps to 12.3Gbps and a power output from -10dBm to 54dBm.