4G LTE CAT M1/NB-IoT (Global) RF Transceiver Modules and Modems

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
RF Family/Standard
Protocol
Modulation
Frequency
Data Rate
Power - Output
Sensitivity
Serial Interfaces
Antenna Type
Utilized IC / Part
Memory Size
Voltage - Supply
Current - Receiving
Current - Transmitting
Mounting Type
Operating Temperature
Package / Case
NL-SW-LTE-QBG95
NL-SW-LTE-QBG95-B
RF TXRX MODULE CELL/NAV U.FL TH
NimbeLink, LLC
0
In Stock
252 : £59.89933
Tray
Tray
Obsolete
Not Verified
Cellular, Navigation
4G LTE CAT M1/NB-IoT (Global)
-
850MHz, 900MHz, 1.8GHz, 1.9GHz
375kbps
20dBm
-115dBm
UART, USB
Antenna Not Included, U.FL
-
-
3.4V ~ 4.3V
-
-
Through Hole
-40°C ~ 85°C
20-DIP Module
NL-SW-LTE-QBG95
NL-SW-LTE-QBG95-C
RF TXRX MOD CELL U.FL TH
NimbeLink, LLC
0
In Stock
252 : £59.89933
Tray
-
Tray
Obsolete
Not Verified
Cellular
4G LTE CAT M1/NB-IoT (Global)
-
850MHz, 900MHz, 1.8GHz, 1.9GHz
375kbps
33dBm
-115dBm
UART, USB
Antenna Not Included, U.FL
-
-
3.4V ~ 3.8V
-
-
Through Hole
-40°C ~ 85°C
20-DIP Module
Showing
of 2

4G LTE CAT M1/NB-IoT (Global) RF Transceiver Modules and Modems


RF Transceiver Modules are used to send and/or take in a radio frequency signal. The RF family/Standard is Bluetooth, Cellular, General ISM, GPS, Navigation, SiBeam, WiFi, and 802.15.4 with frequency ranging from 70MHz to 65GHz. The data rates range from 600 bps to 12.3Gbps and a power output from -10dBm to 54dBm.