2G/3G GPRS/GSM RF Transceiver Modules and Modems

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
RF Family/Standard
Protocol
Modulation
Frequency
Data Rate
Power - Output
Sensitivity
Serial Interfaces
Antenna Type
Utilized IC / Part
Memory Size
Voltage - Supply
Current - Receiving
Current - Transmitting
Mounting Type
Operating Temperature
Package / Case
NL-SW-GPRS
NL-SW-GPRS
RF TXRX MOD CELL U.FL TH
Airgain
13
In Stock
1 : £62.79000
Tube
Tube
Not For New Designs
Not Verified
Cellular
2G/3G GPRS/GSM
-
850MHz, 900MHz, 1.8GHz, 1.9GHz
-
-
-
UART
Antenna Not Included, U.FL
-
-
3.5V ~ 4.3V
330mA
330mA
Through Hole
-40°C ~ 85°C
20-DIP Module
0
In Stock
Obsolete
Tray
Obsolete
Not Verified
Cellular
2G/3G GPRS/GSM
-
850MHz, 900MHz, 1.8GHz, 1.9GHz
921.6kbps
33dBm
-108dBm
UART
Antenna Not Included, U.FL
-
-
3.3V ~ 5V
358mA (Max)
358mA (Max)
Through Hole
-40°C ~ 85°C
Module
RF TXRX MOD CELL U.FL TH
MTSMC-G3-EU
RF TXRX MOD CELL U.FL TH
Multi-Tech Systems Inc.
0
In Stock
Obsolete
Tray
Obsolete
Not Verified
Cellular
2G/3G GPRS/GSM
-
850MHz, 900MHz, 1.8GHz, 1.9GHz
921.6kbps
33dBm
-108dBm
UART
Antenna Not Included, U.FL
-
-
3.3V ~ 5V
358mA (Max)
358mA (Max)
Through Hole
-40°C ~ 85°C
Module
Showing
of 3

2G/3G GPRS/GSM RF Transceiver Modules and Modems


RF Transceiver Modules are used to send and/or take in a radio frequency signal. The RF family/Standard is Bluetooth, Cellular, General ISM, GPS, Navigation, SiBeam, WiFi, and 802.15.4 with frequency ranging from 70MHz to 65GHz. The data rates range from 600 bps to 12.3Gbps and a power output from -10dBm to 54dBm.