STMicroelectronics RF Transceiver ICs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate (Max) | Power - Output | Sensitivity | Memory Size | Serial Interfaces | GPIO | Voltage - Supply | Current - Receiving | Current - Transmitting | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
117,525 In Stock | 1 : £2.30000 Cut Tape (CT) 4,000 : £1.20343 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx Only | General ISM < 1GHz | SIGFOX™, Wireless M-Bus | 2GFSK, 4GFSK, ASK, OOK | - | 500kbps | 10dBm | -130dBm | - | SPI, UART | 4 | 1.8V ~ 3.6V | 8mA | 27mA | -40°C ~ 85°C | - | - | Surface Mount | 24-VFQFN Exposed Pad | 24-QFN (4x4) | ||
2,929 In Stock | 1 : £4.34000 Tray | Tray | Active | - | TxRx + MCU | 802.15.4, General ISM < 1GHz | KNX, LPWAN, Sigfox, Zigbee® | 2-FSK, 4-FSK, 2-GFSK, 4-GFSK, ASK, DBPSK, DSSS, FSK, GFSK, OOK | 413MHz ~ 479MHz, 826MHz ~ 958MHz | 600kbps | 20dBm | -132dBm | 256kB Flash, 32kB RAM | GPIO, I2C, I2S, IrDA, JTAG, PCM, PWM, SPI, UART, USART | 32 | 1.7V ~ 3.6V | 4mA | 10mA ~ 80mA | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-VFQFN Exposed Pad | 48-VFQFPN (6x6) | |||
4,728 In Stock | 1 : £4.85000 Tray | Tray | Active | Not Verified | TxRx + MCU | 802.15.4, Bluetooth | Bluetooth v5.3, Thread, Zigbee® | GFSK | 2.405GHz ~ 2.48GHz | 2Mbps | 6dBm | -100dBm | 512kB Flash, 256kB SRAM | ADC, I2C, SPI, UART, USART, USB | 30 | 1.71V ~ 3.6V | 4.5mA ~ 7.9mA | 5.2mA ~ 12.7mA | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-UFQFN Exposed Pad | 48-UFQFPN (7x7) | |||
132 In Stock | 1 : £5.68000 Cut Tape (CT) 2,500 : £3.27548 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | 802.15.4, Bluetooth | Bluetooth v5.3, Thread, Zigbee® | GFSK | 2.405GHz ~ 2.48GHz | 2Mbps | 6dBm | -100dBm | 1MB Flash, 256kB SRAM | ADC, I2C, SPI, UART, USART, USB | 30 | 1.71V ~ 3.6V | 4.5mA ~ 7.9mA | 5.2mA ~ 12.7mA | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-UFQFN Exposed Pad | 48-UFQFPN (7x7) | |||
9,616 In Stock | 1 : £5.95000 Tray | Tray | Active | Not Verified | TxRx + MCU | 802.15.4, Bluetooth | Bluetooth v5.3, Thread, Zigbee® | GFSK | 2.405GHz ~ 2.48GHz | 2Mbps | 6dBm | -100dBm | 1MB Flash, 256kB SRAM | ADC, I2C, SPI, UART, USART, USB | 49 | 1.71V ~ 3.6V | 4.5mA ~ 7.9mA | 5.2mA ~ 12.7mA | -40°C ~ 85°C (TA) | - | - | Surface Mount | 68-VFQFN Exposed Pad | 68-VFQFPN (8x8) | |||
1,918 In Stock | 1 : £5.95000 Cut Tape (CT) 2,500 : £3.44159 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | 802.15.4, Bluetooth | Bluetooth v5.3, Thread, Zigbee® | GFSK | 2.405GHz ~ 2.48GHz | 2Mbps | 6dBm | -100dBm | 1MB Flash, 256kB SRAM | ADC, I2C, SPI, UART, USART, USB | 49 | 1.71V ~ 3.6V | 4.5mA ~ 7.9mA | 5.2mA ~ 12.7mA | -40°C ~ 85°C (TA) | - | - | Surface Mount | 68-VFQFN Exposed Pad | 68-VFQFPN (8x8) | |||
6,157 In Stock | 1 : £6.13000 Tray | - | Tray | Active | Not Verified | TxRx + MCU | 802.15.4 | LoRaWAN 1.0, Sigfox | BPSK, GFSK, GMSK, FSK, MSK | 150MHz ~ 960MHz | 300kbps | 22dBm | -148dBm | 256kB Flash | ADC, GPIO, I2C, SPI, IrDA, UART, USART | 29 | 1.8V ~ 3.6V | 4.82mA | 21mA ~ 120mA | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-UFQFN Exposed Pad | 48-UFQFPN (7x7) | ||
1,125 In Stock | 1 : £7.05000 Tray | Tray | Active | Not Verified | TxRx + MCU | 802.15.4 | LoRaWAN 1.0, Sigfox | BPSK, GFSK, GMSK, FSK, MSK | 150MHz ~ 960MHz | 300kbps | 22dBm | -148dBm | 256kB Flash | ADC, GPIO, I2C, SPI, IrDA, UART, USART | 29 | 1.8V ~ 3.6V | 4.82mA | 21mA ~ 120mA | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-UFQFN Exposed Pad | 48-UFQFPN (7x7) | |||
2,825 In Stock | 1 : £7.73000 Tray | Tray | Active | Not Verified | TxRx + MCU | 802.15.4 | LoRaWAN 1.0, Sigfox | BPSK, GFSK, GMSK, FSK, MSK | 150MHz ~ 960MHz | 300kbps | 22dBm | -148dBm | 256kB Flash | ADC, GPIO, I2C, SPI, IrDA, UART, USART | 43 | 1.8V ~ 3.6V | 4.82mA | 21mA ~ 120mA | -40°C ~ 85°C (TA) | - | - | Surface Mount | 73-UFBGA | 73-UFBGA (5x5) | |||
3,327 In Stock | 1 : £8.33000 Cut Tape (CT) 1,800 : £6.42686 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | TxRx + MCU | Bluetooth | Bluetooth v5.3 | - | 2.4GHz | 32Mbps | 5.5dBm | -96dBm | 320kB Flash, 48kB SRAM | I2C, IrDA, JTAG, SPI, USART | 27 | 1.71V ~ 3.6V | - | - | -40°C ~ 85°C | - | - | Surface Mount | 77-LGA Module | 77-LGA (10x6.5) | ||
890 In Stock | 1 : £1.50000 Cut Tape (CT) 3,000 : £0.92120 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | TxRx + MCU | Bluetooth | Bluetooth v5.4 | GFSK | - | 2Mbps | 8dBm | -104dBm | - | GPIO, I2S, SPI, UART | 20 | 1.7V ~ 3.6V | 3.4mA | 4.3mA | -40°C ~ 105°C (TA) | - | - | Surface Mount | 32-VFQFN Exposed Pad | 32-VFQFPN (5x5) | |||
947 In Stock | 1 : £1.68000 Cut Tape (CT) 3,000 : £1.03148 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | TxRx + MCU | Bluetooth | Bluetooth v5.4 | GFSK | - | 2Mbps | 8dBm | -104dBm | 192kB Flash, 24kB SRAM | ADC, GPIO, I2C, I2S, IrDA, JTAG, PWM, SPI, UART, USART | 20 | 1.7V ~ 3.6V | 3.4mA | 4.3mA | -40°C ~ 105°C (TA) | - | - | Surface Mount | 32-VFQFN Exposed Pad | 32-VFQFPN (5x5) | |||
1,245 In Stock | 1 : £1.89000 Cut Tape (CT) 3,000 : £1.16516 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | TxRx + MCU | Bluetooth | Bluetooth v5.4 | GFSK | - | 2Mbps | 8dBm | -104dBm | 512kB Flash, 64kB RAM | ADC, GPIO, I2C, I2S, IrDA, JTAG, PWM, SPI, UART, USART | 20 | 1.7V ~ 3.6V | 3.6mA ~ 9.1mA | 4.9mA ~ 9.7mA | -40°C ~ 85°C (TA) | - | - | Surface Mount | 32-VFQFN Exposed Pad | 32-VFQFPN (5x5) | |||
1,381 In Stock | 1 : £3.55000 Tray | - | Tray | Active | Not Verified | TxRx + MCU | Bluetooth | Bluetooth v5.2 | GFSK | 2.4GHz | 2Mbps | 5.5dBm | -95.5dBm | 320kB Flash, 48kB SRAM | ADC, I2C, SPI, UART, USART | 30 | 1.71V ~ 3.6V | 4.5mA ~ 7.7mA | 5.2mA ~ 12.5mA | -40°C ~ 105°C (TA) | - | - | Surface Mount | 48-UFQFN Exposed Pad | 48-UFQFPN (7x7) | ||
3,420 In Stock | 1 : £3.68000 Tray | Tray | Active | - | TxRx + MCU | Bluetooth | Bluetooth v5.3 | GFSK | 2.4GHz | 2Mbps | 10dBm | -101dBm | 1MB Flash, 64kB SRAM | ADC, GPIO, I2C, IrDA, SPI, UART, USART | 20 | 1.71V ~ 3.6V | 7.39mA ~ 8mA | 10.6mA ~ 20.4mA | -40°C ~ 85°C (TA) | - | - | Surface Mount | 32-UFQFN Exposed Pad | 32-UFQFPN (5x5) | |||
2,281 In Stock | 1 : £3.73000 Tray | Tray | Active | - | TxRx + MCU | 802.15.4 | KNX, LPWAN, Sigfox, Zigbee® | 2-FSK, 2-GFSK, 4-FSK, 4-GFSK, ASK, DBPSK, DSSS, OOK | 413MHz ~ 479MHz, 826MHz ~ 958MHz | 600kbps | 20dBm | -132dBm | 128kB Flash, 32kB RAM | GPIO, I2C, I2S, IrDA, JTAG, PCM, PWM, SPI, UART, USART | 17 | 1.7V ~ 3.6V | 4mA | 10mA ~ 80mA | -40°C ~ 85°C (TA) | - | - | Surface Mount | 32-VFQFN Exposed Pad | 32-VFQFPN (5x5) | |||
409 In Stock | 1 : £3.99000 Tray | Tray | Active | - | TxRx + MCU | Bluetooth | Bluetooth v5.3 | - | 2.4GHz | - | - | - | 1MB Flash, 128kB RAM | ADC, I2C, SPI, UART, USART | - | 1.71V ~ 3.6V | - | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-UFQFN Exposed Pad | 48-UFQFPN (7x7) | |||
2,471 In Stock | 1 : £5.05000 Cut Tape (CT) 2,500 : £2.86579 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | 802.15.4, Bluetooth | Bluetooth v5.3, Thread, Zigbee® | GFSK | 2.405GHz ~ 2.48GHz | 2Mbps | 6dBm | -100dBm | 512kB Flash, 256kB SRAM | ADC, I2C, SPI, UART, USART, USB | 30 | 1.71V ~ 3.6V | 4.5mA ~ 7.9mA | 5.2mA ~ 12.7mA | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-UFQFN Exposed Pad | 48-UFQFPN (7x7) | |||
578 In Stock | 1 : £5.19000 Bulk | Bulk | Active | - | TxRx + MCU | 802.15.4, Bluetooth | Bluetooth v5.3 | GFSK | - | 2Mbps | 10dBm | -102dBm | 2MB Flash, 512kB SRAM | ADC, GPIO, I2C, IrDA, SPI, UART, USART | 31 | 1.71V ~ 3.6V | 4.26mA ~ 8.53mA | 5.94mA ~ 22.38mA | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-UFQFN Exposed Pad | 48-UFQFPN (7x7) | |||
1,270 In Stock | 1 : £5.33000 Bulk | Bulk | Active | - | TxRx + MCU | 802.15.4, Bluetooth | Bluetooth v5.3 | GFSK | - | 2Mbps | 10dBm | -102dBm | 2MB Flash, 512kB SRAM | ADC, GPIO, I2C, IrDA, SPI, UART, USART | 46 | 1.71V ~ 3.6V | 4.26mA ~ 8.53mA | 5.94mA ~ 22.38mA | -40°C ~ 85°C (TA) | - | - | Surface Mount | 68-VFQFN Exposed Pad | 68-VFQFPN (8x8) | |||
1,482 In Stock | 1 : £5.54000 Tray | - | Tray | Active | Not Verified | TxRx + MCU | General ISM < 1GHz | LoRa, LoRaWAN 1.0, Sigfox | BPSK, FSK, GFSK, GMSK, MSK | 150MHz ~ 960MHz | 300kbps | 22dBm | -148dBm | 128kB Flash | ADC, GPIO, I2C, I2S, IrDA, JTAG, PWM, SPI, UART, USART | 29 | 1.8V ~ 3.6V | 4.82mA | 21mA ~ 120mA | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-UFQFN Exposed Pad | 48-UFQFPN (7x7) | ||
6,549 In Stock | 1 : £6.33000 Tray | Tray | Active | Not Verified | TxRx + MCU | 802.15.4, Bluetooth | Bluetooth v5.3, Thread, Zigbee® | GFSK | 2.405GHz ~ 2.48GHz | 2Mbps | 6dBm | -100dBm | 1MB Flash, 256kB SRAM | ADC, I2C, SPI, UART, USART, USB | 49 | 1.71V ~ 3.6V | 4.5mA ~ 7.9mA | 5.2mA ~ 12.7mA | -40°C ~ 105°C (TA) | - | - | Surface Mount | 68-VFQFN Exposed Pad | 68-VFQFPN (8x8) | |||
13,291 In Stock | 1 : £6.48000 Cut Tape (CT) 5,000 : £3.71358 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | 802.15.4, Bluetooth | Bluetooth v5.3, Thread, Zigbee® | GFSK | 2.405GHz ~ 2.48GHz | 2Mbps | 6dBm | -100dBm | 1MB Flash, 256kB SRAM | ADC, I2C, SPI, UART, USART, USB | 72 | 1.71V ~ 3.6V | 4.5mA ~ 7.9mA | 5.2mA ~ 12.7mA | -40°C ~ 85°C (TA) | - | - | Surface Mount | 100-UFBGA, WLCSP | 100-WLCSP (4.4x4.38) | |||
1,898 In Stock | 1 : £6.71000 Tray | Tray | Active | Not Verified | TxRx + MCU | 802.15.4, Bluetooth | Bluetooth v5.3, Thread, Zigbee® | GFSK | 2.405GHz ~ 2.48GHz | 2Mbps | 6dBm | -100dBm | 1MB Flash, 256kB SRAM | ADC, I2C, SPI, UART, USART, USB | 72 | 1.71V ~ 3.6V | 4.5mA ~ 7.9mA | 5.2mA ~ 12.7mA | -40°C ~ 85°C (TA) | - | - | Surface Mount | 129-UFBGA | 129-UFBGA (7x7) | |||
206 In Stock | 1 : £6.77000 Tray | - | Tray | Active | - | TxRx Only | General ISM > 1GHz | - | - | 60GHz | - | - | - | - | I2C, UART | - | 1.8V | - | - | - | - | - | Surface Mount | 23-VFBGA | 23-VFBGA (2.95x4.07) |