GPS RF Transceiver ICs

Results: 13
Stocking Options
Environmental Options
Media
Exclude
13Results
Applied FiltersRemove All

Showing
of 13
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Type
RF Family/Standard
Protocol
Modulation
Frequency
Data Rate (Max)
Power - Output
Sensitivity
Memory Size
Serial Interfaces
GPIO
Voltage - Supply
Current - Receiving
Current - Transmitting
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
NRF9161-LACA-R
IC RF TXRX+MCU CELL LTE-M/NB-IOT
Nordic Semiconductor ASA
2,199
In Stock
1 : £18.15000
Cut Tape (CT)
2,500 : £14.71648
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
TxRx Only
Cellular
GPS
-
600MHz ~ 2.2GHz
8Mbps
23dBm
-108dBm
1MB Flash, 256kB RAM
I2C, I2S, PWM, SPI, UART
32
3V ~ 5.5V
-
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
-
-
NRF9160-SICA-B1A-R
IC RF TXRX+MCU CELLULAR 127LGA
Nordic Semiconductor ASA
7,224
In Stock
1 : £20.14000
Cut Tape (CT)
2,500 : £13.37364
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
Cellular
GPS
-
700MHz ~ 2.2GHz
-
23dBm
-155dBm
1MB Flash, 256kB RAM
I2S, PWM, SPI, UART
32
3V ~ 5.5V
-
-
-40°C ~ 85°C
-
-
Surface Mount
127-PowerTFLGA Module
127-LGA (16x10.5)
NRF9160-SICA-B1A-R7
IC RF TXRX+MCU CELLULAR 127LGA
Nordic Semiconductor ASA
5,353
In Stock
1 : £20.14000
Cut Tape (CT)
100 : £13.37360
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
Cellular
GPS
-
700MHz ~ 2.2GHz
-
23dBm
-155dBm
1MB Flash, 256kB RAM
I2S, PWM, SPI, UART
32
3V ~ 5.5V
-
-
-40°C ~ 85°C
-
-
Surface Mount
127-PowerTFLGA Module
127-LGA (16x10.5)
NRF9161-LACA-R
IC RF TXRX+MCU CELL LTE-M/NB-IOT
Nordic Semiconductor ASA
97
In Stock
1 : £18.15000
Cut Tape (CT)
100 : £14.71650
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
TxRx Only
Cellular
GPS
-
600MHZ ~ 2.2GHz
8Mbps
23dBm
-108dBm
1MB Flash, 256kB RAM
I2C, I2S, PWM, SPI, UART
32
3V ~ 5.5V
-
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
-
-
NRF9160-SIBA-R7
IC RF TXRX+MCU CELLULAR 127LGA
Nordic Semiconductor ASA
99
In Stock
1 : £18.75000
Cut Tape (CT)
100 : £14.22780
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
Not Verified
TxRx + MCU
Cellular
GPS
-
700MHz ~ 2.2GHz
8Mbps
23dBm
-114dBm
1MB Flash, 256kB RAM
I2C, SPI, UART
32
3V ~ 5.5V
-
-
-40°C ~ 85°C
-
-
Surface Mount
127-PowerTFLGA Module
127-LGA (16x10.5)
NRF9160-SICA-R
IC RF TXRX+MCU CELLULAR 127LGA
Nordic Semiconductor ASA
2
In Stock
1 : £16.14000
Cut Tape (CT)
100 : £13.36630
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
Cellular
GPS
-
700MHz ~ 2.2GHz
-
23dBm
-155dBm
1MB Flash, 256kB RAM
I2S, PWM, SPI, UART
32
3V ~ 5.5V
-
-
-40°C ~ 85°C
-
-
Surface Mount
127-PowerTFLGA Module
127-LGA (16x10.5)
NRF9160-SICA-R
IC RF TXRX+MCU CELLULAR 127LGA
Nordic Semiconductor ASA
0
In Stock
2,500 : £11.75540
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
Not Verified
TxRx + MCU
Cellular
GPS
-
700MHz ~ 2.2GHz
8Mbps
23dBm
-114dBm
1MB Flash, 256kB RAM
I2C, SPI, UART
32
3V ~ 5.5V
-
-
-40°C ~ 85°C
-
-
Surface Mount
127-PowerTFLGA Module
127-LGA (16x10.5)
NRF9160-SICA-R
IC RF TXRX+MCU CELLULAR 127LGA
Nordic Semiconductor ASA
0
In Stock
Check Lead Time
2,500 : £12.06734
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Not Verified
TxRx + MCU
Cellular
GPS
-
700MHz ~ 2.2GHz
8Mbps
23dBm
-114dBm
1MB Flash, 256kB RAM
I2C, SPI, UART
32
3V ~ 5.5V
-
-
-40°C ~ 85°C
-
-
Surface Mount
127-PowerTFLGA Module
127-LGA (16x10.5)
NRF9160-SICA-R
IC RF TXRX+MCU CELLULAR 127LGA
Nordic Semiconductor ASA
0
In Stock
2,500 : £13.61544
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
Not Verified
TxRx + MCU
Cellular
GPS
-
700MHz ~ 2.2GHz
8Mbps
23dBm
-108dBm
1MB Flash, 256kB RAM
I2C, SPI, UART
32
3V ~ 5.5V
-
-
-40°C ~ 85°C
-
-
Surface Mount
127-PowerTFLGA Module
127-LGA (16x10.5)
NRF9160-SICA-R
IC RF TXRX+MCU CELLULAR 127LGA
Nordic Semiconductor ASA
0
In Stock
2,500 : £14.23854
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
Not Verified
TxRx + MCU
Cellular
GPS
-
700MHz ~ 2.2GHz
8Mbps
23dBm
-108dBm
1MB Flash, 256kB RAM
I2C, SPI, UART
32
3V ~ 5.5V
-
-
-40°C ~ 85°C
-
-
Surface Mount
127-PowerTFLGA Module
127-LGA (16x10.5)
NRF9160-SICA-R
IC RF TXRX+MCU CELLULAR 127LGA
Nordic Semiconductor ASA
0
In Stock
100 : £16.47900
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
Not Verified
TxRx + MCU
Cellular
GPS
-
700MHz ~ 2.2GHz
8Mbps
23dBm
-108dBm
1MB Flash, 256kB RAM
I2C, SPI, UART
32
3V ~ 5.5V
-
-
-40°C ~ 85°C
-
-
Surface Mount
127-PowerTFLGA Module
127-LGA (16x10.5)
NRF9160-SICA-R
IC RF TXRX+MCU CELLULAR 127LGA
Nordic Semiconductor ASA
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
Not Verified
TxRx + MCU
Cellular
GPS
-
700MHz ~ 2.2GHz
-
23dBm
-155dBm
1MB Flash, 256kB RAM
I2S, PWM, SPI, UART
32
3V ~ 5.5V
-
-
-40°C ~ 85°C
-
-
Surface Mount
127-PowerTFLGA Module
127-LGA (16x10.5)
NRF9160-SICA-R
IC RF TXRX+MCU CELLULAR 127LGA
Nordic Semiconductor ASA
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
Not Verified
TxRx + MCU
Cellular
GPS
-
700MHz ~ 2.2GHz
8Mbps
23dBm
-114dBm
1MB Flash, 256kB RAM
I2C, SPI, UART
32
3V ~ 5.5V
-
-
-40°C ~ 85°C
-
-
Surface Mount
127-PowerTFLGA Module
127-LGA (16x10.5)
Showing
of 13

GPS RF Transceiver ICs


RF Transceiver ICs are semiconductor devices that consist of a transmitter and a receiver in a single package. Transceivers are designed to function proficiently within an RF family or standard such as AISG, Bluetooth, ISM, VHF, Wi-Fi, cellular, RADAR, 802.15.4 and Z-Wave. They are further classified by the type of modulation and the specific protocol versions. Some ICs include a built-in microcontroller.