Bluetooth v5.3, Thread, Zigbee® RF Transceiver ICs

Results: 56
Stocking Options
Environmental Options
Media
Exclude
56Results
Applied FiltersRemove All

Showing
of 56
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Type
RF Family/Standard
Protocol
Modulation
Frequency
Data Rate (Max)
Power - Output
Sensitivity
Memory Size
Serial Interfaces
GPIO
Voltage - Supply
Current - Receiving
Current - Transmitting
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
40 VQFN
SIMPLELINK 32BIT ARM CORTEX-M0+
Texas Instruments
3,938
In Stock
1 : £2.34000
Cut Tape (CT)
3,000 : £1.23878
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v5.3, Thread, Zigbee®
DSSS, GFSK, QPSK
-
2Mbps
8dBm
-102dBm
512kB Flash, 12kB ROM, 64kB SRAM
ADC, GPIO, I2C, JTAG, PWM, SPI, UART
26
1.71V ~ 3.8V
5.3mA ~ 9mA
4.5mA ~ 19mA
-40°C ~ 125°C (TA)
-
-
Surface Mount
40-VFQFN Exposed Pad
40-VQFN (5x5)
40 QFN
IC RF TXRX+MCU 802.15.4 40QFN
Nordic Semiconductor ASA
30,609
In Stock
1 : £2.65000
Cut Tape (CT)
4,000 : £1.61856
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v5.3, Thread, Zigbee®
-
2.4GHz
2Mbps
8dBm
-95dBm
256kB Flash, 32kB RAM
GPIO, I2S, SPI, UART, USB
18
1.7V ~ 5.5V
4.7mA
4.9mA
-40°C ~ 105°C
-
-
Surface Mount
40-VFQFN Exposed Pad
40-QFN (5x5)
40 QFN
IC RF TXRX+MCU 802.15.4 40QFN
Nordic Semiconductor ASA
5,704
In Stock
1 : £3.71000
Cut Tape (CT)
4,000 : £2.28578
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v5.3, Thread, Zigbee®
-
2.4GHz
2Mbps
8dBm
-103dBm
512kB Flash, 128kB RAM
ADC, I2S, PWM, SPI, UART, USB
18
1.7V ~ 5.5V
3.4mA ~ 10.7mA
2.3mA ~ 30.4mA
-40°C ~ 105°C
-
-
Surface Mount
40-VFQFN Exposed Pad
40-QFN (5x5)
40 QFN
IC RF TXRX+MCU 802.15.4 40QFN
Nordic Semiconductor ASA
2,658
In Stock
1 : £3.71000
Cut Tape (CT)
1,500 : £2.40698
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v5.3, Thread, Zigbee®
-
2.4GHz
2Mbps
8dBm
-103dBm
512kB Flash, 128kB RAM
ADC, I2S, PWM, SPI, UART, USB
18
1.7V ~ 5.5V
3.4mA ~ 10.7mA
2.3mA ~ 30.4mA
-40°C ~ 105°C
-
-
Surface Mount
40-VFQFN Exposed Pad
40-QFN (5x5)
40 QFN
IC RF TXRX+MCU 802.15.4 40QFN
Nordic Semiconductor ASA
9,854
In Stock
1 : £3.73000
Cut Tape (CT)
1,500 : £2.41746
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v5.3, Thread, Zigbee®
-
2.4GHz
2Mbps
8dBm
-103dBm
512kB Flash, 128kB RAM
ADC, I2S, PWM, SPI, UART, USB
18
1.7V ~ 5.5V
3.4mA ~ 10.7mA
2.3mA ~ 30.4mA
-40°C ~ 105°C
-
-
Surface Mount
40-VFQFN Exposed Pad
40-QFN (5x5)
6,084
In Stock
1 : £4.09000
Cut Tape (CT)
3,000 : £2.56212
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
-
Bluetooth v5.3, Thread, Zigbee®
-
2.4GHz
2Mbps
8dBm
-103dBm
512kB Flash, 128kB RAM
ADC, I2S, PWM, SPI, UART, USB
42
1.7V ~ 5.5V
5.96mA
16.1mA
-40°C ~ 105°C
-
-
Surface Mount
73-VFQFN Dual Rows, Exposed Pad
73-QFN (7x7)
48-UFQFPN
IC RF TXRX+MCU 802.15.4 48UFQFPN
STMicroelectronics
4,760
In Stock
1 : £4.74000
Tray
Tray
Active
Not Verified
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v5.3, Thread, Zigbee®
GFSK
2.405GHz ~ 2.48GHz
2Mbps
6dBm
-100dBm
512kB Flash, 256kB SRAM
ADC, I2C, SPI, UART, USART, USB
30
1.71V ~ 3.6V
4.5mA ~ 7.9mA
5.2mA ~ 12.7mA
-40°C ~ 85°C (TA)
-
-
Surface Mount
48-UFQFN Exposed Pad
48-UFQFPN (7x7)
48-UFQFPN
IC RF TXRX+MCU 802.15.4 48UFQFPN
STMicroelectronics
16,092
In Stock
1 : £5.55000
Tray
Tray
Active
Not Verified
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v5.3, Thread, Zigbee®
GFSK
2.405GHz ~ 2.48GHz
2Mbps
6dBm
-100dBm
1MB Flash, 256kB SRAM
ADC, I2C, SPI, UART, USART, USB
30
1.71V ~ 3.6V
4.5mA ~ 7.9mA
5.2mA ~ 12.7mA
-40°C ~ 85°C (TA)
-
-
Surface Mount
48-UFQFN Exposed Pad
48-UFQFPN (7x7)
68-VFQFN
IC RF TXRX+MCU 802.15.4 68VFQFPN
STMicroelectronics
9,744
In Stock
1 : £5.82000
Tray
Tray
Active
Not Verified
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v5.3, Thread, Zigbee®
GFSK
2.405GHz ~ 2.48GHz
2Mbps
6dBm
-100dBm
1MB Flash, 256kB SRAM
ADC, I2C, SPI, UART, USART, USB
49
1.71V ~ 3.6V
4.5mA ~ 7.9mA
5.2mA ~ 12.7mA
-40°C ~ 85°C (TA)
-
-
Surface Mount
68-VFQFN Exposed Pad
68-VFQFPN (8x8)
68-VFQFN
IC RF TXRX+MCU 802.15.4 68VFQFPN
STMicroelectronics
1,934
In Stock
1 : £5.82000
Cut Tape (CT)
2,500 : £3.36290
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v5.3, Thread, Zigbee®
GFSK
2.405GHz ~ 2.48GHz
2Mbps
6dBm
-100dBm
1MB Flash, 256kB SRAM
ADC, I2C, SPI, UART, USART, USB
49
1.71V ~ 3.6V
4.5mA ~ 7.9mA
5.2mA ~ 12.7mA
-40°C ~ 85°C (TA)
-
-
Surface Mount
68-VFQFN Exposed Pad
68-VFQFPN (8x8)
100-WLCSP
IC RF TXRX+MCU 802.15.4 100WLCSP
STMicroelectronics
13,196
In Stock
1 : £6.33000
Cut Tape (CT)
5,000 : £3.62867
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v5.3, Thread, Zigbee®
GFSK
2.405GHz ~ 2.48GHz
2Mbps
6dBm
-100dBm
1MB Flash, 256kB SRAM
ADC, I2C, SPI, UART, USART, USB
72
1.71V ~ 3.6V
4.5mA ~ 7.9mA
5.2mA ~ 12.7mA
-40°C ~ 85°C (TA)
-
-
Surface Mount
100-UFBGA, WLCSP
100-WLCSP (4.4x4.38)
129 UFBGA
IC RF TXRX+MCU 802.15.4 129UFBGA
STMicroelectronics
1,938
In Stock
1 : £6.56000
Tray
Tray
Active
Not Verified
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v5.3, Thread, Zigbee®
GFSK
2.405GHz ~ 2.48GHz
2Mbps
6dBm
-100dBm
1MB Flash, 256kB SRAM
ADC, I2C, SPI, UART, USART, USB
72
1.71V ~ 3.6V
4.5mA ~ 7.9mA
5.2mA ~ 12.7mA
-40°C ~ 85°C (TA)
-
-
Surface Mount
129-UFBGA
129-UFBGA (7x7)
40 QFN
IC RF TXRX+MCU 802.15.4 40QFN
Nordic Semiconductor ASA
1,206
In Stock
1 : £2.65000
Cut Tape (CT)
4,000 : £1.61856
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v5.3, Thread, Zigbee®
FSK
2.4GHz
2Mbps
8dBm
-95dBm
256kB Flash, 32kB RAM
SPI, UART, USB
18
1.7V ~ 5.5V
3.4mA ~ 10.9mA
2.3mA ~ 30mA
-40°C ~ 105°C
-
-
Surface Mount
40-VFQFN Exposed Pad
40-QFN (5x5)
40 QFN
IC RF TXRX+MCU 802.15.4 40QFN
Nordic Semiconductor ASA
3,690
In Stock
1 : £3.71000
Cut Tape (CT)
4,000 : £2.28578
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v5.3, Thread, Zigbee®
-
2.4GHz
2Mbps
8dBm
-103dBm
512kB Flash, 128kB RAM
ADC, I2S, PWM, SPI, UART, USB
18
1.7V ~ 5.5V
3.4mA ~ 10.7mA
2.3mA ~ 30.4mA
-40°C ~ 105°C
-
-
Surface Mount
40-VFQFN Exposed Pad
40-QFN (5x5)
75 WLCSP
IC RF TXRX+MCU 802.15.4 75WLCSP
Nordic Semiconductor ASA
4,335
In Stock
1 : £3.76000
Cut Tape (CT)
7,000 : £2.25025
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v5.3, Thread, Zigbee®
-
2.4GHz
2Mbps
8dBm
-103dBm
512kB Flash, 128kB RAM
ADC, I2S, PWM, SPI, UART, USB
42
1.7V ~ 5.5V
3.4mA ~ 10.7mA
2.3mA ~ 30.4mA
-40°C ~ 105°C
-
-
Surface Mount
75-UFBGA, WLCSP
75-WLCSP (3.18x3.18)
75 WLCSP
IC RF TXRX+MCU 802.15.4 75WLCSP
Nordic Semiconductor ASA
2,048
In Stock
1 : £3.76000
Cut Tape (CT)
1,500 : £2.43839
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v5.3, Thread, Zigbee®
-
2.4GHz
2Mbps
8dBm
-103dBm
512kB Flash, 128kB RAM
ADC, I2S, PWM, SPI, UART, USB
42
1.7V ~ 5.5V
3.4mA ~ 10.7mA
2.3mA ~ 30.4mA
-40°C ~ 105°C
-
-
Surface Mount
75-UFBGA, WLCSP
75-WLCSP (3.18x3.18)
75 WLCSP
IC RF TXRX+MCU 802.15.4 75WLCSP
Nordic Semiconductor ASA
655
In Stock
1 : £3.76000
Cut Tape (CT)
1,500 : £2.43839
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v5.3, Thread, Zigbee®
-
2.4GHz
2Mbps
8dBm
-103dBm
512kB Flash, 128kB RAM
ADC, I2S, PWM, SPI, UART, USB
42
1.7V ~ 5.5V
3.4mA ~ 10.7mA
2.3mA ~ 30.4mA
-40°C ~ 105°C
-
-
Surface Mount
75-UFBGA, WLCSP
75-WLCSP (3.18x3.18)
48-UFQFPN
IC RF TXRX+MCU 802.15.4 48UFQFPN
STMicroelectronics
491
In Stock
1 : £4.74000
Cut Tape (CT)
2,500 : £2.69255
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v5.3, Thread, Zigbee®
GFSK
2.405GHz ~ 2.48GHz
2Mbps
6dBm
-100dBm
512kB Flash, 256kB SRAM
ADC, I2C, SPI, UART, USART, USB
30
1.71V ~ 3.6V
4.5mA ~ 7.9mA
5.2mA ~ 12.7mA
-40°C ~ 85°C (TA)
-
-
Surface Mount
48-UFQFN Exposed Pad
48-UFQFPN (7x7)
68-VFQFN
IC RF TXRX+MCU 802.15.4 68VFQFPN
STMicroelectronics
1,240
In Stock
1 : £5.01000
Tray
Tray
Active
Not Verified
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v5.3, Thread, Zigbee®
GFSK
2.405GHz ~ 2.48GHz
2Mbps
6dBm
-100dBm
512kB Flash, 256kB SRAM
ADC, I2C, SPI, UART, USART, USB
49
1.71V ~ 3.6V
4.5mA ~ 7.9mA
5.2mA ~ 12.7mA
-40°C ~ 85°C (TA)
-
-
Surface Mount
68-VFQFN Exposed Pad
68-VFQFPN (8x8)
48-UFQFPN
IC RF TXRX+MCU 802.15.4 48UFQFPN
STMicroelectronics
2,682
In Stock
1 : £5.55000
Cut Tape (CT)
2,500 : £3.20058
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v5.3, Thread, Zigbee®
GFSK
2.405GHz ~ 2.48GHz
2Mbps
6dBm
-100dBm
1MB Flash, 256kB SRAM
ADC, I2C, SPI, UART, USART, USB
30
1.71V ~ 3.6V
4.5mA ~ 7.9mA
5.2mA ~ 12.7mA
-40°C ~ 85°C (TA)
-
-
Surface Mount
48-UFQFN Exposed Pad
48-UFQFPN (7x7)
48-UFQFPN
IC RF TXRX+MCU 802.15.4 48UFQFPN
STMicroelectronics
2,931
In Stock
1 : £5.90000
Tray
Tray
Active
Not Verified
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v5.3, Thread, Zigbee®
GFSK
2.405GHz ~ 2.48GHz
2Mbps
6dBm
-100dBm
1MB Flash, 256kB SRAM
ADC, I2C, SPI, UART, USART, USB
30
1.71V ~ 3.6V
4.5mA ~ 7.9mA
5.2mA ~ 12.7mA
-40°C ~ 105°C (TA)
-
-
Surface Mount
48-UFQFN Exposed Pad
48-UFQFPN (7x7)
68-VFQFN
IC RF TXRX+MCU 802.15.4 68VFQFPN
STMicroelectronics
6,569
In Stock
1 : £6.18000
Tray
Tray
Active
Not Verified
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v5.3, Thread, Zigbee®
GFSK
2.405GHz ~ 2.48GHz
2Mbps
6dBm
-100dBm
1MB Flash, 256kB SRAM
ADC, I2C, SPI, UART, USART, USB
49
1.71V ~ 3.6V
4.5mA ~ 7.9mA
5.2mA ~ 12.7mA
-40°C ~ 105°C (TA)
-
-
Surface Mount
68-VFQFN Exposed Pad
68-VFQFPN (8x8)
NRF52833-QIAA-R7
IC RF TXRX+MCU 802.15.4 73QFN
Nordic Semiconductor ASA
775
In Stock
1 : £4.09000
Cut Tape (CT)
800 : £2.74875
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v5.3, Thread, Zigbee®
-
2.4GHz
2Mbps
8dBm
-103dBm
512kB Flash, 128kB RAM
ADC, I2S, PWM, SPI, UART, USB
42
1.7V ~ 5.5V
3.4mA ~ 10.7mA
2.3mA ~ 30.4mA
-40°C ~ 105°C
-
-
Surface Mount
73-VFQFN Dual Rows, Exposed Pad
73-QFN (7x7)
48-UFQFPN
IC RF TXRX+MCU 802.15.4 48UFQFPN
STMicroelectronics
2,196
In Stock
1 : £4.74000
Tray
Tray
Active
Not Verified
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v5.3, Thread, Zigbee®
GFSK
2.405GHz ~ 2.48GHz
2Mbps
6dBm
-100dBm
256kB Flash, 128kB SRAM
ADC, I2C, SPI, UART, USART, USB
30
1.71V ~ 3.6V
4.5mA ~ 7.9mA
5.2mA ~ 12.7mA
-40°C ~ 85°C (TA)
-
-
Surface Mount
48-UFQFN Exposed Pad
48-UFQFPN (7x7)
48-UFQFPN
IC RF TXRX+MCU 802.15.4 48UFQFPN
STMicroelectronics
880
In Stock
1 : £5.04000
Tray
Tray
Active
Not Verified
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v5.3, Thread, Zigbee®
GFSK
2.405GHz ~ 2.48GHz
2Mbps
6dBm
-100dBm
512kB Flash, 256kB SRAM
ADC, I2C, SPI, UART, USART, USB
30
1.71V ~ 3.6V
4.5mA ~ 7.9mA
5.2mA ~ 12.7mA
-40°C ~ 105°C (TA)
-
-
Surface Mount
48-UFQFN Exposed Pad
48-UFQFPN (7x7)
Showing
of 56

Bluetooth v5.3, Thread, Zigbee® RF Transceiver ICs


RF Transceiver ICs are semiconductor devices that consist of a transmitter and a receiver in a single package. Transceivers are designed to function proficiently within an RF family or standard such as AISG, Bluetooth, ISM, VHF, Wi-Fi, cellular, RADAR, 802.15.4 and Z-Wave. They are further classified by the type of modulation and the specific protocol versions. Some ICs include a built-in microcontroller.