Bluetooth v5.1 RF Transceiver ICs

Results: 68
Stocking Options
Environmental Options
Media
Exclude
68Results
Applied FiltersRemove All

Showing
of 68
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Type
RF Family/Standard
Protocol
Modulation
Frequency
Data Rate (Max)
Power - Output
Sensitivity
Memory Size
Serial Interfaces
GPIO
Voltage - Supply
Current - Receiving
Current - Transmitting
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
10,646
In Stock
1 : £1.51000
Cut Tape (CT)
4,000 : £0.91597
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
Bluetooth
Bluetooth v5.1
-
2.4GHz
-
2.5dBm
-94dBm
48kB RAM, 144kB ROM
ADC, GPIO, I2C, SPI, UART
6
1.1V ~ 3.3V
2.2mA
3.5mA
-40°C ~ 85°C
-
-
Surface Mount
17-XFBGA, WLCSP
17-WLCSP (2.032x1.694)
34-DSBGA
IC RF TXRX+MCU BLE 34DSBGA
Texas Instruments
3,098
In Stock
1 : £3.49000
Cut Tape (CT)
2,500 : £2.19885
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
Bluetooth
Bluetooth v5.1
GFSK
2.4GHz
2Mbps
5dBm
-97dBm
128kB Flash, 28kB SRAM
I2C, I2S, SPI, UART
14
1.8V ~ 3.8V
5.9mA
9.1mA
-40°C ~ 85°C
-
-
Surface Mount
34-UFBGA, DSBGA
34-DSBGA (2.71x2.71)
6,447
In Stock
1 : £1.47000
Cut Tape (CT)
4,000 : £0.76807
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
TxRx + MCU
Bluetooth
Bluetooth v5.1
-
2.4GHz
1Mbps
2.5dBm
-94dBm
48kB RAM, 144kB ROM
ADC, GPIO, I2C, SPI, UART
12
1.8V ~ 3.6V
2.2mA ~ 5mA
3.5mA ~ 8mA
-40°C ~ 85°C (TA)
-
-
Surface Mount
24-WFQFN, FC
24-FCGQFN (2.2x3)
97,719
In Stock
1 : £1.64000
Cut Tape (CT)
4,000 : £0.99334
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
Bluetooth
Bluetooth v5.1
-
2.4GHz
-
2.5dBm
-94dBm
48kB RAM, 144kB ROM
ADC, GPIO, I2C, SPI, UART
12
1.1V ~ 3.3V
2.2mA
3.5mA
-40°C ~ 85°C
-
-
Surface Mount
24-WFQFN, FC
24-FCGQFN (2.2x3)
28,358
In Stock
1 : £3.84000
Cut Tape (CT)
2,500 : £2.42024
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
Bluetooth
Bluetooth v5.1
GFSK
2.4GHz
2Mbps
10dBm
-104.9dBm
1024kB Flash, 96kB RAM
ADC, GPIO, I2C, I2S, SPI, UART
20
1.71V ~ 3.8V
8.8mA
33.8mA
-40°C ~ 125°C
-
-
Surface Mount
32-VFQFN Exposed Pad
32-QFN (4x4)
3,637
In Stock
1 : £1.37000
Cut Tape (CT)
4,000 : £0.76162
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
TxRx + MCU
Bluetooth
Bluetooth v5.1
-
2.4GHz
1Mbps
2.5dBm
-94dBm
48kB RAM, 144kB ROM
ADC, GPIO, I2C, SPI, UART
6
1.8V ~ 3.6V
2.2mA ~ 5mA
3.5mA ~ 8mA
-40°C ~ 85°C (TA)
-
-
Surface Mount
17-XFBGA, WLCSP
17-WLCSP (1.69x2.03)
296~4223442~RHB~32.JPG
IC RF TXRX+MCU BLE 32VQFN
Texas Instruments
1,308
In Stock
1 : £4.07000
Cut Tape (CT)
250 : £2.91316
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
Bluetooth
Bluetooth v5.1
GFSK
2.4GHz
2Mbps
5dBm
-97dBm
128kB Flash, 20kB RAM
I2C, I2S, SPI, UART
15
1.8V ~ 3.8V
5.9mA
9.1mA
-40°C ~ 85°C
-
-
Surface Mount
32-VFQFN Exposed Pad
32-VQFN (5x5)
34-DSBGA
IC RF TXRX+MCU BLE 34DSBGA
Texas Instruments
2,200
In Stock
1 : £4.18000
Cut Tape (CT)
250 : £2.54216
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
Bluetooth
Bluetooth v5.1
GFSK
2.4GHz
2Mbps
5dBm
-97dBm
128kB Flash, 28kB SRAM
I2C, I2S, SPI, UART
14
1.8V ~ 3.8V
5.9mA
9.1mA
-40°C ~ 85°C
-
-
Surface Mount
34-UFBGA, DSBGA
34-DSBGA (2.71x2.71)
3,968
In Stock
1 : £4.25000
Cut Tape (CT)
2,500 : £2.68826
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
Bluetooth
Bluetooth v5.1
GFSK
2.4GHz ~ 2.4835GHz
2Mbps
10dBm
-104.9dBm
1MB Flash, 96kB RAM
I2C, I2S, SPI, IrDA, UART, USART
20
1.71V ~ 3.8V
8.8mA ~ 9.8mA
9.3mA ~ 185mA
-40°C ~ 125°C (TA)
-
-
Surface Mount
32-VFQFN Exposed Pad
32-QFN (4x4)
48 VQFN
IC RF TXRX+MCU BLE 48VQFN
Texas Instruments
367
In Stock
1 : £4.25000
Cut Tape (CT)
250 : £3.04860
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
Bluetooth
Bluetooth v5.1
GFSK
2.4GHz
2Mbps
5dBm
-97dBm
128kB Flash, 20kB RAM
I2C, I2S, SPI, UART
31
1.8V ~ 3.8V
5.9mA
9.1mA
-40°C ~ 85°C
-
-
Surface Mount
48-VFQFN Exposed Pad
48-VQFN (7x7)
392
In Stock
1 : £4.55000
Cut Tape (CT)
2,500 : £2.88271
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
Bluetooth
Bluetooth v5.1
GFSK
2.4GHz
2Mbps
20dBm
-104.9dBm
1024kB Flash, 96kB RAM
ADC, GPIO, I2C, I2S, SPI, UART
20
1.71V ~ 3.8V
8.8mA
33.8mA
-40°C ~ 125°C
-
-
Surface Mount
32-VFQFN Exposed Pad
32-QFN (4x4)
48 QFN
IC RF TXRX+MCU BLE 48QFN
STMicroelectronics
4,975
In Stock
1 : £2.55000
Cut Tape (CT)
3,000 : £1.29080
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
Bluetooth
Bluetooth v5.1
GFSK
2.4GHz ~ 2.4835GHz
2Mbps
8dBm
-97dBm
256kB Flash, 64kB RAM
I2C, SPI
32
1.7V ~ 3.6V
3.4mA
4.3mA
-40°C ~ 105°C
-
-
Surface Mount
48-TFQFN Exposed Pad
48-QFN (6x6)
MFG_336~32QFN-.90-4X4~~32
IC RF TXRX+MCU BLE 32QFN
Silicon Labs
2,194
In Stock
1 : £2.70741
Tray
Tray
Active
Not Verified
TxRx + MCU
Bluetooth
Bluetooth v5.1
GFSK
2.4GHz
2Mbps
10dBm
-104.9dBm
768kB Flash, 64kB RAM
ADC, GPIO, I2C, I2S, SPI, UART
20
1.71V ~ 3.8V
8.8mA
33.8mA
-40°C ~ 125°C
-
-
Surface Mount
32-VFQFN Exposed Pad
32-QFN (4x4)
MFG_336~32QFN-.90-4X4~~32
IC RF TXRX+MCU BLE 32QFN
Silicon Labs
1,655
In Stock
1 : £2.74000
Tray
Tray
Active
Not Verified
TxRx + MCU
Bluetooth
Bluetooth v5.1
GFSK
2.4GHz
2Mbps
10dBm
-104.9dBm
512kB Flash, 64kB RAM
ADC, GPIO, I2C, I2S, SPI, UART
20
1.71V ~ 3.8V
8.8mA
33.8mA
-40°C ~ 125°C
-
-
Surface Mount
32-VFQFN Exposed Pad
32-QFN (4x4)
48 QFN
IC RF TXRX+MCU BLE 48QFN
STMicroelectronics
2,900
In Stock
1 : £2.76000
Cut Tape (CT)
3,500 : £1.29867
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
Bluetooth
Bluetooth v5.1
GFSK
2.4GHz ~ 2.4835GHz
2Mbps
8dBm
-97dBm
256kB Flash, 64kB RAM
I2C, SPI
32
1.7V ~ 3.6V
3.4mA
4.3mA
-40°C ~ 105°C
-
-
Surface Mount
48-TFQFN Exposed Pad
48-QFN (6x6)
MFG_336~32QFN-.90-4X4~~32
IC RF TXRX+MCU BLE 32QFN
Silicon Labs
2,391
In Stock
1 : £3.26000
Tray
Tray
Active
Not Verified
TxRx + MCU
Bluetooth
Bluetooth v5.1
GFSK
2.4GHz
2Mbps
10dBm
-104.9dBm
1024kB Flash, 96kB RAM
ADC, GPIO, I2C, I2S, SPI, UART
20
1.71V ~ 3.8V
8.8mA
33.8mA
-40°C ~ 125°C
-
-
Surface Mount
32-VFQFN Exposed Pad
32-QFN (4x4)
MFG_336~32QFN-.90-4X4~~32
IC RF TXRX+MCU BLE 32QFN
Silicon Labs
29
In Stock
1 : £3.50000
Tray
Tray
Active
Not Verified
TxRx + MCU
Bluetooth
Bluetooth v5.1
GFSK
2.4GHz
2Mbps
20dBm
-104.9dBm
512kB Flash, 64kB RAM
ADC, GPIO, I2C, I2S, SPI, UART
20
1.71V ~ 3.8V
8.8mA
33.8mA
-40°C ~ 125°C
-
-
Surface Mount
32-VFQFN Exposed Pad
32-QFN (4x4)
296~4223442~RHB~32.JPG
IC RF TXRX+MCU BLE 32VQFN
Texas Instruments
7,389
In Stock
1 : £3.50000
Cut Tape (CT)
2,500 : £1.87523
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
Bluetooth
Bluetooth v5.1
GFSK
2.4GHz
2Mbps
5dBm
-103dBm
128kB Flash, 20kB SRAM
I2C, I2S, JTAG, SPI, UART
31
1.8V ~ 3.8V
5.9mA ~ 6.1mA
6.1mA ~ 9.1mA
-40°C ~ 85°C (TA)
-
-
Surface Mount
32-VFQFN Exposed Pad
32-VQFN (5x5)
LMK05318RGZT
IC RF TXRX+MCU BLE 48VQFN
Texas Instruments
4,990
In Stock
1 : £3.57000
Cut Tape (CT)
2,500 : £2.24786
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
Bluetooth
Bluetooth v5.1
GFSK
2.4GHz
2Mbps
5dBm
-103dBm
128kB Flash, 20kB SRAM
I2C, I2S, JTAG, SPI, UART
31
1.8V ~ 3.8V
5.9mA ~ 6.1mA
6.1mA ~ 9.1mA
-40°C ~ 85°C (TA)
-
-
Surface Mount
48-VFQFN Exposed Pad
48-VQFN (7x7)
MFG_336~32QFN-.90-4X4~~32
IC RF TXRX+MCU BLE 32QFN
Silicon Labs
2,355
In Stock
1 : £3.87000
Tray
Tray
Active
Not Verified
TxRx + MCU
Bluetooth
Bluetooth v5.1
GFSK
2.4GHz
2Mbps
20dBm
-104.9dBm
1024kB Flash, 96kB RAM
ADC, GPIO, I2C, I2S, SPI, UART
20
1.71V ~ 3.8V
8.8mA
33.8mA
-40°C ~ 125°C
-
-
Surface Mount
32-VFQFN Exposed Pad
32-QFN (4x4)
MFG_336~32QFN-.90-4X4~~32
IC RF TXRX+MCU BLE 32QFN
Silicon Labs
2,450
In Stock
1 : £3.90000
Tray
Tray
Active
Not Verified
TxRx + MCU
Bluetooth
Bluetooth v5.1
GFSK
2.4GHz
2Mbps
20dBm
-104.9dBm
768kB Flash, 64kB RAM
ADC, GPIO, I2C, I2S, SPI, UART
20
1.71V ~ 3.8V
8.8mA
33.8mA
-40°C ~ 125°C
-
-
Surface Mount
32-VFQFN Exposed Pad
32-QFN (4x4)
32 VQFN
IC RF TXRX+MCU BLE 32VQFN
Texas Instruments
1,120
In Stock
1 : £3.93000
Cut Tape (CT)
250 : £2.81440
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
Bluetooth
Bluetooth v5.1
FSK
2.4GHz
2Mbps
5dBm
-97dBm
128kB Flash, 20kB RAM
I2C, I2S, SPI, UART
10
1.8V ~ 3.8V
5.9mA
9.1mA
-40°C ~ 85°C
-
-
Surface Mount
32-VFQFN Exposed Pad
32-VQFN (4x4)
48 VQFN
IC RF TXRX+MCU BLE 48VQFN
Texas Instruments
2,430
In Stock
1 : £3.99235
Cut Tape (CT)
2,500 : £2.14331
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
Bluetooth
Bluetooth v5.1
DSSS, O-QPSK, GFSK
2.4GHz
1Mbps
5dBm
-97dBm
128kB Flash, 28kB SRAM
I2C, I2S, JTAG, SPI, UART
31
1.8V ~ 3.8V
5.9mA ~ 6.1mA
6.1mA ~ 9.1mA
-40°C ~ 85°C
-
-
Surface Mount
48-VFQFN Exposed Pad
48-VQFN (7x7)
MFG_336~32QFN-.90-4X4~~32
IC RF TXRX+MCU BLE 32QFN
Silicon Labs
2,515
In Stock
1 : £4.25000
Tray
-
Tray
Active
Not Verified
TxRx + MCU
Bluetooth
Bluetooth v5.1
GFSK
2.4GHz ~ 2.4835GHz
2Mbps
10dBm
-104.9dBm
1MB Flash, 96kB RAM
I2C, I2S, SPI, IrDA, UART, USART
20
1.71V ~ 3.8V
8.8mA ~ 9.8mA
9.3mA ~ 185mA
-40°C ~ 125°C (TA)
-
-
Surface Mount
32-VFQFN Exposed Pad
32-QFN (4x4)
7,140
In Stock
1 : £4.93000
Cut Tape (CT)
2,500 : £2.65783
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
Bluetooth
Bluetooth v5.1
GFSK
2.4GHz ~ 2.4835GHz
2Mbps
20dBm
-104.9dBm
1MB Flash, 96kB RAM
I2C, I2S, SPI, IrDA, UART, USART
20
1.71V ~ 3.8V
8.8mA ~ 9.8mA
9.3mA ~ 185mA
-40°C ~ 125°C (TA)
-
-
Surface Mount
32-VFQFN Exposed Pad
32-QFN (4x4)
Showing
of 68

Bluetooth v5.1 RF Transceiver ICs


RF Transceiver ICs are semiconductor devices that consist of a transmitter and a receiver in a single package. Transceivers are designed to function proficiently within an RF family or standard such as AISG, Bluetooth, ISM, VHF, Wi-Fi, cellular, RADAR, 802.15.4 and Z-Wave. They are further classified by the type of modulation and the specific protocol versions. Some ICs include a built-in microcontroller.