RF Transceiver ICs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate (Max) | Power - Output | Sensitivity | Memory Size | Serial Interfaces | GPIO | Voltage - Supply | Current - Receiving | Current - Transmitting | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,896 In Stock | 1 : £3.63000 Tray | Tray | Active | TxRx + MCU | Bluetooth | Bluetooth v5.3 | GFSK | 2.4GHz | 2Mbps | 10dBm | -101dBm | 1MB Flash, 64kB SRAM | ADC, GPIO, I2C, IrDA, SPI, UART, USART | 20 | 1.71V ~ 3.6V | 7.39mA ~ 8mA | 10.6mA ~ 20.4mA | -40°C ~ 85°C (TA) | - | - | Surface Mount | 32-UFQFN Exposed Pad | 32-UFQFPN (5x5) | |||
6,153 In Stock | 1 : £3.22000 Tray | Tray | Active | TxRx + MCU | Bluetooth | Bluetooth v5.3 | GFSK | 2.4GHz | 2Mbps | 10dBm | -101dBm | 512kB Flash, 64kB SRAM | ADC, GPIO, I2C, IrDA, SPI, UART, USART | 20 | 1.71V ~ 3.6V | 7.39mA ~ 8mA | 10.6mA ~ 20.4mA | -40°C ~ 85°C (TA) | - | - | Surface Mount | 32-UFQFN Exposed Pad | 32-UFQFPN (5x5) | |||
4,978 In Stock | 1 : £3.82000 Cut Tape (CT) 5,000 : £2.32443 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | TxRx + MCU | 802.15.4, Bluetooth | Bluetooth v5.4, Matter, Thread, Zigbee® | GFSK | - | 2Mbps | 10dBm | -102dBm | 1MB Flash, 128kB SRAM | ADC, GPIO, I2C, IrDA, SPI, UART, USART | 20 | 1.71V ~ 3.6V | 4.41mA ~ 10.2mA | 5.24mA ~ 25.3mA | -40°C ~ 85°C (TA) | - | - | Surface Mount | 41-XFBGA, WLCSP | 41-WLCSP (2.76x2.98) |