RF Transceiver ICs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate (Max) | Power - Output | Sensitivity | Memory Size | Serial Interfaces | GPIO | Voltage - Supply | Current - Receiving | Current - Transmitting | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,600 In Stock | 1 : £0.92000 Cut Tape (CT) 5,000 : £0.79212 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | WiFi | 802.11b/g/n | - | 2.4GHz | 54Mbps | 20dBm | -91dBm | - | I2C, I2S, SPI, UART | 8 | 2.7V ~ 3.6V | 50mA ~ 56mA | 120mA ~ 170mA | - | Surface Mount | 32-VFQFN Exposed Pad | 32-QFN (5x5) | |||
0 In Stock | 1,000 : £0.90529 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | - | TxRx + MCU | Bluetooth, Cellular, WiFi | 802.11b/g/n | 64QAM, BPSK, CCK, DSSS, OFDM | 2.412GHz ~ 2.483GHz | 72.2Mbps | 20dBm | -97dBm | - | ADC, GPIO, I2C, I2S, PWM, SDIO, SPI, UART | 17 | 2.7V ~ 3.6V | 72mA ~ 73mA | 142mA ~ 197mA | -40°C ~ 105°C | Surface Mount | 32-VFQFN Exposed Pad | 32-QFN (5x5) | |||
0 In Stock | 5,000 : £1.35793 Tape & Reel (TR) | Tape & Reel (TR) | Not For New Designs | - | TxRx + MCU | Bluetooth, Cellular, WiFi | 802.11b/g/n | 64QAM, BPSK, CCK, DSSS, OFDM | 2.4GHz ~ 2.483GHz | 72.2Mbps | 20dBm | -97dBm | - | ADC, GPIO, I2C, I2S, PWM, SDIO, SPI, UART | 17 | 2.7V ~ 3.6V | 72mA ~ 73mA | 142mA ~ 197mA | -40°C ~ 85°C | Surface Mount | 32-VFQFN Exposed Pad | 32-QFN (5x5) |