RF Transceiver ICs

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results
Applied FiltersRemove All

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Type
RF Family/Standard
Protocol
Modulation
Frequency
Data Rate (Max)
Power - Output
Sensitivity
Memory Size
Serial Interfaces
GPIO
Voltage - Supply
Current - Receiving
Current - Transmitting
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
1,300
In Stock
1 : £4.42000
Tray
Tray
Active
Not Verified
TxRx + MCU
Bluetooth
Bluetooth v4.2
GFSK
2.4GHz
8Mbps
3dBm
-91dBm
256kB Flash, 8kB ROM, 32kB SRAM
I2C, SPI, UART
36
1.71V ~ 5.5V
16.4mA ~ 21.5mA
12.5mA ~ 20mA
-40°C ~ 105°C (TA)
Surface Mount
56-UFQFN Exposed Pad
56-QFN (7x7)
630
In Stock
1 : £4.14000
Tray
Tray
Obsolete
Not Verified
TxRx + MCU
Bluetooth, General ISM > 1GHz
Bluetooth v4.2
GFSK
2.4GHz
8Mbps
3dB
-91dBm
128kB Flash, 8kB ROM, 16kB SRAM
I2C, SPI, UART
36
1.8V ~ 5.5V
16.4mA ~ 18.7mA
14.2mA ~ 20mA
-40°C ~ 85°C (TA)
Surface Mount
56-UFQFN Exposed Pad
56-QFN (7x7)
15
In Stock
1 : £4.50000
Tray
Tray
Obsolete
Not Verified
TxRx + MCU
Bluetooth, General ISM > 1GHz
Bluetooth v4.2
GFSK
2.4GHz
8Mbps
3dB
-91dBm
128kB Flash, 8kB ROM, 16kB SRAM
I2C, SPI, UART
36
1.8V ~ 5.5V
16.4mA ~ 18.7mA
14.2mA ~ 20mA
-40°C ~ 85°C (TA)
Surface Mount
56-UFQFN Exposed Pad
56-QFN (7x7)
155
Marketplace
86 : £2.57802
Bulk
Bulk
Active
Not Verified
TxRx + MCU
Bluetooth, General ISM > 1GHz
Bluetooth v4.2
GFSK
2.4GHz
8Mbps
3dB
-91dBm
128kB Flash, 8kB ROM, 16kB SRAM
I2C, SPI, UART
36
1.8V ~ 5.5V
16.4mA ~ 18.7mA
14.2mA ~ 20mA
-40°C ~ 85°C (TA)
Surface Mount
56-UFQFN Exposed Pad
56-QFN (7x7)
0
In Stock
2,600 : £2.43112
Tray
Tray
Obsolete
Not Verified
TxRx + MCU
Bluetooth, General ISM > 1GHz
Bluetooth v4.2
GFSK
2.4GHz
8Mbps
3dB
-91dBm
128kB Flash, 8kB ROM, 16kB SRAM
I2C, SPI, UART
36
1.8V ~ 5.5V
16.4mA ~ 18.7mA
14.2mA ~ 20mA
-40°C ~ 85°C (TA)
Surface Mount
56-UFQFN Exposed Pad
56-QFN (7x7)
Showing
of 5

RF Transceiver ICs


RF Transceiver ICs are semiconductor devices that consist of a transmitter and a receiver in a single package. Transceivers are designed to function proficiently within an RF family or standard such as AISG, Bluetooth, ISM, VHF, Wi-Fi, cellular, RADAR, 802.15.4 and Z-Wave. They are further classified by the type of modulation and the specific protocol versions. Some ICs include a built-in microcontroller.