RF Transceiver ICs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate (Max) | Power - Output | Sensitivity | Memory Size | Serial Interfaces | GPIO | Voltage - Supply | Current - Receiving | Current - Transmitting | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,912 In Stock | 1 : £4.17000 Cut Tape (CT) | Cut Tape (CT) | Active | Not Verified | TxRx + MCU | Bluetooth | Bluetooth v5.0 | GFSK | 2.4GHz | 2Mbps | 3dBm | -104.5dBm | 512kB Flash, 256kB ROM, 96kB SRAM | ADC, GPIO, I2C, I2S, PDM, PWM, SPI, UART | 30 | 1.7V ~ 3.6V | 7mA ~ 8.3mA | 6.5mA ~ 9.6 mA | -40°C ~ 85°C | Surface Mount | 48-VFQFN Exposed Pad | 48-QFN (6x6) | |||
3,594 In Stock | 1 : £5.19000 Cut Tape (CT) | Cut Tape (CT) | Active | Not Verified | TxRx + MCU | Bluetooth | Bluetooth v5.0 | GFSK | 2.4GHz | 2Mbps | 3dBm | -104.5dBm | 512kB Flash, 256kB ROM, 96kB SRAM | ADC, GPIO, I2C, I2S, PDM, PWM, SPI, UART | 30 | 1.7V ~ 3.6V | 7mA ~ 8.3mA | 6.5mA ~ 9.6mA | -40°C ~ 85°C | Surface Mount | 48-VFQFN Exposed Pad | 48-QFN (6x6) |