RF Transceiver ICs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate (Max) | Power - Output | Sensitivity | Memory Size | Serial Interfaces | GPIO | Voltage - Supply | Current - Receiving | Current - Transmitting | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,678 In Stock | 1 : £5.49000 Cut Tape (CT) 7,000 : £4.67728 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | 802.15.4, Bluetooth | Bluetooth v5.2, Thread, Zigbee® | - | 2.4GHz | 2Mbps | 3dBm | -97.5dBm | 1MB Flash, 256kB RAM | ADC, I2S, PWM, SPI, UART, USB | 48 | 1.7V ~ 5.5V | 2.6mA ~ 7mA | 3.2mA | -40°C ~ 105°C | Surface Mount | 95-XFBGA, WLCSP | 95-WLCSP (4.39x3.85) | ||
1,125 In Stock | 1 : £5.49000 Cut Tape (CT) 1,500 : £4.67729 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | 802.15.4, Bluetooth | Bluetooth v5.2, Thread, Zigbee® | - | 2.4GHz | 2Mbps | 3dBm | -97.5dBm | 1MB Flash, 256kB RAM | ADC, I2S, PWM, SPI, UART, USB | 48 | 1.7V ~ 5.5V | 2.6mA ~ 7mA | 3.2mA | -40°C ~ 105°C | Surface Mount | 95-XFBGA, WLCSP | 95-WLCSP (4.39x3.85) | ||
0 In Stock Check Lead Time | 1 : £5.79000 Cut Tape (CT) 3,000 : £4.93378 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | 802.15.4, Bluetooth | Bluetooth v5.1, Thread, Zigbee® | - | 2.4GHz | 2Mbps | 3dBm | -97.5dBm | 1MB Flash, 256kB RAM | ADC, I2S, PWM, SPI, UART, USB | 48 | 1.7V ~ 5.5V | 2.6mA ~ 7mA | 3.2mA | -40°C ~ 105°C | Surface Mount | 94-VFQFN Dual Rows, Exposed Pad | 94-aQFN (7x7) | ||
0 In Stock Check Lead Time | 1 : £5.79000 Cut Tape (CT) 800 : £5.79379 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | 802.15.4, Bluetooth | Bluetooth v5.1, Thread, Zigbee® | - | 2.4GHz | 2Mbps | 3dBm | -97.5dBm | 1MB Flash, 256kB RAM | ADC, I2S, PWM, SPI, UART, USB | 48 | 1.7V ~ 5.5V | 2.6mA ~ 7mA | 3.2mA | -40°C ~ 105°C | Surface Mount | 94-VFQFN Dual Rows, Exposed Pad | 94-aQFN (7x7) | ||
0 In Stock | 800 : £4.14308 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Not Verified | TxRx + MCU | 802.15.4, Bluetooth | Bluetooth v5.2 | - | 2.4GHz | 2Mbps | 3dBm | -97.5dBm | 1MB Flash, 256kB RAM | ADC, I2S, PWM, SPI, UART, USB | 48 | 1.7V ~ 5.5V | 2.6mA ~ 3mA | 3.2mA ~ 4.7mA | -40°C ~ 105°C | Surface Mount | 94-VFQFN Dual Rows, Exposed Pad | 94-aQFN (7x7) |