RF Transceiver ICs

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Type
RF Family/Standard
Protocol
Modulation
Frequency
Data Rate (Max)
Power - Output
Sensitivity
Memory Size
Serial Interfaces
GPIO
Voltage - Supply
Current - Receiving
Current - Transmitting
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
68-VFQFN
IC RF TXRX+MCU 802.15.4 68VFQFPN
STMicroelectronics
9,713
In Stock
1 : £5.96000
Tray
Tray
Active
Not Verified
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v5.3, Thread, Zigbee®
GFSK
2.405GHz ~ 2.48GHz
2Mbps
6dBm
-100dBm
1MB Flash, 256kB SRAM
ADC, I2C, SPI, UART, USART, USB
49
1.71V ~ 3.6V
4.5mA ~ 7.9mA
5.2mA ~ 12.7mA
-40°C ~ 85°C (TA)
-
-
Surface Mount
68-VFQFN Exposed Pad
68-VFQFPN (8x8)
48-UFQFPN
IC RF TXRX+MCU 802.15.4 48UFQFPN
STMicroelectronics
2,196
In Stock
1 : £4.86000
Tray
Tray
Active
Not Verified
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v5.3, Thread, Zigbee®
GFSK
2.405GHz ~ 2.48GHz
2Mbps
6dBm
-100dBm
256kB Flash, 128kB SRAM
ADC, I2C, SPI, UART, USART, USB
30
1.71V ~ 3.6V
4.5mA ~ 7.9mA
5.2mA ~ 12.7mA
-40°C ~ 85°C (TA)
-
-
Surface Mount
48-UFQFN Exposed Pad
48-UFQFPN (7x7)
Showing
of 2

RF Transceiver ICs


RF Transceiver ICs are semiconductor devices that consist of a transmitter and a receiver in a single package. Transceivers are designed to function proficiently within an RF family or standard such as AISG, Bluetooth, ISM, VHF, Wi-Fi, cellular, RADAR, 802.15.4 and Z-Wave. They are further classified by the type of modulation and the specific protocol versions. Some ICs include a built-in microcontroller.