RF Transceiver ICs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate (Max) | Power - Output | Sensitivity | Memory Size | Serial Interfaces | GPIO | Voltage - Supply | Current - Receiving | Current - Transmitting | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,869 In Stock | 1,000 : £1.66209 Cut Tape (CT) 4,000 : £1.40319 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx Only | General ISM > 1GHz | - | GFSK | 2.4GHz | 2Mbps | 0dBm | -94dBm | - | SPI | - | 1.9V ~ 3.6V | 12.6mA ~ 13.5mA | 7mA ~ 11.3mA | -40°C ~ 85°C | Surface Mount | 20-VFQFN Exposed Pad | 20-QFN (4x4) | ||
67,339 In Stock | 1 : £2.22000 Cut Tape (CT) 3,000 : £1.37131 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Not Verified | TxRx Only | General ISM < 1GHz | - | 2FSK, 4FSK, ASK, GFSK, MSK, OOK | 300MHz ~ 348MHz, 387MHz ~ 464MHz, 779MHz ~ 928MHz | 600kbps | 12dBm | -116dBm | - | SPI | - | 1.8V ~ 3.6V | 14.3mA ~ 17.1mA | 12.3mA ~ 34.2mA | -40°C ~ 85°C | Surface Mount | 20-VFQFN Exposed Pad | 20-QFN (4x4) | ||
113,016 In Stock | 1 : £2.53000 Cut Tape (CT) 7,000 : £2.15760 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | General ISM > 1GHz | Bluetooth v5.3 | GFSK | 2.4GHz | 2Mbps | 4dBm | -96dBm | 512kB Flash, 64kB RAM | I2S, SPI, UART | 32 | 1.7V ~ 3.6V | 5.4mA | 7.5mA | - | Surface Mount | 50-XFBGA, WLCSP | 50-WLCSP (2.96x3.23) | |||
1,612 In Stock | 1 : £4.65000 Cut Tape (CT) 2,500 : £2.94088 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | General ISM < 1GHz | - | 2FSK, ASK, GFSK, MSK, OOK | 300MHz ~ 348MHz, 391MHz ~ 464MHz, 782MHz ~ 928MHz | 500kBaud | 10dBm | -112dBm | 32kB Flash, 4kB SRAM | I2S, USART | 21 | 2V ~ 3.6V | 16.2mA ~ 21.5mA | 18mA ~ 36.2mA | -40°C ~ 85°C | Surface Mount | 36-VFQFN Exposed Pad | 36-VQFN (6x6) | ||
8,684 In Stock | 1 : £4.81000 Cut Tape (CT) 2,500 : £2.59360 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | General ISM < 1GHz | - | DSSS, GFSK | 300MHz ~ 930MHz | 50kbps | 14dBm | -124dBm | 128kB Flash, 20kB RAM | I2C, I2S, JTAG, SPI, UART | 30 | 1.8V ~ 3.8V | 5.5mA | 12.9mA ~ 22.6mA | -40°C ~ 85°C | Surface Mount | 48-VFQFN Exposed Pad | 48-VQFN (7x7) | |||
2,475 In Stock | 1 : £3.33000 Cut Tape (CT) 2,500 : £2.09809 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | Bluetooth | Bluetooth v5.1 | DSSS, O-QPSK, GFSK | 2.4GHz | 1Mbps | 5dBm | -97dBm | 128kB Flash, 28kB SRAM | I2C, I2S, JTAG, SPI, UART | 31 | 1.8V ~ 3.8V | 5.9mA ~ 6.1mA | 6.1mA ~ 9.1mA | -40°C ~ 85°C | Surface Mount | 48-VFQFN Exposed Pad | 48-VQFN (7x7) | |||
0 In Stock Check Lead Time | 1 : £1.63000 Cut Tape (CT) 3,000 : £1.00004 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx Only | General ISM < 1GHz | - | 2FSK, 4FSK, GFSK, MSK, OOK | 300MHz ~ 348MHz, 387MHz ~ 464MHz, 779MHz ~ 928MHz | 600kbps | 12dBm | -116dBm | - | SPI | - | 1.8V ~ 3.6V | 14.3mA ~ 17.1mA | 12.3mA ~ 34.2mA | -40°C ~ 85°C | Surface Mount | 20-VFQFN Exposed Pad | 20-QFN (4x4) | ||
0 In Stock Check Lead Time | 2,450 : £1.47108 Tray | - | Tray | Active | Not Verified | TxRx Only | General ISM > 1GHz | - | GFSK | 2.4GHz | 2Mbps | 0dBm | -85dBm | - | SPI | - | 1.9V ~ 3.6V | 11.1mA ~ 12.3mA | 7mA ~ 11.3mA | -40°C ~ 85°C | Surface Mount | 20-VFQFN Exposed Pad | 20-QFN (4x4) |