RF Transceiver ICs

Results: 14
Stocking Options
Environmental Options
Media
Exclude
14Results

Showing
of 14
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Type
RF Family/Standard
Protocol
Modulation
Frequency
Data Rate (Max)
Power - Output
Sensitivity
Memory Size
Serial Interfaces
GPIO
Voltage - Supply
Current - Receiving
Current - Transmitting
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
nRF52840 CK_WLCSP
IC RF TXRX+MCU 802.15.4 94WLCSP
Nordic Semiconductor ASA
19,105
In Stock
1 : £3.79000
Cut Tape (CT)
7,000 : £3.23015
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v5.0, Thread, Zigbee®
-
2.4GHz
2Mbps
8dBm
-103dBm
1MB Flash, 256kB RAM
ADC, I2S, PDM, PWM, SPI, UART, USB
48
1.7V ~ 5.5V
3.7mA ~ 11.1mA
2.3mA ~ 32.7mA
-40°C ~ 85°C
Surface Mount
94-UFBGA, WLCSP
94-WLCSP (3.54x3.61)
nRF52840 CK_WLCSP
IC RF TXRX+MCU 802.15.4 94WLCSP
Nordic Semiconductor ASA
7,969
In Stock
1 : £3.79000
Cut Tape (CT)
7,000 : £3.23015
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v5.0, Thread, Zigbee®
-
2.4GHz
2Mbps
8dBm
-103dBm
1MB Flash, 256kB RAM
ADC, I2S, PDM, PWM, SPI, UART, USB
48
1.7V ~ 5.5V
3.7mA ~ 11.1mA
2.3mA ~ 32.7mA
-
Surface Mount
94-UFBGA, WLCSP
94-WLCSP (3.54x3.61)
nRF52840 CK_WLCSP
IC RF TXRX+MCU 802.15.4 94WLCSP
Nordic Semiconductor ASA
1,971
In Stock
1 : £3.79000
Cut Tape (CT)
1,500 : £3.23015
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v5.0, Thread, Zigbee®
-
2.4GHz
2Mbps
8dBm
-103dBm
1MB Flash, 256kB RAM
ADC, I2S, PDM, PWM, SPI, UART, USB
48
1.7V ~ 5.5V
3.7mA ~ 11.1mA
2.3mA ~ 32.7mA
-
Surface Mount
94-UFBGA, WLCSP
94-WLCSP (3.54x3.61)
nRF52840 CK_WLCSP
IC RF TXRX+MCU 802.15.4 94WLCSP
Nordic Semiconductor ASA
761
In Stock
1 : £3.79000
Cut Tape (CT)
1,500 : £3.23015
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v5.0, Thread, Zigbee®
-
2.4GHz
2Mbps
8dBm
-103dBm
1MB Flash, 256kB RAM
ADC, I2S, PDM, PWM, SPI, UART, USB
48
1.7V ~ 5.5V
3.7mA ~ 11.1mA
2.3mA ~ 32.7mA
-40°C ~ 85°C
Surface Mount
94-UFBGA, WLCSP
94-WLCSP (3.54x3.61)
NRF52832-QFAB-T
IC RF TXRX+MCU 802.15.4 48QFN
Nordic Semiconductor ASA
7,255
In Stock
1 : £3.85000
Cut Tape (CT)
1,000 : £3.28131
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v5.0, Thread, Zigbee®
-
2.4GHz
2Mbps
8dBm
-103dBm
1MB Flash, 256kB RAM
ADC, I2S, PDM, PWM, SPI, UART, USB
48
1.7V ~ 5.5V
3.7mA ~ 11.1mA
2.3mA ~ 32.7mA
-40°C ~ 85°C
Surface Mount
48-VFQFN Exposed Pad
48-QFN (6x6)
NRF52832-QFAB-T
IC RF TXRX+MCU 802.15.4 48QFN
Nordic Semiconductor ASA
1,180
In Stock
1 : £3.85000
Cut Tape (CT)
3,000 : £3.28131
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v5.0, Thread, Zigbee®
-
2.4GHz
2Mbps
8dBm
-103dBm
1MB Flash, 256kB RAM
ADC, I2S, PDM, PWM, SPI, UART, USB
48
1.7V ~ 5.5V
3.7mA ~ 11.1mA
2.3mA ~ 32.7mA
-40°C ~ 85°C
Surface Mount
48-VFQFN Exposed Pad
48-QFN (6x6)
NRF52833-QIAA-R7
IC RF TXRX+MCU 802.15.4 73QFN
Nordic Semiconductor ASA
46,692
In Stock
1 : £4.00000
Cut Tape (CT)
3,000 : £3.41284
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v5.0
-
2.4GHz
2Mbps
8dBm
-96dBm
1MB Flash, 256kB RAM
I2C, I2S, SPI, UART, USB
48
1.7V ~ 5.5V
6.3mA
16.4mA
-40°C ~ 85°C
Surface Mount
73-VFQFN Dual Rows, Exposed Pad
73-QFN (7x7)
NRF52833-QIAA-R7
IC RF TXRX+MCU 802.15.4 73QFN
Nordic Semiconductor ASA
14,865
In Stock
1 : £4.00000
Cut Tape (CT)
3,000 : £3.41285
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v5.0, Thread, Zigbee®
-
2.4GHz
2Mbps
8dBm
-103dBm
1MB Flash, 256kB RAM
ADC, I2S, PDM, PWM, SPI, UART, USB
48
1.7V ~ 5.5V
3.7mA ~ 11.1mA
2.3mA ~ 32.7mA
-40°C ~ 85°C
Surface Mount
73-VFQFN Dual Rows, Exposed Pad
73-QFN (7x7)
NRF52833-QIAA-R7
IC RF TXRX+MCU 802.15.4 73QFN
Nordic Semiconductor ASA
7,339
In Stock
1 : £4.00000
Cut Tape (CT)
800 : £4.00479
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v5.0, Thread, Zigbee®
-
2.4GHz
2Mbps
8dBm
-103dBm
1MB Flash, 256kB RAM
ADC, I2S, PDM, PWM, SPI, TWI, UART, USB
48
1.7V ~ 5.5V
4.6mA ~ 5.2mA
4.8mA ~ 14.8mA
-
Surface Mount
73-VFQFN Dual Rows, Exposed Pad
73-QFN (7x7)
NRF52833-QIAA-R7
IC RF TXRX+MCU 802.15.4 73QFN
Nordic Semiconductor ASA
3,210
In Stock
1 : £4.00000
Cut Tape (CT)
800 : £4.00479
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v5.0, Thread, Zigbee®
-
2.4GHz
2Mbps
8dBm
-103dBm
1MB Flash, 256kB RAM
ADC, I2S, PDM, PWM, SPI, UART, USB
48
1.7V ~ 5.5V
3.7mA ~ 11.1mA
2.3mA ~ 32.7mA
-40°C ~ 85°C
Surface Mount
73-VFQFN Dual Rows, Exposed Pad
73-QFN (7x7)
NRF5340-CLAA-R
IC RF TXRX+MCU 802.15.4 95WLCSP
Nordic Semiconductor ASA
10,463
In Stock
1 : £5.32000
Cut Tape (CT)
7,000 : £4.53098
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v5.2, Thread, Zigbee®
-
2.4GHz
2Mbps
3dBm
-97.5dBm
1MB Flash, 256kB RAM
ADC, I2S, PWM, SPI, UART, USB
48
1.7V ~ 5.5V
2.6mA ~ 7mA
3.2mA
-40°C ~ 105°C
Surface Mount
95-XFBGA, WLCSP
95-WLCSP (4.39x3.85)
NRF5340-CLAA-R7
IC RF TXRX+MCU 802.15.4 95WLCSP
Nordic Semiconductor ASA
1,283
In Stock
1 : £5.32000
Cut Tape (CT)
1,500 : £4.53098
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v5.2, Thread, Zigbee®
-
2.4GHz
2Mbps
3dBm
-97.5dBm
1MB Flash, 256kB RAM
ADC, I2S, PWM, SPI, UART, USB
48
1.7V ~ 5.5V
2.6mA ~ 7mA
3.2mA
-40°C ~ 105°C
Surface Mount
95-XFBGA, WLCSP
95-WLCSP (4.39x3.85)
NRF5340-QKAA-R
IC RF TXRX+MCU 802.15.4 94QFN
Nordic Semiconductor ASA
4,343
In Stock
1 : £5.61000
Cut Tape (CT)
3,000 : £4.77945
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v5.1, Thread, Zigbee®
-
2.4GHz
2Mbps
3dBm
-97.5dBm
1MB Flash, 256kB RAM
ADC, I2S, PWM, SPI, UART, USB
48
1.7V ~ 5.5V
2.6mA ~ 7mA
3.2mA
-40°C ~ 105°C
Surface Mount
94-VFQFN Dual Rows, Exposed Pad
94-aQFN (7x7)
NRF5340-QKAA-R
IC RF TXRX+MCU 802.15.4 94QFN
Nordic Semiconductor ASA
1,142
In Stock
1 : £5.61000
Cut Tape (CT)
800 : £5.61258
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v5.1, Thread, Zigbee®
-
2.4GHz
2Mbps
3dBm
-97.5dBm
1MB Flash, 256kB RAM
ADC, I2S, PWM, SPI, UART, USB
48
1.7V ~ 5.5V
2.6mA ~ 7mA
3.2mA
-40°C ~ 105°C
Surface Mount
94-VFQFN Dual Rows, Exposed Pad
94-aQFN (7x7)
Showing
of 14

RF Transceiver ICs


RF Transceiver ICs are semiconductor devices that consist of a transmitter and a receiver in a single package. Transceivers are designed to function proficiently within an RF family or standard such as AISG, Bluetooth, ISM, VHF, Wi-Fi, cellular, RADAR, 802.15.4 and Z-Wave. They are further classified by the type of modulation and the specific protocol versions. Some ICs include a built-in microcontroller.