863MHz ~ 870MHz, 902MHz ~ 928MHz, 950MHz ~ 960MHz RF Transceiver ICs

Results: 3
Manufacturer
Microchip TechnologySemtech Corporation
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Product Status
ActiveObsolete
Package / Case
32-VFQFN Exposed Pad32-WFQFN Exposed Pad
Supplier Device Package
32-TQFN (5x5)32-VQFN (5x5)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Type
RF Family/Standard
Protocol
Modulation
Frequency
Data Rate (Max)
Power - Output
Sensitivity
Memory Size
Serial Interfaces
Voltage - Supply
Current - Receiving
Current - Transmitting
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SX1211I084TRT
SX1211I084TRT
IC RF TXRX ISM<1GHZ 32WFQFN
Semtech Corporation
11,826
In Stock
1 : £4.11000
Cut Tape (CT)
3,000 : £1.95061
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedTxRx OnlyGeneral ISM < 1GHz-FSK, OOK863MHz ~ 870MHz, 902MHz ~ 928MHz, 950MHz ~ 960MHz200kbps12.5dBm-113dBm-SPI2.1V ~ 3.6V3mA16mA ~ 25mA-40°C ~ 85°CSurface Mount32-WFQFN Exposed Pad32-TQFN (5x5)
32 VQFN
MRF89XAT-I/MQ
IC RF TXRX ISM<1GHZ 32WFQFN
Microchip Technology
18,531
In Stock
1 : £2.99000
Cut Tape (CT)
3,000 : £2.48366
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedTxRx OnlyGeneral ISM < 1GHz-FSK, OOK863MHz ~ 870MHz, 902MHz ~ 928MHz, 950MHz ~ 960MHz200kbps12.5dBm-113dBm-SPI2.1V ~ 3.6V3mA16mA ~ 25mA-40°C ~ 85°CSurface Mount32-VFQFN Exposed Pad32-VQFN (5x5)
32 VQFN
MRF89XA-I/MQ
IC RF TXRX ISM<1GHZ 32WFQFN
Microchip Technology
0
In Stock
Obsolete
-
Tray
ObsoleteNot VerifiedTxRx OnlyGeneral ISM < 1GHz-FSK, OOK863MHz ~ 870MHz, 902MHz ~ 928MHz, 950MHz ~ 960MHz200kbps12.5dBm-113dBm-SPI2.1V ~ 3.6V3mA16mA ~ 25mA-40°C ~ 85°CSurface Mount32-VFQFN Exposed Pad32-VQFN (5x5)
Showing
of 3

863MHz ~ 870MHz, 902MHz ~ 928MHz, 950MHz ~ 960MHz RF Transceiver ICs


RF Transceiver ICs are semiconductor devices that consist of a transmitter and a receiver in a single package. Transceivers are designed to function proficiently within an RF family or standard such as AISG, Bluetooth, ISM, VHF, Wi-Fi, cellular, RADAR, 802.15.4 and Z-Wave. They are further classified by the type of modulation and the specific protocol versions. Some ICs include a built-in microcontroller.