300MHz ~ 6GHz RF Transceiver ICs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate (Max) | Power - Output | Sensitivity | Memory Size | Serial Interfaces | GPIO | Voltage - Supply | Current - Receiving | Current - Transmitting | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8 In Stock | 1 : £447.10000 Tray | - | Tray | Active | Not Verified | TxRx Only | - | - | - | 300MHz ~ 6GHz | - | 7dbm | - | - | SPI | 19 | 3.3V | 1A | 1.1A | -40°C ~ 85°C | Surface Mount | 196-LFBGA, CSPBGA | 196-CSPBGA (12x12) | ||
47 In Stock | 1 : £584.51000 Tray | - | Tray | Active | Not Verified | TxRx Only | Cellular | - | - | 300MHz ~ 6GHz | - | 7dbm | - | - | SPI | - | 3.3V | 1A | 1.1A | -40°C ~ 85°C | Surface Mount | 196-LFBGA, CSPBGA | 196-CSPBGA (12x12) | ||
0 In Stock Check Lead Time | 1,500 : £345.32659 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Not Verified | TxRx Only | - | - | - | 300MHz ~ 6GHz | - | 7dbm | - | - | SPI | 19 | 3.3V | 1A | 1.1A | -40°C ~ 85°C | Surface Mount | 196-LFBGA, CSPBGA | 196-CSPBGA (12x12) | ||
0 In Stock Check Lead Time | 1,500 : £456.99155 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Not Verified | TxRx Only | Cellular | - | - | 300MHz ~ 6GHz | - | 7dbm | - | - | SPI | - | 3.3V | 1A | 1.1A | -40°C ~ 85°C | Surface Mount | 196-LFBGA, CSPBGA | 196-CSPBGA (12x12) |