2.4GHz ~ 2.48GHz RF Transceiver ICs

Results: 16
Stocking Options
Environmental Options
Media
Exclude
16Results
Applied FiltersRemove All

Showing
of 16
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Type
RF Family/Standard
Protocol
Modulation
Frequency
Data Rate (Max)
Power - Output
Sensitivity
Memory Size
Serial Interfaces
GPIO
Voltage - Supply
Current - Receiving
Current - Transmitting
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
296~4223578~RGZ~48
IC RF TXRX+MCU 802.15.4 48VQFN
Texas Instruments
3,672
In Stock
1 : £4.69000
Cut Tape (CT)
2,500 : £2.66057
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v5.2, Thread, Zigbee®
DSSS, O-QPSK
2.4GHz ~ 2.48GHz
2Mbps
5dBm
-104dBm
704kB Flash, 144kB RAM
ADC, GPIO, I2C, I2S, JTAG, SPI, UART
31
1.8V ~ 3.8V
7.1mA
7.6mA ~ 9.9mA
-40°C ~ 105°C (TA)
-
-
Surface Mount, Wettable Flank
48-VFQFN Exposed Pad
48-VQFN (7x7)
LMK05318RGZT
IC RF TXRX+MCU 802.15.4 48VQFN
Texas Instruments
4,585
In Stock
1 : £4.95000
Cut Tape (CT)
2,500 : £3.13910
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v5.2, Thread, Zigbee®
DSSS, O-QPSK
2.4GHz ~ 2.48GHz
2Mbps
5dBm
-105dBm
352kB Flash, 80kB RAM
ADC, GPIO, I2C, I2S, JTAG, SPI, UART
31
1.8V ~ 3.8V
6.9mA
7.3mA ~ 9.6mA
-40°C ~ 85°C (TA)
-
-
Surface Mount
48-VFQFN Exposed Pad
48-VQFN (7x7)
LMK05318RGZT
IC RF TXRX+MCU 802.15.4 48VQFN
Texas Instruments
2,267
In Stock
1 : £5.29000
Cut Tape (CT)
2,500 : £3.36278
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v5.0, Thread, Zigbee®
DSSS, FSK, O-QPSK
2.4GHz ~ 2.48GHz
2Mbps
19.5dBm
-105dBm
352kB Flash, 80kB RAM
ADC, GPIO, I2C, I2S, JTAG, SPI, UART
26
1.8V ~ 3.8V
6.9mA
7.3mA ~ 85mA
-40°C ~ 85°C (TA)
-
-
Surface Mount
48-VFQFN Exposed Pad
48-VQFN (7x7)
36 XFBGA
IC RF TXRX+MCU BLE 36WLCSP
STMicroelectronics
114
In Stock
1 : £1.81000
Bulk
-
Bulk
Active
-
TxRx + MCU
Bluetooth
Bluetooth v5.3
GFSK
2.4GHz ~ 2.48GHz
32Mbps
8dBm
-104dBm
192kB Flash, 1kB OTP, 24kB RAM, 7kB ROM
ADC, GPIO, I2C, I2S, JTAG, PCM, PWM, SPI, USART
20
1.7V ~ 3.6V
3.4 mA
4.3mA
-40°C ~ 85°C (TA)
Automotive
AEC-Q100
Surface Mount
36-XFBGA, WLCSP
36-WLCSP (2.65x 2.59)
36 XFBGA
IC RF TXRX+MCU BLE 36WLCSP
STMicroelectronics
1,942
In Stock
1 : £1.92000
Bulk
-
Bulk
Active
-
TxRx + MCU
Bluetooth
Bluetooth v5.3
GFSK
2.4GHz ~ 2.48GHz
32Mbps
8dBm
-104dBm
192kB Flash, 1kB OTP, 24kB RAM, 7kB ROM
ADC, GPIO, I2C, I2S, JTAG, PCM, PWM, SPI, USART
20
1.7V ~ 3.6V
3.4 mA
4.3mA
-40°C ~ 105°C (TA)
Automotive
AEC-Q100
Surface Mount
36-XFBGA, WLCSP
36-WLCSP (2.65x 2.59)
LMK05318RGZT
IC RF TXRX+MCU 802.15.4 48VQFN
Texas Instruments
6,681
In Stock
1 : £4.71000
Cut Tape (CT)
2,500 : £2.98526
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v5.0, Thread, Zigbee®
DSSS, O-QPSK
2.4GHz ~ 2.48GHz
2Mbps
5dBm
-102dBm
352kB Flash, 80kB RAM
ADC, GPIO, I2C, I2S, JTAG, SPI, UART
31
1.8V ~ 3.8V
7.3mA
7.9mA ~ 10.2mA
-40°C ~ 85°C (TA)
-
-
Surface Mount
48-VFQFN Exposed Pad
48-VQFN (7x7)
LMK05318RGZT
IC RF TXRX+MCU 802.15.4 48VQFN
Texas Instruments
683
In Stock
1 : £5.83000
Cut Tape (CT)
250 : £4.19832
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v5.2, Thread, Zigbee®
DSSS, O-QPSK
2.4GHz ~ 2.48GHz
2Mbps
5dBm
-105dBm
352kB Flash, 80kB RAM
ADC, GPIO, I2C, I2S, JTAG, SPI, UART
31
1.8V ~ 3.8V
6.9mA
7.3mA ~ 9.6mA
-40°C ~ 85°C (TA)
-
-
Surface Mount
48-VFQFN Exposed Pad
48-VQFN (7x7)
32 QFN
IC RF TXRX+MCU BLE 32QFN
STMicroelectronics
2,988
In Stock
1 : £1.76000
Bulk
-
Bulk
Active
-
TxRx + MCU
Bluetooth
Bluetooth v5.3
GFSK
2.4GHz ~ 2.48GHz
32Mbps
8dBm
-104dBm
192kB Flash, 1kB OTP, 24kB RAM, 7kB ROM
ADC, GPIO, I2C, I2S, JTAG, PCM, PWM, SPI, USART
20
1.7V ~ 3.6V
3.4 mA
4.3mA
-40°C ~ 85°C (TA)
Automotive
AEC-Q100
Surface Mount
32-VFQFN Exposed Pad
32-QFN (5x5)
48-UFQFPN
IC RF TXRX+MCU BLE 48UFQFPN
STMicroelectronics
1,510
In Stock
1 : £3.65000
Bulk
-
Bulk
Active
-
TxRx + MCU
Bluetooth
Bluetooth v5.3
GFSK
2.4GHz ~ 2.48GHz
2Mbps
5.5dBm
-95.5dBm
320kB Flash, 48kB SRAM
ADC, I2C, SPI, UART, USART
30
1.71V ~ 3.6V
4.5mA ~ 7.7mA
5.2mA ~ 12.3mA
-40°C ~ 85°C (TA)
Automotive
AEC-Q100
Surface Mount
48-UFQFN Exposed Pad
48-UFQFPN (7x7)
48-UFQFPN
IC RF TXRX+MCU BLE 48UFQFPN
STMicroelectronics
145
In Stock
1 : £3.65000
Bulk
-
Bulk
Active
-
TxRx + MCU
Bluetooth
Bluetooth v5.3
GFSK
2.4GHz ~ 2.48GHz
2Mbps
5.5dBm
-95.5dBm
320kB Flash, 48kB SRAM
ADC, I2C, SPI, UART, USART
37
1.71V ~ 3.6V
4.5mA ~ 7.7mA
5.2mA ~ 12.3mA
-40°C ~ 85°C (TA)
Automotive
AEC-Q100
Surface Mount
48-UFQFN Exposed Pad
48-UFQFPN (7x7)
129 UFBGA
IC RF TXRX+MCU 802.15.4 129UFBGA
STMicroelectronics
131
In Stock
1 : £6.89000
Bulk
Bulk
Active
-
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v5.3, Thread, Zigbee®
GFSK
2.4GHz ~ 2.48GHz
2Mbps
6dBm
-100dBm
1MB Flash, 256kB SRAM
ADC, GPIO, I2C, I2S, IrDA, JTAG, PWM, SPI, UART, USART, USB
72
1.71V ~ 3.6V
4.5mA ~ 7.9mA
5.2mA ~ 12.7mA
-40°C ~ 105°C (TA)
-
-
Surface Mount
129-UFBGA
129-UFBGA (7x7)
IC RF TXRX+MCU BLE 49WLCSP
IC RF TXRX+MCU BLE 49WLCSP
STMicroelectronics
0
In Stock
Check Lead Time
5,000 : £2.08419
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
-
TxRx + MCU
Bluetooth
Bluetooth v5.3
GFSK
2.4GHz ~ 2.48GHz
2Mbps
5.5dBm
-95.5dBm
320kB Flash, 48kB SRAM
ADC, I2C, SPI, UART, USART
25
1.71V ~ 3.6V
4.5mA ~ 7.7mA
5.2mA ~ 12.3mA
-40°C ~ 105°C (TA)
Automotive
AEC-Q100
Surface Mount
49-UFBGA, WLCSP
49-WLCSP (3.3x3.38)
48-UFQFPN
IC RF TXRX+MCU 802.15.4 48UFQFPN
STMicroelectronics
0
In Stock
Check Lead Time
2,500 : £2.88793
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v5.3, Thread, Zigbee®
GFSK
2.4GHz ~ 2.48GHz
2Mbps
6dBm
-100dBm
512kB Flash, 96kB SRAM
ADC, GPIO, I2C, I2S, IrDA, JTAG, PWM, SPI, UART, USART, USB
30
1.71V ~ 3.6V
4.5mA ~ 7.9mA
5.2mA ~ 12.7mA
-40°C ~ 105°C (TA)
-
-
Surface Mount
48-UFQFN Exposed Pad
48-UFQFPN (7x7)
48-UFQFPN
IC RF TXRX+MCU 802.15.4 48UFQFPN
STMicroelectronics
0
In Stock
Check Lead Time
2,500 : £2.88793
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v5.3, Thread, Zigbee®
GFSK
2.4GHz ~ 2.48GHz
2Mbps
6dBm
-100dBm
1MB Flash, 256kB SRAM
ADC, GPIO, I2C, I2S, IrDA, JTAG, PWM, SPI, UART, USART, USB
30
1.71V ~ 3.6V
4.5mA ~ 7.9mA
5.2mA ~ 12.7mA
-40°C ~ 105°C (TA)
-
-
Surface Mount
48-UFQFN Exposed Pad
48-UFQFPN (7x7)
68-VFQFN
IC RF TXRX+MCU 802.15.4 68VFQFPN
STMicroelectronics
0
In Stock
Check Lead Time
2,500 : £3.14070
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v5.3, Thread, Zigbee®
GFSK
2.4GHz ~ 2.48GHz
2Mbps
6dBm
-100dBm
512kB Flash, 256kB SRAM
ADC, GPIO, I2C, I2S, IrDA, JTAG, PWM, SPI, UART, USART, USB
49
1.71V ~ 3.6V
4.5mA ~ 7.9mA
5.2mA ~ 12.7mA
-40°C ~ 105°C (TA)
-
-
Surface Mount
68-VFQFN Exposed Pad
68-VFQFPN (8x8)
100-WLCSP
IC RF TXRX+MCU 802.15.4 100WLCSP
STMicroelectronics
0
In Stock
Check Lead Time
5,000 : £3.55602
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v5.3, Thread, Zigbee®
GFSK
2.4GHz ~ 2.48GHz
2Mbps
6dBm
-100dBm
640kB Flash, 256kB SRAM
ADC, GPIO, I2C, I2S, IrDA, JTAG, PWM, SPI, UART, USART, USB
72
1.71V ~ 3.6V
4.5mA ~ 7.9mA
5.2mA ~ 12.7mA
-40°C ~ 85°C (TA)
-
-
Surface Mount
100-UFBGA, WLCSP
100-WLCSP (4.4x4.38)
Showing
of 16

2.4GHz ~ 2.48GHz RF Transceiver ICs


RF Transceiver ICs are semiconductor devices that consist of a transmitter and a receiver in a single package. Transceivers are designed to function proficiently within an RF family or standard such as AISG, Bluetooth, ISM, VHF, Wi-Fi, cellular, RADAR, 802.15.4 and Z-Wave. They are further classified by the type of modulation and the specific protocol versions. Some ICs include a built-in microcontroller.