2.405GHz ~ 2.48GHz RF Transceiver ICs

Results: 29
Stocking Options
Environmental Options
Media
Exclude
29Results
Applied FiltersRemove All

Showing
of 29
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Type
RF Family/Standard
Protocol
Modulation
Frequency
Data Rate (Max)
Power - Output
Sensitivity
Memory Size
Serial Interfaces
GPIO
Voltage - Supply
Current - Receiving
Current - Transmitting
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
48-UFQFPN
IC RF TXRX+MCU 802.15.4 48UFQFPN
STMicroelectronics
4,813
In Stock
1 : £4.74000
Tray
Tray
Active
Not Verified
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v5.3, Thread, Zigbee®
GFSK
2.405GHz ~ 2.48GHz
2Mbps
6dBm
-100dBm
512kB Flash, 256kB SRAM
ADC, I2C, SPI, UART, USART, USB
30
1.71V ~ 3.6V
4.5mA ~ 7.9mA
5.2mA ~ 12.7mA
-40°C ~ 85°C (TA)
-
-
Surface Mount
48-UFQFN Exposed Pad
48-UFQFPN (7x7)
48-UFQFPN
IC RF TXRX+MCU 802.15.4 48UFQFPN
STMicroelectronics
16,362
In Stock
1 : £5.55000
Tray
Tray
Active
Not Verified
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v5.3, Thread, Zigbee®
GFSK
2.405GHz ~ 2.48GHz
2Mbps
6dBm
-100dBm
1MB Flash, 256kB SRAM
ADC, I2C, SPI, UART, USART, USB
30
1.71V ~ 3.6V
4.5mA ~ 7.9mA
5.2mA ~ 12.7mA
-40°C ~ 85°C (TA)
-
-
Surface Mount
48-UFQFN Exposed Pad
48-UFQFPN (7x7)
48-UFQFPN
IC RF TXRX+MCU 802.15.4 48UFQFPN
STMicroelectronics
182
In Stock
1 : £5.55000
Cut Tape (CT)
2,500 : £3.20058
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v5.3, Thread, Zigbee®
GFSK
2.405GHz ~ 2.48GHz
2Mbps
6dBm
-100dBm
1MB Flash, 256kB SRAM
ADC, I2C, SPI, UART, USART, USB
30
1.71V ~ 3.6V
4.5mA ~ 7.9mA
5.2mA ~ 12.7mA
-40°C ~ 85°C (TA)
-
-
Surface Mount
48-UFQFN Exposed Pad
48-UFQFPN (7x7)
68-VFQFN
IC RF TXRX+MCU 802.15.4 68VFQFPN
STMicroelectronics
10,365
In Stock
1 : £5.82000
Tray
Tray
Active
Not Verified
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v5.3, Thread, Zigbee®
GFSK
2.405GHz ~ 2.48GHz
2Mbps
6dBm
-100dBm
1MB Flash, 256kB SRAM
ADC, I2C, SPI, UART, USART, USB
49
1.71V ~ 3.6V
4.5mA ~ 7.9mA
5.2mA ~ 12.7mA
-40°C ~ 85°C (TA)
-
-
Surface Mount
68-VFQFN Exposed Pad
68-VFQFPN (8x8)
68-VFQFN
IC RF TXRX+MCU 802.15.4 68VFQFPN
STMicroelectronics
2,038
In Stock
1 : £5.82000
Cut Tape (CT)
2,500 : £3.36290
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v5.3, Thread, Zigbee®
GFSK
2.405GHz ~ 2.48GHz
2Mbps
6dBm
-100dBm
1MB Flash, 256kB SRAM
ADC, I2C, SPI, UART, USART, USB
49
1.71V ~ 3.6V
4.5mA ~ 7.9mA
5.2mA ~ 12.7mA
-40°C ~ 85°C (TA)
-
-
Surface Mount
68-VFQFN Exposed Pad
68-VFQFPN (8x8)
100-WLCSP
IC RF TXRX+MCU 802.15.4 100WLCSP
STMicroelectronics
13,354
In Stock
1 : £6.33000
Cut Tape (CT)
5,000 : £3.62867
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v5.3, Thread, Zigbee®
GFSK
2.405GHz ~ 2.48GHz
2Mbps
6dBm
-100dBm
1MB Flash, 256kB SRAM
ADC, I2C, SPI, UART, USART, USB
72
1.71V ~ 3.6V
4.5mA ~ 7.9mA
5.2mA ~ 12.7mA
-40°C ~ 85°C (TA)
-
-
Surface Mount
100-UFBGA, WLCSP
100-WLCSP (4.4x4.38)
129 UFBGA
IC RF TXRX+MCU 802.15.4 129UFBGA
STMicroelectronics
2,288
In Stock
1 : £6.56000
Tray
Tray
Active
Not Verified
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v5.3, Thread, Zigbee®
GFSK
2.405GHz ~ 2.48GHz
2Mbps
6dBm
-100dBm
1MB Flash, 256kB SRAM
ADC, I2C, SPI, UART, USART, USB
72
1.71V ~ 3.6V
4.5mA ~ 7.9mA
5.2mA ~ 12.7mA
-40°C ~ 85°C (TA)
-
-
Surface Mount
129-UFBGA
129-UFBGA (7x7)
48-UFQFPN
IC RF TXRX+MCU 802.15.4 48UFQFPN
STMicroelectronics
1,164
In Stock
1 : £4.74000
Cut Tape (CT)
2,500 : £2.69255
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v5.3, Thread, Zigbee®
GFSK
2.405GHz ~ 2.48GHz
2Mbps
6dBm
-100dBm
512kB Flash, 256kB SRAM
ADC, I2C, SPI, UART, USART, USB
30
1.71V ~ 3.6V
4.5mA ~ 7.9mA
5.2mA ~ 12.7mA
-40°C ~ 85°C (TA)
-
-
Surface Mount
48-UFQFN Exposed Pad
48-UFQFPN (7x7)
68-VFQFN
IC RF TXRX+MCU 802.15.4 68VFQFPN
STMicroelectronics
1,243
In Stock
1 : £5.01000
Tray
Tray
Active
Not Verified
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v5.3, Thread, Zigbee®
GFSK
2.405GHz ~ 2.48GHz
2Mbps
6dBm
-100dBm
512kB Flash, 256kB SRAM
ADC, I2C, SPI, UART, USART, USB
49
1.71V ~ 3.6V
4.5mA ~ 7.9mA
5.2mA ~ 12.7mA
-40°C ~ 85°C (TA)
-
-
Surface Mount
68-VFQFN Exposed Pad
68-VFQFPN (8x8)
48-UFQFPN
IC RF TXRX+MCU 802.15.4 48UFQFPN
STMicroelectronics
2,931
In Stock
1 : £5.90000
Tray
Tray
Active
Not Verified
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v5.3, Thread, Zigbee®
GFSK
2.405GHz ~ 2.48GHz
2Mbps
6dBm
-100dBm
1MB Flash, 256kB SRAM
ADC, I2C, SPI, UART, USART, USB
30
1.71V ~ 3.6V
4.5mA ~ 7.9mA
5.2mA ~ 12.7mA
-40°C ~ 105°C (TA)
-
-
Surface Mount
48-UFQFN Exposed Pad
48-UFQFPN (7x7)
68-VFQFN
IC RF TXRX+MCU 802.15.4 68VFQFPN
STMicroelectronics
6,577
In Stock
1 : £6.18000
Tray
Tray
Active
Not Verified
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v5.3, Thread, Zigbee®
GFSK
2.405GHz ~ 2.48GHz
2Mbps
6dBm
-100dBm
1MB Flash, 256kB SRAM
ADC, I2C, SPI, UART, USART, USB
49
1.71V ~ 3.6V
4.5mA ~ 7.9mA
5.2mA ~ 12.7mA
-40°C ~ 105°C (TA)
-
-
Surface Mount
68-VFQFN Exposed Pad
68-VFQFPN (8x8)
48-UFQFPN
IC RF TXRX+MCU 802.15.4 48UFQFPN
STMicroelectronics
2,202
In Stock
1 : £4.74000
Tray
Tray
Active
Not Verified
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v5.3, Thread, Zigbee®
GFSK
2.405GHz ~ 2.48GHz
2Mbps
6dBm
-100dBm
256kB Flash, 128kB SRAM
ADC, I2C, SPI, UART, USART, USB
30
1.71V ~ 3.6V
4.5mA ~ 7.9mA
5.2mA ~ 12.7mA
-40°C ~ 85°C (TA)
-
-
Surface Mount
48-UFQFN Exposed Pad
48-UFQFPN (7x7)
48-UFQFPN
IC RF TXRX+MCU 802.15.4 48UFQFPN
STMicroelectronics
880
In Stock
1 : £5.04000
Tray
Tray
Active
Not Verified
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v5.3, Thread, Zigbee®
GFSK
2.405GHz ~ 2.48GHz
2Mbps
6dBm
-100dBm
512kB Flash, 256kB SRAM
ADC, I2C, SPI, UART, USART, USB
30
1.71V ~ 3.6V
4.5mA ~ 7.9mA
5.2mA ~ 12.7mA
-40°C ~ 105°C (TA)
-
-
Surface Mount
48-UFQFN Exposed Pad
48-UFQFPN (7x7)
68-VFQFN
IC RF TXRX+MCU 802.15.4 68VFQFPN
STMicroelectronics
1,989
In Stock
1 : £5.32000
Tray
Tray
Active
Not Verified
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v5.3, Thread, Zigbee®
GFSK
2.405GHz ~ 2.48GHz
2Mbps
6dBm
-100dBm
512kB Flash, 256kB SRAM
ADC, I2C, SPI, UART, USART, USB
49
1.71V ~ 3.6V
4.5mA ~ 7.9mA
5.2mA ~ 12.7mA
-40°C ~ 105°C (TA)
-
-
Surface Mount
68-VFQFN Exposed Pad
68-VFQFPN (8x8)
100-WLCSP
IC RF TXRX+MCU 802.15.4 100WLCSP
STMicroelectronics
9,545
In Stock
1 : £5.88000
Cut Tape (CT)
5,000 : £3.34396
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v5.3, Thread, Zigbee®
GFSK
2.405GHz ~ 2.48GHz
2Mbps
6dBm
-100dBm
512kB Flash, 256kB SRAM
ADC, I2C, SPI, UART, USART, USB
72
1.71V ~ 3.6V
4.5mA ~ 7.9mA
5.2mA ~ 12.7mA
-40°C ~ 105°C (TA)
-
-
Surface Mount
100-UFBGA, WLCSP
100-WLCSP (4.4x4.38)
68-VFQFN
IC RF TXRX+MCU 802.15.4 68VFQFPN
STMicroelectronics
7,132
In Stock
1 : £6.18000
Cut Tape (CT)
2,500 : £3.59389
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v5.3, Thread, Zigbee®
GFSK
2.405GHz ~ 2.48GHz
2Mbps
6dBm
-100dBm
1MB Flash, 256kB SRAM
ADC, I2C, SPI, UART, USART, USB
49
1.71V ~ 3.6V
4.5mA ~ 7.9mA
5.2mA ~ 12.7mA
-40°C ~ 105°C (TA)
-
-
Surface Mount
68-VFQFN Exposed Pad
68-VFQFPN (8x8)
48-UFQFPN
IC RF TXRX+MCU 802.15.4 48UFQFPN
STMicroelectronics
693
In Stock
1 : £4.61000
Tray
Tray
Active
Not Verified
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v5.3, Thread, Zigbee®
GFSK
2.405GHz ~ 2.48GHz
2Mbps
6dBm
-100dBm
256kB Flash, 96kB SRAM
ADC, I2C, SPI, UART, USART, USB
30
1.71V ~ 3.6V
4.5mA ~ 7.9mA
5.2mA ~ 12.7mA
-40°C ~ 85°C (TA)
-
-
Surface Mount
48-UFQFN Exposed Pad
48-UFQFPN (7x7)
48-UFQFPN
IC RF TXRX+MCU 802.15.4 48UFQFPN
STMicroelectronics
8,434
In Stock
1 : £4.74000
Cut Tape (CT)
2,500 : £2.69255
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v5.3, Thread, Zigbee®
GFSK
2.405GHz ~ 2.48GHz
2Mbps
6dBm
-100dBm
256kB Flash, 128kB SRAM
ADC, I2C, SPI, UART, USART, USB
30
1.71V ~ 3.6V
4.5mA ~ 7.9mA
5.2mA ~ 12.7mA
-40°C ~ 85°C (TA)
-
-
Surface Mount
48-UFQFN Exposed Pad
48-UFQFPN (7x7)
48-UFQFPN
IC RF TXRX+MCU 802.15.4 48UFQFPN
STMicroelectronics
4,737
In Stock
1 : £5.04000
Tray
Tray
Active
Not Verified
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v5.3, Thread, Zigbee®
GFSK
2.405GHz ~ 2.48GHz
2Mbps
6dBm
-100dBm
256kB Flash, 128kB SRAM
ADC, I2C, SPI, UART, USART, USB
30
1.71V ~ 3.6V
4.5mA ~ 7.9mA
5.2mA ~ 12.7mA
-40°C ~ 105°C (TA)
-
-
Surface Mount
48-UFQFN Exposed Pad
48-UFQFPN (7x7)
68-VFQFN
IC RF TXRX+MCU 802.15.4 68VFQFPN
STMicroelectronics
4,680
In Stock
1 : £5.32000
Tray
Tray
Active
Not Verified
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v5.3, Thread, Zigbee®
GFSK
2.405GHz ~ 2.48GHz
2Mbps
6dBm
-100dBm
256kB Flash, 128kB SRAM
ADC, I2C, SPI, UART, USART, USB
49
1.71V ~ 3.6V
4.5mA ~ 7.9mA
5.2mA ~ 12.7mA
-40°C ~ 105°C (TA)
-
-
Surface Mount
68-VFQFN Exposed Pad
68-VFQFPN (8x8)
100-WLCSP
IC RF TXRX+MCU 802.15.4 100WLCSP
STMicroelectronics
14,838
In Stock
1 : £5.52000
Cut Tape (CT)
5,000 : £3.12847
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v5.3, Thread, Zigbee®
GFSK
2.405GHz ~ 2.48GHz
2Mbps
6dBm
-100dBm
256kB Flash, 128kB SRAM
ADC, I2C, SPI, UART, USART, USB
72
1.71V ~ 3.6V
4.5mA ~ 7.9mA
5.2mA ~ 12.7mA
-40°C ~ 85°C (TA)
-
-
Surface Mount
100-UFBGA, WLCSP
100-WLCSP (4.4x4.38)
100-WLCSP
IC RF TXRX+MCU 802.15.4 100WLCSP
STMicroelectronics
15,000
In Stock
1 : £5.88000
Cut Tape (CT)
5,000 : £3.34396
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v5.3, Thread, Zigbee®
GFSK
2.405GHz ~ 2.48GHz
2Mbps
6dBm
-100dBm
256kB Flash, 128kB SRAM
ADC, I2C, SPI, UART, USART, USB
72
1.71V ~ 3.6V
4.5mA ~ 7.9mA
5.2mA ~ 12.7mA
-40°C ~ 105°C (TA)
-
-
Surface Mount
100-UFBGA, WLCSP
100-WLCSP (4.4x4.38)
129 UFBGA
IC RF TXRX+MCU 802.15.4 129UFBGA
STMicroelectronics
7,478
In Stock
1 : £6.12000
Tray
Tray
Active
Not Verified
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v5.3, Thread, Zigbee®
GFSK
2.405GHz ~ 2.48GHz
2Mbps
6dBm
-100dBm
512kB Flash, 256kB SRAM
ADC, I2C, SPI, UART, USART, USB
72
1.71V ~ 3.6V
4.5mA ~ 7.9mA
5.2mA ~ 12.7mA
-40°C ~ 105°C (TA)
-
-
Surface Mount
129-UFBGA
129-UFBGA (7x7)
129 UFBGA
IC RF TXRX+MCU 802.15.4 129UFBGA
STMicroelectronics
6,438
In Stock
1 : £6.12000
Tray
Tray
Active
Not Verified
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v5.3, Thread, Zigbee®
GFSK
2.405GHz ~ 2.48GHz
2Mbps
6dBm
-100dBm
256kB Flash, 128kB SRAM
ADC, I2C, SPI, UART, USART, USB
30
1.71V ~ 3.6V
4.5mA ~ 7.9mA
5.2mA ~ 12.7mA
-40°C ~ 105°C (TA)
-
-
Surface Mount
129-UFBGA
129-UFBGA (7x7)
100-WLCSP
IC RF TXRX+MCU 802.15.4 100WLCSP
STMicroelectronics
14,785
In Stock
1 : £6.73000
Cut Tape (CT)
5,000 : £3.87868
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v5.3, Thread, Zigbee®
GFSK
2.405GHz ~ 2.48GHz
2Mbps
6dBm
-100dBm
1MB Flash, 256kB SRAM
ADC, I2C, SPI, UART, USART, USB
72
1.71V ~ 3.6V
4.5mA ~ 7.9mA
5.2mA ~ 12.7mA
-40°C ~ 105°C (TA)
-
-
Surface Mount
100-UFBGA, WLCSP
100-WLCSP (4.4x4.38)
Showing
of 29

2.405GHz ~ 2.48GHz RF Transceiver ICs


RF Transceiver ICs are semiconductor devices that consist of a transmitter and a receiver in a single package. Transceivers are designed to function proficiently within an RF family or standard such as AISG, Bluetooth, ISM, VHF, Wi-Fi, cellular, RADAR, 802.15.4 and Z-Wave. They are further classified by the type of modulation and the specific protocol versions. Some ICs include a built-in microcontroller.