169MHz ~ 170MHz, 195MHz ~ 358MHz, 426MHz ~ 445MHz, 470MHz ~ 510MHz, 863MHz ~ 876MHz, 902MHz ~ 930MHz, 2.4GHz ~ 2.4835GHz RF Transceiver ICs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate (Max) | Power - Output | Sensitivity | Memory Size | Serial Interfaces | GPIO | Voltage - Supply | Current - Receiving | Current - Transmitting | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
374 In Stock | 1 : £4.83000 Tray | Tray | Active | Not Verified | TxRx + MCU | Bluetooth | Bluetooth v5.0 | 2FSK, 4FSK, ASK, BPSK, DBPSK, DSSS, GFSK, GMSK, MSK, OOK, OQPSK | 169MHz ~ 170MHz, 195MHz ~ 358MHz, 426MHz ~ 445MHz, 470MHz ~ 510MHz, 863MHz ~ 876MHz, 902MHz ~ 930MHz, 2.4GHz ~ 2.4835GHz | 2Mbps | 20dBm | -103.3dBm | 512kB Flash, 64kB RAM | I2C, I2S, SPI, IrDA, UART, USART | 28 | 1.8V ~ 3.8V | 8.4mA ~ 14mA | 8.5mA ~ 134.3mA | -40°C ~ 85°C (TA) | Surface Mount | 48-VFQFN Exposed Pad | 48-QFN (7x7) | |||
1,418 In Stock | 1 : £6.76000 Tray | Tray | Active | Not Verified | TxRx + MCU | 802.15.4, Bluetooth | Bluetooth v5.0, Thread, Zigbee® | 2FSK, 4FSK, ASK, BPSK, DBPSK, DSSS, GFSK, GMSK, MSK, OOK, OQPSK | 169MHz ~ 170MHz, 195MHz ~ 358MHz, 426MHz ~ 445MHz, 470MHz ~ 510MHz, 863MHz ~ 876MHz, 902MHz ~ 930MHz, 2.4GHz ~ 2.4835GHz | 2Mbps | 20dBm | -103.3dBm | 512kB Flash, 64kB RAM | I2C, I2S, SPI, IrDA, UART, USART | 28 | 1.8V ~ 3.8V | 8.4mA ~ 14mA | 8.5mA ~ 134.3mA | -40°C ~ 85°C (TA) | Surface Mount | 48-VFQFN Exposed Pad | 48-QFN (7x7) | |||
0 In Stock Check Lead Time | 2,500 : £3.99298 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | TxRx + MCU | Bluetooth | Bluetooth v5.0 | 2FSK, 4FSK, ASK, BPSK, DBPSK, DSSS, GFSK, GMSK, MSK, OOK, OQPSK | 169MHz ~ 170MHz, 195MHz ~ 358MHz, 426MHz ~ 445MHz, 470MHz ~ 510MHz, 863MHz ~ 876MHz, 902MHz ~ 930MHz, 2.4GHz ~ 2.4835GHz | 2Mbps | 20dBm | -103.3dBm | 512kB Flash, 64kB RAM | I2C, I2S, SPI, IrDA, UART, USART | 28 | 1.8V ~ 3.8V | 8.4mA ~ 14mA | 8.5mA ~ 134.3mA | -40°C ~ 85°C (TA) | Surface Mount | 48-VFQFN Exposed Pad | 48-QFN (7x7) | |||
0 In Stock Check Lead Time | 2,500 : £4.98864 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | TxRx + MCU | 802.15.4, Bluetooth | Bluetooth v5.0, Thread, Zigbee® | 2FSK, 4FSK, ASK, BPSK, DBPSK, DSSS, GFSK, GMSK, MSK, OOK, OQPSK | 169MHz ~ 170MHz, 195MHz ~ 358MHz, 426MHz ~ 445MHz, 470MHz ~ 510MHz, 863MHz ~ 876MHz, 902MHz ~ 930MHz, 2.4GHz ~ 2.4835GHz | 2Mbps | 20dBm | -103.3dBm | 512kB Flash, 64kB RAM | I2C, I2S, SPI, IrDA, UART, USART | 28 | 1.8V ~ 3.8V | 8.4mA ~ 14mA | 8.5mA ~ 134.3mA | -40°C ~ 85°C (TA) | Surface Mount | 48-VFQFN Exposed Pad | 48-QFN (7x7) | |||
0 In Stock Check Lead Time | 2,500 : £5.11648 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | TxRx + MCU | 802.15.4, Bluetooth | Bluetooth v5.0, Thread, Zigbee® | 2FSK, 4FSK, ASK, BPSK, DBPSK, DSSS, GFSK, GMSK, MSK, OOK, OQPSK | 169MHz ~ 170MHz, 195MHz ~ 358MHz, 426MHz ~ 445MHz, 470MHz ~ 510MHz, 863MHz ~ 876MHz, 902MHz ~ 930MHz, 2.4GHz ~ 2.4835GHz | 2Mbps | 20dBm | -103.3dBm | 512kB Flash, 64kB RAM | I2C, I2S, SPI, IrDA, UART, USART | 28 | 1.8V ~ 3.8V | 8.4mA ~ 14mA | 8.5mA ~ 134.3mA | -40°C ~ 125°C (TA) | Surface Mount | 48-VFQFN Exposed Pad | 48-QFN (7x7) | |||
0 In Stock Check Lead Time | 1,300 : £5.33720 Tray | Tray | Active | Not Verified | TxRx + MCU | 802.15.4, Bluetooth | Bluetooth v5.0, Thread, Zigbee® | 2FSK, 4FSK, ASK, BPSK, DBPSK, DSSS, GFSK, GMSK, MSK, OOK, OQPSK | 169MHz ~ 170MHz, 195MHz ~ 358MHz, 426MHz ~ 445MHz, 470MHz ~ 510MHz, 863MHz ~ 876MHz, 902MHz ~ 930MHz, 2.4GHz ~ 2.4835GHz | 2Mbps | 20dBm | -103.3dBm | 512kB Flash, 64kB RAM | I2C, I2S, SPI, IrDA, UART, USART | 28 | 1.8V ~ 3.8V | 8.4mA ~ 14mA | 8.5mA ~ 134.3mA | -40°C ~ 125°C (TA) | Surface Mount | 48-VFQFN Exposed Pad | 48-QFN (7x7) | |||
0 In Stock Check Lead Time | 2,500 : £5.46233 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | TxRx + MCU | 802.15.4, General ISM < 1GHz | Flex Gecko | 2FSK, 4FSK, ASK, BPSK, DBPSK, DSSS, GFSK, GMSK, MSK, OOK, OQPSK | 169MHz ~ 170MHz, 195MHz ~ 358MHz, 426MHz ~ 445MHz, 470MHz ~ 510MHz, 863MHz ~ 876MHz, 902MHz ~ 930MHz, 2.4GHz ~ 2.4835GHz | 2Mbps | 20dBm | -103.3dBm | 512kB Flash, 64kB RAM | I2C, I2S, SPI, IrDA, UART, USART | 28 | 1.8V ~ 3.8V | 8.4mA ~ 14mA | 8.5mA ~ 134.3mA | -40°C ~ 85°C (TA) | Surface Mount | 48-VFQFN Exposed Pad | 48-QFN (7x7) | |||
0 In Stock Check Lead Time | 1,300 : £5.69796 Tray | Tray | Active | Not Verified | TxRx + MCU | 802.15.4, General ISM < 1GHz | Flex Gecko | 2FSK, 4FSK, ASK, BPSK, DBPSK, DSSS, GFSK, GMSK, MSK, OOK, OQPSK | 169MHz ~ 170MHz, 195MHz ~ 358MHz, 426MHz ~ 445MHz, 470MHz ~ 510MHz, 863MHz ~ 876MHz, 902MHz ~ 930MHz, 2.4GHz ~ 2.4835GHz | 2Mbps | 20dBm | -103.3dBm | 512kB Flash, 64kB RAM | I2C, I2S, SPI, IrDA, UART, USART | 28 | 1.8V ~ 3.8V | 8.4mA ~ 14mA | 8.5mA ~ 134.3mA | -40°C ~ 85°C (TA) | Surface Mount | 48-VFQFN Exposed Pad | 48-QFN (7x7) | |||
0 In Stock Check Lead Time | 2,500 : £6.85589 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | TxRx + MCU | 802.15.4, Bluetooth | Bluetooth v5.0 | 2FSK, 2GFSK, 4FSK, 4GFSK, ASK, BPSK, DBPSK, DSSS, GFSK, GMSK, MSK, OOK, OQPSK | 169MHz ~ 170MHz, 195MHz ~ 358MHz, 426MHz ~ 445MHz, 470MHz ~ 510MHz, 863MHz ~ 876MHz, 902MHz ~ 930MHz, 2.4GHz ~ 2.4835GHz | 2Mbps | 20dBm | -126.2dBm | 1MB Flash, 256kB RAM | I2C, I2S, SPI, IrDA, UART, USART | 46 | 1.8V ~ 3.8V | 8.4mA ~ 14mA | 8.5mA ~ 134.3mA | -40°C ~ 125°C (TA) | Surface Mount | 68-VFQFN Exposed Pad | 68-QFN (8x8) |